Bus Switches

You are viewing 1 - 20 of 72 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Bus Width Maximum Operating Supply Voltage Number of Input Options per Bit Number of Output Options per Bit Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
Bus Switch Dual 1-IN 8-Pin SOIC Texas Instruments CBT 1 x 1:1 2 2 2 35Ω - SOIC 8 -128mA 128mA 0.25 ns @ 5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 4.5 V - 5.5 V - - +85 °C -40 °C 50pF
Bus Switch Dual 1-IN 8-Pin TSSOP Texas Instruments CBT 1 x 1:1 2 2 2 35Ω - TSSOP 8 -128mA 128mA 0.25 ns @ 5 V 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 4.5 V - 5.5 V - - +85 °C -40 °C 50pF
Bus Switch Dual 10-IN 48-Pin SSOP Texas Instruments CBT 10 x 1:1 2 20 20 35Ω - SSOP 48 -128mA 128mA 0.25 ns @ 5.5 V 15.88 x 7.49 x 2.59mm 15.88mm 7.49mm 2.59mm 4.5 V - 5.5 V - - +85 °C -40 °C 50pF
Bus Switch Dual 4-IN 20-Pin SOIC Texas Instruments CBT 4 x 1:1 2 8 8 10Ω 50µA SOIC 20 -128mA 128mA 0.25 ns @ 5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V - 5.5 V - - +85 °C -40 °C 50pF
Bus Switch Quad 1-IN 14-Pin TSSOP Texas Instruments CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
Bus Switch Single 10-IN 24-Pin TSSOP Texas Instruments CBT 10 x 1:1 1 10 10 20Ω - TSSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 7.8 x 4.4 x 1.15mm 7.8mm 4.4mm 1.15mm 4.5 V - 5.5 V - - +85 °C -40 °C 50pF
Bus Switch Single 8-IN 20-Pin SOIC Texas Instruments CB3T 8 x 1:1 1 8 8 - SOIC 20 -128mA 128mA 0.25 ns @ 3.3 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
Bus Switch Single 8-IN 20-Pin TSSOP Texas Instruments CB3T 8 x 1:1 1 8 8 - TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
Dual FET Bus Switch Level Shift. TSSOP8 Texas Instruments CBT 1 x 1:1 2 2 2 20Ω 1.5mA TSSOP 8 - - 0.15 ns @ 50 pF 3.1 x 4.5 x 1.05mm 3.1mm 4.5mm 1.05mm 4.5 V 2bit 5.5 V 1 1 +85 °C -40 °C 50pF
Quad FET Bus Switch 5V TSSOP14 Texas Instruments CBT 1 x 1:1 4 4 4 12Ω 3µA TSSOP 14 - - 0.15 ns @ 50 pF 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 4 V 4bit 5.5 V 1 1 +85 °C -40 °C 50pF
Texas Instruments SN74CB3Q3125PW, Bus Switch, 1 x 1:1, 14-Pin TSSOP Texas Instruments CB3Q 1 x 1:1 4 4 4 1000µA TSSOP 14 -64mA 64mA 0.2 ns @ 3.3 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
Texas Instruments SN74CB3T1G125DCKR, Bus Switch, 1 x 1:1, 5-Pin SC-70 Texas Instruments CB3T 1 x 1:1 1 1 1 20µA SC-70 5 - - 0.25 ns @ 50 pF 2.15 x 1.4 x 1mm 2.15mm 1.4mm 1mm 2.3 V 1bit 3.6 V 1 1 +85 °C -40 °C 50pF
Texas Instruments SN74CB3T3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP Texas Instruments CB3T 5 x 1:1 2 10 10 - TSSOP 24 -128mA 128mA 0.25 ns @ 3.3 V 7.8 x 4.4 x 1.15mm 7.8mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C -40 °C 50pF
Texas Instruments SN74CBT3125CD, Bus Switch, 1 x 1:1, 14-Pin SOIC Texas Instruments CBT 1 x 1:1 4 4 4 12Ω 3µA SOIC 14 - - 0.15 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4 V 4bit 5.5 V 1 1 +85 °C -40 °C 50pF
Texas Instruments SN74CBT3125D, Bus Switch, 1 x 1:1, 14-Pin SOIC Texas Instruments CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 4 V - 5.5 V - - +85 °C -40 °C 50pF
Texas Instruments SN74CBT3126D, Bus Switch, 1 x 1:1, 14-Pin SOIC Texas Instruments CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 4 V - 5.5 V - - +85 °C -40 °C 50pF
Texas Instruments SN74CBT3245ADW, Bus Switch, 8 x 1:1, 20-Pin SOIC Texas Instruments CBT 8 x 1:1 1 8 8 10Ω 50µA SOIC 20 -128mA 128mA 0.35 ns @ 4 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4 V - 5.5 V - - +85 °C -40 °C 50pF
Texas Instruments SN74CBT3245APWR, Bus Switch, 8 x 1:1, 20-Pin TSSOP Texas Instruments CBT 8 x 1:1 1 8 8 10Ω 50µA TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 4 V - 5.5 V - - +85 °C -40 °C 50pF
Texas Instruments SN74CBT3306CD, Bus Switch, 1 x 1:1, 8-Pin SOIC Texas Instruments CBT 1 x 1:1 2 2 2 12Ω 3µA SOIC 8 - - 0.15 ns @ 50 pF 5 x 4 x 1.5mm 5mm 4mm 1.5mm 4 V 2bit 5.5 V 1 1 +85 °C -40 °C 50pF
Texas Instruments SN74CBT3306D, Bus Switch, 1 x 1:1, 8-Pin SOIC Texas Instruments CBT 1 x 1:1 2 2 2 14Ω - SOIC 8 -128mA 128mA 0.35 ns @ 4 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 4 V - 5.5 V - - +85 °C -40 °C 50pF
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
You are viewing 1 - 20 of 72 results