DC-DC Converters

You are viewing 1 - 20 of 498 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
0.5A 60V DC-DC Converter Eco-mode VSON10 Texas Instruments 0.8 V 58 V 3.5 V 60 V - 500mA Step Down, Synchronous 1 Adjustable Surface Mount SON 10 +125 °C -40 °C 3.1 x 3.1 x 0.95mm 2.5 MHz 0.95mm - 3.1mm 3.1mm - -
4.5-23Vin 3A Buck SWIFT Converter HSOP8 Texas Instruments 0.76 V 7 V 4.5 V 23 V - 3A Step Down, Synchronous 1 Adjustable Surface Mount SO PowerPAD 8 +85 °C -40 °C 5 x 4 x 1.55mm 600 kHz 1.55mm - 5mm 4mm - -
6-Ch Power Management,TPS65053RGETG4 Texas Instruments - - - - - - - - - Surface Mount VQFN 24 +85 °C -40 °C 4 x 4 x 0.88mm - 0.88mm - 4mm 4mm - -
Conv DC-DC Dual-OUT Non-Inv/Inv/Step Texas Instruments - - 4.5 V 5.5 V - 33mA Step Up 2 Fixed Surface Mount SOP 7 +85 °C -40 °C 19.18 x 6.61 x 3.94mm 0.4 MHz 3.94mm - 19.18mm 6.61mm - 85%
Conv DC-DC Single-OUT Non-Inv/Inv/Step Texas Instruments - - 4.5 V 12 V - 500mA Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 14 +85 °C -40 °C 8.65 x 3.91 x 1.58mm - 1.58mm 0.4 % 8.65mm 3.91mm 0.2 % 60%
Conv DC-DC Single-OUT Step Down Texas Instruments 0.8 V - 3.5 V 28 V - 3A - 1 Adjustable Surface Mount SOIC 8 +150 °C -40 °C 4.9 x 3.91 x 1.58mm 684 kHz 1.58mm - 4.9mm 3.91mm - -
DC-DC Conv, 1W 12V 3KV isol DCH010512DN7 Texas Instruments - - - - 5mA 42mA Inverting, Non-Inverting, Step Down, Step Up 2 - Through Hole SIP Module 5 +85 °C -40 °C 19.56 x 7.62 x 10.15mm - 10.15mm - 19.56mm 7.62mm - -
DC-DC Conv, 1W 5V 3KV isol DCH010505DN7 Texas Instruments - - - - 20mA 100mA Step Down 2 - Through Hole SIP Module 5 +85 °C -40 °C 19.56 x 7.62 x 10.15mm - 10.15mm - 19.56mm 7.62mm - -
DC-DC Converter Step Down 4.5V to 18V Texas Instruments 0.76 V 7 V 4.5 V 18 V 0A 10mA Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C 5 x 4 x 1.55mm 0.65 MHz 1.55mm 100 mV 5mm 4mm 25 mV -
DaVinci 6ch Power Mgt Unit TPS65023RSBT Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
Step down dc-dc converter,LM2825N-12 5V Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
Texas Instruments DCH010505SN7 DC-DC Power Supply Module 4-Pin, SIP Module Texas Instruments - - - - - - - 1 - Through Hole SIP Module 4 +85 °C -40 °C 19.56 x 7.62 x 10.15mm - 10.15mm - 19.56mm 7.62mm - -
Texas Instruments DCH010512SN7 DC-DC Power Supply Module 4-Pin, SIP Module Texas Instruments - - - - - - - 1 - Through Hole SIP Module 4 +85 °C -40 °C 19.56 x 7.62 x 10.15mm - 10.15mm - 19.56mm 7.62mm - -
Texas Instruments DCP010505BP-U/700, Isolated, Un-Regulated DC-DC Converter, Adjustable 7-Pin, SOP Texas Instruments 4.75 V 5.25 V 4.5 V 5.5 V - 200mA Isolated, Un-Regulated 1 Adjustable Surface Mount SOP 7 +100 °C -40 °C 19.69 x 7.11 x 4.95mm 400 kHz 4.95mm 31 % 19.69mm 7.11mm 15 % 85%
Texas Instruments DCP010507DBPE4, Dual, Step Up DC-DC Converter 7-Pin, PDIP Texas Instruments - - 4.5 V 5.5 V - 70mA Step Up 2 Fixed Through Hole PDIP 7 +100 °C -40 °C 19.18 x 6.61 x 3.94mm 0.4 MHz 3.94mm 35 % 19.18mm 6.61mm 15 % 81%
Texas Instruments DCP010512BP Isolated DC-DC Converter 7-Pin, PDIP Texas Instruments - - 4.5 V 5.5 V - 83mA - 1 Fixed Through Hole PDIP 7 +100 °C -40 °C 19.18 x 6.61 x 3.94mm 0.4 MHz 3.94mm 38 % 19.18mm 6.61mm 15 % 85%
Texas Instruments DCP010515BP Isolated DC-DC Converter 7-Pin, PDIP Texas Instruments - 15 V 4.5 V 5.5 V - 67mA Step Up 1 Fixed Through Hole PDIP 7 +100 °C -40 °C 19.69 x 7.11 x 4.95mm 0.4 MHz 4.95mm 42 % 19.69mm 7.11mm 15 % 82%
Texas Instruments DCP010515BP-U, Step Up DC-DC Converter 7-Pin, SOP Texas Instruments - - 4.5 V 5.5 V - 67mA Step Up 1 Fixed Surface Mount SOP 7 +100 °C -40 °C 19.18 x 6.61 x 3.94mm 0.4 MHz 3.94mm 42 % 19.18mm 6.61mm 15 % 82%
Texas Instruments DCP010515DBP, Dual DC-DC Converter 7-Pin, PDIP Texas Instruments - - 4.5 V 5.5 V - 33mA - 2 Fixed Through Hole PDIP 7 +100 °C -40 °C 19.18 x 6.61 x 3.94mm 0.4 MHz 3.94mm 41 % 19.18mm 6.61mm 15 % 85%
Texas Instruments DCP012415DBP, Dual, Step Down DC-DC Converter 7-Pin, PDIP Texas Instruments - - 21.6 V 26.4 V - 33mA Step Down 2 Fixed Through Hole PDIP 7 +100 °C -40 °C 19.18 x 6.61 x 3.94mm 0.4 MHz 3.94mm 35 % 19.18mm 6.61mm 15 % 76%
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
You are viewing 1 - 20 of 498 results