Differential Line Drivers

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
High-Speed Quad Diff. Line Driver SOIC16 Texas Instruments - - - - - - - - - - - - - - - - - - -
Texas Instruments AM26C31QD, Differential Line Driver 5 V 4-channel 16-Pin SOIC Texas Instruments Single 5 V - - - - - 4 Surface Mount SOIC 16 - ±0.001 mA 10 x 4 x 1.5mm 4mm 10mm 1.5mm +125 °C -40 °C
Texas Instruments SN75113NE4, Differential Line Driver 5 V 16-Pin PDIP Texas Instruments Single 5 V - - - - - - Through Hole PDIP 16 - 85 mA 19.3 x 6.35 x 4.57mm 6.35mm 19.3mm 4.57mm +70 °C 0 °C
Texas Instruments SN75ALS191PE4, Differential Line Driver 5 V 2-channel 8-Pin PDIP Texas Instruments Single 5 V - - - - - 2 Through Hole PDIP 8 - 50 mA 10.16 x 6.6 x 4.57mm 6.6mm 10.16mm 4.57mm +70 °C 0 °C
Texas Instruments AM26C31QD, Differential Line Driver 5 V 4-channel 16-Pin SOIC Texas Instruments Single 5 V - - - - - 4 Surface Mount SOIC 16 - ±0.001 mA 10 x 4 x 1.5mm 4mm 10mm 1.5mm +125 °C -40 °C
Texas Instruments SN75113NE4, Differential Line Driver 5 V 16-Pin PDIP Texas Instruments Single 5 V - - - - - - Through Hole PDIP 16 - 85 mA 19.3 x 6.35 x 4.57mm 6.35mm 19.3mm 4.57mm +70 °C 0 °C
Texas Instruments AM26LV31EIDR, Differential Line Driver 3.3 V 32MHz 4-channel 16-Pin SOIC Texas Instruments Single 3.3 V - - - 32MHz - 4 Surface Mount SOIC 16 - 10 μA 10 x 4 x 1.5mm 4mm 10mm 1.5mm +85 °C -40 °C
Texas Instruments SN75ALS191PE4, Differential Line Driver 5 V 2-channel 8-Pin PDIP Texas Instruments Single 5 V - - - - - 2 Through Hole PDIP 8 - 50 mA 10.16 x 6.6 x 4.57mm 6.6mm 10.16mm 4.57mm +70 °C 0 °C
Texas Instruments DRV134UA, Differential Line Driver 16-Pin SOIC Texas Instruments Dual - ±18V 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 - - 10.28 x 7.52 x 2.35mm 7.52mm 10.28mm 2.35mm +85 °C -40 °C
Texas Instruments DRV134UA, Differential Line Driver 16-Pin SOIC Texas Instruments Dual - ±18V 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 No - 10.28 x 7.52 x 2.35mm 7.52mm 10.28mm 2.35mm +85 °C -40 °C
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
You are viewing 1 - 10 of 10 results