Differential Line Receivers

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Length Height Width Maximum Operating Temperature Minimum Operating Temperature
High-Speed Differential Receiver SOIC8 Texas Instruments Single 3.3 V - - - - - 2 Surface Mount SOIC 8 10 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +70 °C 0 °C
TIA/EIA-422-B Quad Differential Receiver Texas Instruments Single 5 V - - 0.017MΩ - - 4 Surface Mount SOIC 16 15 mA 10 x 4 x 1.5mm 10mm 1.5mm 4mm +125 °C -40 °C
Texas Instruments INA137PA, Differential Line Receiver 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 2-channel 8-Pin PDIP Texas Instruments Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments INA2134PA, Differential Line Receiver 2-channel 14-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments INA2134UAE4, Differential Line Receiver 2-channel 14-Pin SOIC Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm 3.91mm +85 °C -40 °C
Texas Instruments INA2137PA, Differential Line Receiver 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 2-channel 14-Pin PDIP Texas Instruments Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments INA2137UA, Differential Line Receiver 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 2-channel 14-Pin SOIC Texas Instruments Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm 3.91mm +85 °C -40 °C
Texas Instruments INA137UA, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 2-channel 8-Pin SOIC Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 8 - 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm 3.91mm +85 °C -40 °C
Texas Instruments INA137PA, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 2-channel 8-Pin PDIP Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments INA134UA, Differential Line Receiver 8-Pin SOIC Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Surface Mount SOIC 8 - 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm 3.91mm +85 °C -40 °C
Texas Instruments INA2137UA, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 2-channel 14-Pin SOIC Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm 3.91mm +85 °C -40 °C
Texas Instruments INA134PA, Differential Line Receiver 8-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments AM26C32QD, Quad Line Receiver 5 V 4-channel 16-Pin SOIC Texas Instruments Single 5 V - - 0.017MΩ - - 4 Surface Mount SOIC 16 15 mA 10 x 4 x 1.5mm 10mm 1.5mm 4mm +125 °C -40 °C
Texas Instruments INA2134PA, Differential Line Receiver 2-channel 14-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 6.35mm +85 °C -40 °C
I.C. INA134UA Texas Instruments - - - - - - - - - - - - - - - - - -
Texas Instruments INA134PA, Differential Line Receiver 8-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments INA137UA, Differential Line Receiver 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 2-channel 8-Pin SOIC Texas Instruments Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 8 - 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm 3.91mm +85 °C -40 °C
Texas Instruments INA2134UAE4, Differential Line Receiver 2-channel 14-Pin SOIC Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm 3.91mm +85 °C -40 °C
Texas Instruments INA2137PA, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 2-channel 14-Pin PDIP Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments SN75LVDS9637D, Differential Line Receiver 3.3 V 2-channel 8-Pin SOIC Texas Instruments Single 3.3 V - - - - - 2 Surface Mount SOIC 8 10 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +70 °C 0 °C
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
You are viewing 1 - 20 of 20 results