Price
(Price shown excludes VAT) |
Part Details | Brand | Maximum Frequency | Device Million Instructions per Second | Data Bus Width | RAM Size | Instruction Set Architecture | Program Memory Size | Program Memory Type | Numeric and Arithmetic Format | Mounting Type | Package Type | Pin Count | Typical Operating Supply Voltage | Number of UART Channels | Dimensions | ADCs | Pulse Width Modulation | Length | Width | Height | Timers | ADC Channels | Number of Timers | PWM Channels | Number of PWM Units | USB Channels | Maximum Operating Temperature | ADC Resolution | Number of ADC Units | Timer Resolution | Number of SPI Channels | Number of I2C Channels | Number of Ethernet Channels | Minimum Operating Temperature | Number of CAN Channels | Number of LIN Channels | Number of PCI Channels |
Texas Instruments DLPC350ZFF, 24bit DSP 150MHz 64 MB Flash BGA 419-Pin
|
|
Texas Instruments | 150MHz | - | 24bit | 32 kB | RISC | 64 MB | Flash | Floating Point | Surface Mount | BGA | 419 | 3.3 V | 1 | 23.5 x 23.5 x 1.85mm | - | 1 | 23.5mm | 23.5mm | 1.85mm | - | - | 0 | - | 1 | 1 | +85 °C | - | 0 | - | 0 | 2 | 0 | 0 °C | 0 | 0 | 0 |
Texas Instruments TMS320C5505AZCH12, 16bit DSP 150MHz 320 kB EPROM, Flash, ROM NFBGA 196-Pin
|
|
Texas Instruments | 150MHz | - | 16bit | 64 kB | DSP | 320 kB | EPROM, Flash, ROM | Fixed Point | Surface Mount | NFBGA | 196 | 1.8 V, 2.5 V, 2.8 V, 3.3 V | 1 | 10.1 x 10.1 x 0.94mm | 4 x 10 bit | - | 10.1mm | 10.1mm | 0.94mm | 3 x 32 bit | 4 | 3 | - | 0 | 1 | +70 °C | 10bit | 1 | 32bit | 1 | 1 | 0 | -10 °C | 0 | 0 | 0 |
Texas Instruments TMS320C5515AZCH12, 32bit DSP 120MHz 320 kB EEPROM NFBGA 196-Pin
|
|
Texas Instruments | 120MHz | - | 32bit | 64 kB | DSP | 320 kB | EEPROM | Fixed Point | Surface Mount | NFBGA | 196 | 1.8 V, 2.5 V, 2.75 V, 3.3 V | 1 | 10.1 x 10.1 x 0.94mm | 4 x 10 bit | - | 10.1mm | 10.1mm | 0.94mm | 3 x 32 bit | 4 | 3 | - | 0 | 1 | +70 °C | 10bit | 1 | 32bit | 1 | 1 | 0 | -10 °C | 0 | 0 | 0 |
Texas Instruments TMS320C6205DZHK200, 32bit DSP 250MHz 64 kB EEPROM BGA 288-Pin
|
|
Texas Instruments | 250MHz | 1600MIPS | 32bit | 64 kB | DSP | 64 kB | EEPROM | Fixed Point | Surface Mount | BGA | 288 | 3.3 V | 0 | 16.1 x 16.1 x 0.95mm | - | - | 16.1mm | 16.1mm | 0.95mm | 2 x 32 bit | - | 2 | - | 0 | 0 | +90 °C | - | 0 | 32bit | 1 | 0 | 0 | 0 °C | 0 | 0 | 1 |
Texas Instruments TMS320C6205ZHK200, 32bit DSP 250MHz 64 kB EEPROM BGA 288-Pin
|
|
Texas Instruments | 250MHz | 1600MIPS | 32bit | 64 kB | DSP | 64 kB | EEPROM | Fixed Point | Surface Mount | BGA | 288 | 3.3 V | 0 | 16.1 x 16.1 x 0.95mm | - | - | 16.1mm | 16.1mm | 0.95mm | 2 x 32 bit | - | 2 | - | 0 | 0 | +90 °C | - | 0 | 32bit | 1 | 0 | 0 | 0 °C | 0 | 0 | 1 |
Texas Instruments TMS320C6712DZDP150, 32bit DSP 150MHz 72 kB EPROM, Flash, ROM BGA 272-Pin
|
|
Texas Instruments | 150MHz | - | 32bit | 64 kB | DSP | 72 kB | EPROM, Flash, ROM | Floating Point | Surface Mount | BGA | 272 | 3.3 V | 0 | 27.2 x 27.2 x 1.87mm | - | - | 27.2mm | 27.2mm | 1.87mm | 2 x 32 bit | - | 2 | - | 0 | 0 | +90 °C | - | 0 | 32bit | 1 | 0 | 0 | 0 °C | 0 | 0 | 0 |
Texas Instruments TMS320C6713BGDP300, 32bit DSP 300MHz 264 kB EPROM BGA 272-Pin
|
|
Texas Instruments | 300MHz | 2400MIPS | 32bit | 64 kB | DSP | 264 kB | EPROM | Floating Point | Surface Mount | BGA | 272 | 3.3 V | 0 | 28.05 x 28.05 x 1.6mm | - | - | 28.05mm | 28.05mm | 1.6mm | 2 x 32 bit | - | 2 | - | 0 | 0 | +90 °C | - | 0 | 32bit | 1 | 1 | 0 | 0 °C | 0 | 0 | 0 |
Texas Instruments TMS320C6713BZDP225, 32bit DSP 225MHz RAM BGA 272-Pin
|
|
Texas Instruments | 225MHz | 1800MIPS | 32bit | - | Advanced VLIW | - | RAM | Floating Point | Surface Mount | BGA | 272 | 1.2 V, 3.3 V | - | 27 x 27 x 1.78mm | - | - | 27mm | 27mm | 1.78mm | - | - | - | - | - | - | +90 °C | - | - | - | - | - | - | 0 °C | - | - | - |
Texas Instruments TMS320C6745DPTPD4, 32bit DSP 456MHz 32 kB Flash HLQFP 176-Pin
|
|
Texas Instruments | 456MHz | 3648MIPS | 32bit | 320 kB | DSP | 32 kB | Flash | Fixed Point, Floating Point | Surface Mount | HLQFP | 176 | 3.3 V | 3 | 24.2 x 24.2 x 1.6mm | - | - | 24.2mm | 24.2mm | 1.6mm | 2 x 32 bit | - | 2 | 3 | 0 | 2 | +90 °C | - | 0 | 32bit | 2 | 2 | 1 | -40 °C | 0 | 0 | 0 |
Texas Instruments TMS320F28015PZA, 32bit DSP 100MHz 32 kB Flash LQFP 100-Pin
|
|
Texas Instruments | 100MHz | 100MIPS | 32bit | 12 kB | Harvard | 32 kB | Flash | Fixed Point | Surface Mount | LQFP | 100 | 1.8 V, 3.3 V | - | 14 x 14 x 1.4mm | - | - | 14mm | 14mm | 1.4mm | - | - | - | - | - | - | +85 °C | - | - | - | - | - | - | -40 °C | - | - | - |
Texas Instruments TMS320F2806PZA, 32bit DSP 100MHz 64 kB Flash LQFP 100-Pin
|
|
Texas Instruments | 100MHz | 100MIPS | 32bit | 20 kB | Harvard | 64 kB | Flash | Fixed Point | Surface Mount | LQFP | 100 | 1.8 V, 3.3 V | - | 14 x 14 x 1.4mm | - | - | 14mm | 14mm | 1.4mm | - | - | - | - | - | - | +85 °C | - | - | - | - | - | - | -40 °C | - | - | - |
Texas Instruments TMS320F2808PZS, 32bit DSP 100MHz 128 kB Flash LQFP 100-Pin
|
|
Texas Instruments | 100MHz | 100MIPS | 32bit | 36 kB | Harvard | 128 kB | Flash | Fixed Point | Surface Mount | LQFP | 100 | 1.8 V, 3.3 V | - | 14 x 14 x 1.4mm | - | - | 14mm | 14mm | 1.4mm | - | - | - | - | - | - | +125 °C | - | - | - | - | - | - | -40 °C | - | - | - |
Texas Instruments TMS320F28332PGFA, 32bit DSP 100MHz 128 kB Flash LQFP 176-Pin
|
|
Texas Instruments | 100MHz | - | 32bit | 52 kB | DSP | 128 kB | Flash | Floating Point | Surface Mount | LQFP | 176 | 3.3 V | 3 | 24.2 x 24.2 x 1.6mm | 16-ch x 12 bit | - | 24.2mm | 24.2mm | 1.6mm | 3 x 32 bit | 16 | 3 | 18 | 0 | 1 | +85 °C | 12bit | 1 | 32bit | 2 | 1 | 0 | -40 °C | 2 | 0 | 0 |
Texas Instruments TMS320LF2406APZA, 16bit DSP 40MHz 64 kB Flash EEPROM LQFP 100-Pin
|
|
Texas Instruments | 40MHz | 40MIPS | 16bit | 5 kB | Harvard | 64 kB | Flash EEPROM | Fixed Point | Surface Mount | LQFP | 100 | 3.3 V, 5 V | - | 14 x 14 x 1.4mm | - | - | 14mm | 14mm | 1.4mm | - | - | - | - | - | - | +85 °C | - | - | - | - | - | - | -40 °C | - | - | - |
Texas Instruments TMS320VC5402PGE100, 16bit DSP 100MHz 8 kB ROM LQFP 144-Pin
|
|
Texas Instruments | 100MHz | 100MIPS | 16bit | 32 kB | Modified Harvard | 8 kB | DARAM, ROM | Fixed Point | Surface Mount | LQFP | 144 | 1.8 V, 3.3 V | - | 20 x 20 x 1.4mm | - | - | 20mm | 20mm | 1.4mm | - | - | - | - | - | - | +100 °C | - | - | - | - | - | - | -40 °C | - | - | - |
Texas Instruments TMS320VC5501PGF300, 32bit DSP 300MHz 32 kB ROM LQFP 176-Pin
|
|
Texas Instruments | 300MHz | 600MIPS | 32bit | 32 kB | - | 32 kB | DARAM, ROM | Fixed Point | Surface Mount | LQFP | 176 | 1.26 V, 3.3 V | - | 24 x 24 x 1.4mm | - | - | 24mm | 24mm | 1.4mm | - | - | - | - | - | - | +85 °C | - | - | - | - | - | - | -40 °C | - | - | - |
Texas Instruments TMS320VC5502PGF300, 32bit DSP 300MHz 32 kB ROM LQFP 176-Pin
|
|
Texas Instruments | 300MHz | 600MIPS | 32bit | 64 kB | - | 32 kB | DARAM, ROM | Fixed Point | Surface Mount | LQFP | 176 | 1.26 V, 3.3 V | - | 24 x 24 x 1.4mm | - | - | 24mm | 24mm | 1.4mm | - | - | - | - | - | - | +85 °C | - | - | - | - | - | - | -40 °C | - | - | - |
Texas Instruments TMS32C6713BPYPA200, 32bit DSP 300MHz 264 kB EPROM HLQFP 208-Pin
|
|
Texas Instruments | 300MHz | 2400MIPS | 32bit | 64 kB | DSP | 264 kB | EPROM | Floating Point | Surface Mount | HLQFP | 208 | 3.3 V | 0 | 28.05 x 28.05 x 1.6mm | - | - | 28.05mm | 28.05mm | 1.6mm | 2 x 32 bit | - | 2 | - | 0 | 0 | +90 °C | - | 0 | 32bit | 1 | 1 | 0 | 0 °C | 0 | 0 | 0 |
Texas Instruments TMSDC6722BRFPA225, 32 bit, 64 bit DSP 350MHz 32 kB EPROM HTQFP 144-Pin
|
|
Texas Instruments | 350MHz | 2800MIPS | 32 bit, 64 bit | 128 kB | DSP | 32 kB | EPROM | Floating Point | Surface Mount | HTQFP | 144 | 3.3 V | 0 | 20.2 x 20.2 x 1.2mm | - | - | 20.2mm | 20.2mm | 1.2mm | - | - | 0 | - | 0 | 0 | +105 °C | - | 0 | - | 1 | 1 | 0 | -40 °C | 0 | 0 | 0 |
Texas Instruments TPIC8101DWG4 DSP SOIC 20-Pin
|
|
Texas Instruments | - | - | - | - | - | - | - | - | Surface Mount | SOIC | 20 | - | - | 12.8 x 7.52 x 2.35mm | - | - | 12.8mm | 7.52mm | 2.35mm | - | - | - | - | - | - | +125 °C | - | - | - | - | - | - | -40 °C | - | - | - |