Flip Flop ICs

You are viewing 1 - 20 of 373 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
3.3-V ABT 16-Bit D-Type Flip-Flop SSOP48 Texas Instruments LVT D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SSOP 48 - 16 6.2 ns @ 50 pF 16 x 7.59 x 2.59mm 16mm 7.59mm 2.59mm 2.7 V 3.6 V 50pF +85 °C -40 °C
Dual D-Type Flip-Flop Clear/Preset SO14 Texas Instruments 74AS D Type - 3 State Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 14 Reset 2 18 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4.5 V 5.5 V 50pF +70 °C 0 °C
Dual Dflipflop,CD74HCT74E DIP14 4.5-5.5V Texas Instruments HCT D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 14 Yes 2 35 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 4.5 V 5.5 V 50pF +125 °C -55 °C
Dual J-K Flip-Flop Preset Clear SOIC16 Texas Instruments LS JK Type - - Differential Negative Edge Inverting, Non-Inverting Surface Mount SOIC 16 Yes 2 20 ns @ 15 pF 10 x 4 x 1.5mm 10mm 4mm 1.5mm 4.75 V 5.25 V 15pF +70 °C 0 °C
Dual J-K flip-flop,CD74HCT107E Texas Instruments HCT JK Type Single Ended - Differential Negative Edge Inverting, Non-Inverting Through Hole PDIP 14 Reset 2 43 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 4.5 V 5.5 V 50pF +125 °C -55 °C
Flip Flop D-Master-Slave Type Pos-Edge Texas Instruments HCT D Type Single Ended - Single Ended Positive Edge Non-Inverting Through Hole PDIP 16 Master Reset 6 40 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 4.5 V 5.5 V 50pF +125 °C -55 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 16 Master Reset 4 175 ns @ 2 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 2 V 6 V 50pF +125 °C -55 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments HCT D Type Single Ended 3 State Single Ended Positive Edge Inverting Surface Mount SOIC 20 - 8 35 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF +125 °C -55 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments HC D Type Single Ended - Differential Positive Edge Inverting, Non-Inverting Through Hole PDIP 16 Master Reset 4 150 ns @ 2 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 2 V 6 V 50pF +85 °C -40 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments AHC D Type Single Ended - Single Ended Positive Edge Non-Inverting Surface Mount SOIC 16 Master Reset 6 14.5 ns @ 3.3 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 2 V 5.5 V 50pF +85 °C -40 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments LVC D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SOIC 20 - 8 8.1 ns @ 2.7 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 1.65 V 3.6 V 50pF +85 °C -40 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments 4000 D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Through Hole PDIP 16 Master Reset 4 600 ns @ 5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 3 V 18 V 50pF +125 °C -55 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments ACT D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SOIC 20 - 8 10 ns @ 5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF +85 °C -40 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments HC D Type Single Ended 3 State Single Ended Positive Edge Inverting Surface Mount SOIC 20 - 8 165 ns @ 2 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 2 V 6 V 50pF +125 °C -55 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments HCT D Type Single Ended - Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Master Reset 8 - 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 4.5 V 5.5 V - +85 °C -40 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments HCT D Type Single Ended - Single Ended Positive Edge Non-Inverting Surface Mount SOIC 20 - 8 30 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF +85 °C -40 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments HCT D Type Single Ended - Single Ended Positive Edge Non-Inverting Through Hole PDIP 20 Master Reset 8 30 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm 4.5 V 5.5 V 50pF +125 °C -55 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments AC D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SOIC 20 - 8 13.5 ns @ 3.3 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 2 V 6 V 50pF +85 °C -40 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments 4000 D Type Single Ended 3 State Single Ended Positive Edge Non-Inverting Surface Mount SOIC 16 Master Reset 4 600 ns @ 5 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 3 V 18 V 50pF +125 °C -55 °C
Flip Flop D-Type Bus Interface Pos-Edge Texas Instruments ACT D Type Single Ended 3 State Single Ended Positive Edge Inverting Surface Mount SOIC 20 - 8 10.5 ns @ 5 V 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 4.5 V 5.5 V 50pF +85 °C -40 °C
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
You are viewing 1 - 20 of 373 results