Hex Inverters

You are viewing 1 - 20 of 142 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
Buffer/Driver Hex Inverting Open Drain Texas Instruments Inverting Buffer - Open Drain 6 No 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V, 7.5 ns @ 5 V -0.002mA 16mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 2 V 5.5 V 50pF +85 °C -40 °C
Hex inverter,CD74HCT14M SOIC14 4.5-5.5V Texas Instruments - - - - - - - - - - - - - - - - - - - - -
Hex invertor,SN74HC05N DIP14 2-6V Texas Instruments Inverter - Open Drain 6 No 115 ns @ 2 V, 20 ns @ 6 V, 23 ns @ 4.5 V -0.005mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 6 V 50pF +85 °C -40 °C
Hex invertor,SN74LS05N DIP14 4.75-5.25V Texas Instruments Inverter - Open Collector 6 No 32 ns @ 5 V -0.1mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 4.75 V 5.25 V 15pF +70 °C 0 °C
Inverter 6-Element CMOS Texas Instruments Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 6 V 50pF +85 °C -40 °C
Inverter Hex Bipolar 14-Pin SOIC Texas Instruments Inverter - - 6 No 22 ns @ 5 V -0.4mA 16mA Surface Mount SOIC 14 74 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 4.75 V 5.25 V 15pF +70 °C 0 °C
Inverter Hex CMOS 14-Pin PDIP Texas Instruments Inverter - - 6 No 9.3 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 4.5 V 5.5 V 50pF +125 °C -55 °C
Inverter Hex CMOS 14-Pin SOIC Texas Instruments Inverter - - 6 No 11.4 ns @ 3.3 V, 13.4 ns @ 2.5 V, 7 ns @ 5 V -12mA 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 2 V 5.5 V 50pF +85 °C -40 °C
Inverter Hex CMOS 14-Pin TSSOP Texas Instruments Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 6 V 50pF +85 °C -40 °C
Inverter Schmitt Trigger Hex CMOS 14-Pin Texas Instruments - - - - - - - - - - - - - - - - - - - - -
Texas Instruments 74AC11004DW CMOS Inverter Texas Instruments Inverter - CMOS 6 No 7.1ns -24mA 24mA Surface Mount SOIC 20 AC 13 x 7.6 x 2.35mm 2.35mm 13mm 7.60mm 3 V 5.5 V - +85 °C -40 °C
Texas Instruments 74ACT11004DW, Hex CMOS Inverter, 20-Pin SOIC Texas Instruments Inverter - - 6 No 9 ns @ 5 V -24mA 24mA Surface Mount SOIC 20 ACT 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 4.5 V 5.5 V 50pF +85 °C -40 °C
Texas Instruments CD74HC14PW, Hex Schmitt Trigger, CMOS, LSTTL Inverter, 14-Pin TSSOP Texas Instruments Inverter - CMOS, LSTTL 6 Yes 205 ns @ 50 pF -5.2mA 0.02 mA, 5.2 mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 2 V 6 V 50pF +125 °C -55 °C
Texas Instruments CD74HCT14PW, Hex Schmitt Trigger, CMOS, LSTTL CMOS Inverter, 14-Pin TSSOP Texas Instruments Inverter - CMOS, LSTTL 6 Yes 57 ns @ 50 pF -5.2mA 0.02 mA, 5.2 mA Surface Mount TSSOP 14 HCT 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 4.5 V 5.5 V 50pF +125 °C -55 °C
Texas Instruments SN7416D Inverter Texas Instruments Inverter - CMOS, Open Collector 6 No 23 ns @ 15 pF 0.25mA 40mA Surface Mount SOIC 14 74 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 4.75 V 5.25 V 15pF +70 °C 0 °C
Texas Instruments SN74AC04PWR, Hex CMOS Inverter, 14-Pin TSSOP Texas Instruments Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount TSSOP 14 AC 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 6 V 50pF +85 °C -40 °C
Texas Instruments SN74ACT04NE4, Hex CMOS Inverter, 14-Pin PDIP Texas Instruments Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 4.5 V 5.5 V 50pF +85 °C -40 °C
Texas Instruments SN74ACT04PW, Hex Inverter, 14-Pin TSSOP Texas Instruments Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount TSSOP 14 ACT 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 4.5 V 5.5 V 50pF +85 °C -40 °C
Texas Instruments SN74AHC04PWR, Hex CMOS Inverter, 14-Pin TSSOP Texas Instruments Inverter - - 6 No 11.4 ns @ 3.3 V, 7.5 ns @ 5 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 5.5 V 50pF +85 °C -40 °C
Texas Instruments SN74AHCU04D, Hex CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter - - 6 No 10.6 ns @ 3.3 V, 7 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 2 V 5.5 V 50pF +85 °C -40 °C
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
You are viewing 1 - 20 of 142 results