Instrumentation Amplifiers

You are viewing 1 - 20 of 187 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Recently Introduced Package Type Mounting Type Typical Single Supply Voltage Pin Count Typical Dual Supply Voltage Rail to Rail Maximum Input Offset Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Input Resistance Minimum CMRR Typical Gain Bandwidth Product Maximum Supply Current Length Width Dimensions Height
Texas Instruments INA188ID, Instrumentation Amplifier, ±55μV Offset 600kHz, R-RO, 4 → 36 V, 8-Pin SOIC Texas Instruments Dual, Single new products only SOIC Surface Mount 4 → 36 V 8 ±2 → ±18V Rail to Rail Output ±55µV -40 °C +125 °C 50kΩ 102 dB @ 1000 Gain 600kHz ±10 mA 5mm 4mm 5 x 4 x 1.5mm 1.5mm
Texas Instruments INA114AU, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOL Texas Instruments Dual - SOL Surface Mount - 16 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V No 125µV -40 °C +85 °C 10GΩ 110dB 1MHz 3 mA 10.28mm 7.52mm 10.28 x 7.52 x 2.35mm 2.35mm
Texas Instruments INA111AP, Instrumentation Amplifier, 1mV Offset 2MHz, 8-Pin PDIP Texas Instruments Dual - PDIP Through Hole - 8 ±15V No 1mV -40 °C +85 °C 10000GΩ 75dB 2MHz 4.5 mA 9.81mm 6.35mm 9.81 x 6.35 x 4.57mm 4.57mm
Texas Instruments INA114AP, Instrumentation Amplifier, 125μV Offset 1MHz, 8-Pin PDIP Texas Instruments Dual - PDIP Through Hole - 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V No 125µV -40 °C +85 °C 10GΩ 110dB 1MHz 3 mA 9.81mm 6.35mm 9.81 x 6.35 x 4.57mm 4.57mm
Texas Instruments INA826AID, Instrumentation Amplifier, 150μV Offset 1MHz, R-RO, 2.7 → 36 V, 8-Pin SOIC Texas Instruments Dual, Single - SOIC Surface Mount 2.7 → 36 V 8 ±1.35 → ±18V Rail to Rail Output 150µV -40 °C +125 °C - 80dB 1MHz 200 μA 5mm 4mm 5 x 4 x 1.5mm 1.5mm
Texas Instruments INA126UA, Instrumentation Amplifier, 0.5mV Offset, 3 → 28 V, 8-Pin SOIC Texas Instruments Dual - SOIC Surface Mount 12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V 8 ±15V No 0.5mV -40 °C +85 °C 1GΩ 74dB - 0.2 mA 4.9mm 3.91mm 4.9 x 3.91 x 1.58mm 1.58mm
Texas Instruments INA326EA/250, Instrumentation Amplifier, 0.1mV Offset, R-RI/O, 3 V, 5 V, 8-Pin MSOP Texas Instruments Single - MSOP Surface Mount 3 V, 5 V 8 - Rail to Rail Input/Output 0.1mV -40 °C +85 °C 10GΩ 100dB - - 3mm 3mm 3 x 3 x 0.97mm 0.97mm
Texas Instruments INA125PA, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP Texas Instruments Dual, Single - PDIP Through Hole 5 V 16 ±15V No 0.5mV -55 °C +125 °C 100GΩ 72dB - - 19.3mm 6.35mm 19.3 x 6.35 x 4.57mm 4.57mm
Texas Instruments INA156EA/250, Instrumentation Amplifier, 8mV Offset, R-RO, 3 V, 5 V, 8-Pin MSOP Texas Instruments Single - MSOP Surface Mount 3 V, 5 V 8 - Rail to Rail Output 8mV -55 °C +125 °C 10000GΩ 66dB - - 3mm 3mm 3 x 3 x 0.97mm 0.97mm
Texas Instruments INA333AIDGKT, Instrumentation Amplifier, 0.025mV Offset 150kHz, R-RO, 1.8 → 5.5 V, 8-Pin MSOP Texas Instruments Dual, Single - MSOP Surface Mount 1.8 → 5.5 V 8 ±0.9 → ±2.75V Rail to Rail Output 0.025mV -40 °C +150 °C 100GΩ 80dB 150kHz 0.075 mA 3.1mm 3.1mm 3.1 x 3.1 x 0.95mm 0.95mm
Texas Instruments INA118P, Instrumentation Amplifier, 125μV Offset 800kHz, 8-Pin PDIP Texas Instruments Dual - PDIP Through Hole - 8 ±15V No 125µV -40 °C +125 °C 10GΩ 73dB 800kHz 0.385 mA 9.81mm 6.35mm 9.81 x 6.35 x 4.57mm 4.57mm
Texas Instruments INA827AIDGK, Instrumentation Amplifier, 150μV Offset 600kHz, R-RO, 2.7 → 36 V, 8-Pin VSSOP Texas Instruments Dual, Single - VSSOP Surface Mount 2.7 → 36 V 8 ±1.35 → ±18V Rail to Rail Output 150µV -40 °C +125 °C - 88dB 600kHz 200 μA 3.1mm 3.1mm 3.1 x 3.1 x 0.95mm 0.95mm
Texas Instruments INA217AIP, Instrumentation Amplifier, 250μV Offset 3.4MHz, 8-Pin PDIP Texas Instruments Dual - PDIP Through Hole - 8 ±15V No 250µV -40 °C +125 °C 0.06GΩ 70dB 3.4MHz - 9.81mm 6.35mm 9.81 x 6.35 x 4.57mm 4.57mm
Texas Instruments INA826AIDGK, Instrumentation Amplifier, 150μV Offset 1MHz, R-RO, 2.7 → 36 V, 8-Pin VSSOP Texas Instruments Dual, Single - VSSOP Surface Mount 2.7 → 36 V 8 ±1.35 → ±18V Rail to Rail Output 150µV -40 °C +125 °C - 80dB 1MHz 200 μA 3.1mm 3.1mm 3.1 x 3.1 x 0.95mm 0.95mm
Texas Instruments INA128P, Instrumentation Amplifier, 50μV Offset 1.3MHz, 8-Pin PDIP Texas Instruments Dual - PDIP Through Hole - 8 ±15V No 50µV -40 °C +85 °C 100GΩ 80dB 1.3MHz - 9.81mm 6.35mm 9.81 x 6.35 x 4.57mm 4.57mm
Texas Instruments INA122U, Instrumentation Amplifier, 0.25mV Offset, R-RO, 5 V, 8-Pin SOIC Texas Instruments Dual, Single - SOIC Surface Mount 5 V 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V Rail to Rail Output 0.25mV -40 °C +85 °C 10GΩ 83dB - 0.085 mA 4.9mm 3.91mm 4.9 x 3.91 x 1.58mm 1.58mm
Texas Instruments INA126PA, Instrumentation Amplifier, 0.5mV Offset, 3 → 28 V, 8-Pin PDIP Texas Instruments Dual - PDIP Through Hole 12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V 8 ±15V No 0.5mV -40 °C +85 °C 1GΩ 74dB - 0.2 mA 9.81mm 6.35mm 9.81 x 6.35 x 4.57mm 4.57mm
Texas Instruments LM6142BIM, Instrumentation Amplifier, 1mV Offset 18MHz, 1.8 to 24 V, 8-Pin SOIC Texas Instruments Single - SOIC Surface Mount 1.8 to 24 V 8 - - 1mV -40 °C +85 °C 126MΩ 107dB 18MHz - 5mm 3.988mm 5.004 x 3.988 x 1.499mm 1.499mm
Texas Instruments INA128U, Instrumentation Amplifier, 50μV Offset 1.3MHz, 8-Pin SOIC Texas Instruments Dual - SOIC Surface Mount - 8 ±15V No 50µV -40 °C +85 °C 100GΩ 80dB 1.3MHz - 4.9mm 3.91mm 4.9 x 3.91 x 1.58mm 1.58mm
Texas Instruments INA321E/250, Instrumentation Amplifier, 0.5mV Offset, R-RO, 3 V, 5 V, 8-Pin MSOP Texas Instruments Single - MSOP Surface Mount 3 V, 5 V 8 - Rail to Rail Output 0.5mV -55 °C +125 °C 10000GΩ 90dB - - 3mm 3mm 3 x 3 x 0.97mm 0.97mm
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
You are viewing 1 - 20 of 187 results