Inverters

You are viewing 1 - 20 of 56 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Width Length Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Single Inverter Gate SN74AHCT1G04DBVR Texas Instruments Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm 1.6mm 2.9mm 4.5 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments 74LVC1GU04DBVR CMOS Inverter SOT-23, 5-Pin Texas Instruments Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm 1.6mm 2.9mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments 74LVC1GU04DCKR CMOS Inverter SC-70, 5-Pin Texas Instruments Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments 74LVC2GU04DCKT Dual Inverter SC-70, 6-Pin Texas Instruments Inverter - - 2 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments CD4007UBM Inverter SOIC, 14-Pin Texas Instruments - - - 1 No 110 ns @ 5 V - - Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm 3.91mm 8.65mm 3 V 18 V +125 °C 50pF -55 °C
Texas Instruments LM7705MME/NOPB Inverter MSOP, 8-Pin Texas Instruments Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm 0.118mm 0.12mm 3 V 5.25 V +140 °C - -40 °C
Texas Instruments SN74AHC1G04DBVR Inverter SOT-23, 5-Pin Texas Instruments Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm 1.6mm 2.9mm 2 V 5.5 V 85 °C 50pF -40 °C
Texas Instruments SN74AHC1G04DCKR CMOS Inverter SC-70, 5-Pin Texas Instruments Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 2 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74AUC1G04DBVR CMOS Inverter SOT-23, 5-Pin Texas Instruments Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 1.15mm 1.6mm 2.9mm 0.8 V 2.7 V +85 °C 30pF -40 °C
Texas Instruments SN74AUC1G04DCKR Inverter SC-70, 5-Pin Texas Instruments Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SC-70 5 AUC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 0.8 V 2.7 V +85 °C 30pF -40 °C
Texas Instruments SN74AUP1G04DBVR Inverter SOT-23, 5-Pin Texas Instruments Inverter - Single Ended 1 No 19 ns @ 30 pF -4mA 4mA Surface Mount SOT-23 5 AUP 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 0.8 V 3.6 V +85 °C 30pF -40 °C
Texas Instruments SN74AUP1G04DCKT CMOS Inverter SC-70, 5-Pin Texas Instruments Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 0.8 V 3.6 V +85 °C 30pF -40 °C
Texas Instruments SN74AUP1G14DCKR Schmitt Trigger Inverter SC-70, 5-Pin Texas Instruments Inverter Schmitt Trigger Single Ended 1 Yes 20.5 ns @ 30 pF -4mA 4mA Surface Mount SC-70 5 AUP 2.15 x 1.4 x 1mm 1mm 1.4mm 2.15mm 0.8 V 3.6 V +85 °C 30pF -40 °C
Texas Instruments SN74LVC1G04DCKR CMOS Inverter SC-70, 5-Pin Texas Instruments Inverter - CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SC-70 5 LVC 2.15 x 1.4 x 1mm 1mm 1.4mm 2.15mm 1.65 V 5.5 V 125 °C 50pF -40 °C
Texas Instruments SN74LVC1G04DPWR Inverter X2SON, 4-Pin Texas Instruments Inverter - Single Ended 1 No 6.4 ns @ 15 pF -32mA 32mA Surface Mount X2SON 4 LVC 0.85 x 0.85 x 0.35mm 0.35mm 0.85mm 0.85mm 1.65 V 5.5 V +125 °C 15pF -40 °C
Texas Instruments SN74LVC1G04DSFR Inverter SON, 6-Pin Texas Instruments Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm 1.05mm 1.05mm 1.65 V 5.5 V +125 °C 50pF -40 °C
Texas Instruments SN74LVC1GU04DBVT CMOS Inverter SOT-23, 5-Pin Texas Instruments Inverter - CMOS 1 No 3.5 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 LVC 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 1.65 V 5.5 V +125 °C 50pF -40 °C
Texas Instruments SN74LVC2G04DBVR Dual CMOS Inverter SOT-23, 6-Pin Texas Instruments Inverter - Push-Pull 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-23 6 LVC 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 1.65 V 5.5 V +125 °C 30pF -40 °C
Texas Instruments SN74LVC2G04DCKT Dual Inverter SC-70, 6-Pin Texas Instruments Inverter - - 2 No 4.1 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74LVC2G04DRLR Dual CMOS Inverter SOT-553, 6-Pin Texas Instruments Inverter - Single Ended 2 No 8 ns @ 30 pF -32mA 32mA Surface Mount SOT-553 6 LVC 1.7 x 1.3 x 0.55mm 0.55mm 1.3mm 1.7mm 1.65 V 5.5 V +125 °C 30pF -40 °C
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
You are viewing 1 - 20 of 56 results