Linear Voltage Regulators

You are viewing 1 - 20 of 229 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Dropout Voltage Measurement Current Line Regulation Load Regulation Height Reference Voltage Quiescent Current Dimensions Accuracy Length Width Series Typical Dropout Voltage @ Current
Texas Instruments UA78Mxx UA78M33CKVURG3, Single Linear Voltage Regulator, 500mA 3.3 V, 3-Pin TO-252 Texas Instruments 3.3 V 500mA TO-252 Fixed Surface Mount 5.3 V 25 V 3 - 0 °C +125 °C 1 Positive - - - 2.03mm - - 6.17 x 6.27 x 2.03mm - 6.17mm 6.27mm UA78Mxx 2V
Texas Instruments UA78Lxx UA78L05ACDR, Single Positive Voltage Regulator, 100mA 5 V, ±5%, 8-Pin SOIC Texas Instruments 5 V 100mA SOIC Fixed Surface Mount 7 V 20 V 8 - 0 °C 125 °C 1 Positive - 150 mV 60 mV 1.58mm - - 4.9 x 3.91 x 1.58mm ±5% 4.9mm 3.91mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments LM317 LM317AT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 37 V, ±1%, 3-Pin Texas Instruments 1.2 → 37 V 1.5A TO-220 Adjustable Through Hole 4.2 V 40 V 3 - -40 °C +125 °C 1 Positive - 0.01 %/V 0.5 % 8.89mm 1.262V - 10.16 x 4.7 x 8.89mm ±1% 10.16mm 4.7mm LM317 -
Texas Instruments LM78Lxx LM78L05ACZ/NOPB, Single Linear Voltage Regulator, 100mA 5 V, ±5%, 3-Pin TO-92 Texas Instruments 5 V 100mA TO-92 Fixed Through Hole 6.7 V 35 V 3 0.75W 0 °C +125 °C 1 Positive - 75 mV 60 mV 5.2mm - 3mA 5.2 x 4.19 x 5.2mm ±5% 5.2mm 4.19mm LM78Lxx -
Texas Instruments LM78Lxx LM78L05ACM/NOPB, Single Linear Voltage Regulator, 100mA 5 V, ±5%, 8-Pin SOIC Texas Instruments 5 V 100mA SOIC Fixed Surface Mount 6.7 V 35 V 8 0.75W 0 °C +125 °C 1 Positive - 75 mV 60 mV 1.45mm - 3mA 4.9 x 3.9 x 1.45mm ±5% 4.9mm 3.9mm LM78Lxx -
Texas Instruments UA78Lxx UA78L05ACPKG3, Single Linear Voltage Regulator, 100mA 5 V, ±5%, 3-Pin SOT-89 Texas Instruments 5 V 100mA SOT-89 Fixed Surface Mount 7 V 20 V 3 - 0 °C +125 °C 1 Positive - 150 mV 60 mV 1.5mm - - 4.5 x 2.5 x 1.5mm ±5% 4.5mm 2.5mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments UA78Lxx UA78L10ACD, Single Linear Voltage Regulator, 100mA 10 V, ±5%, 8-Pin SOIC Texas Instruments 10 V 100mA SOIC Fixed Surface Mount 12.5 V 25 V 8 - 0 °C +125 °C 1 Positive - 175 mV 90 mV 1.58mm - - 4.9 x 3.91 x 1.58mm ±5% 4.9mm 3.91mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments UA78Lxx UA78L09ACLP, Single Linear Voltage Regulator, 100mA 9 V, ±5%, 3-Pin TO-92 Texas Instruments 9 V 100mA TO-92 Fixed Through Hole 11.5 V 24 V 3 - 0 °C +125 °C 1 Positive - 175 mV 90 mV 3.68mm - - 4.83 x 3.43 x 3.68mm ±5% 4.83mm 3.43mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments LM317 LM317LZ/NOPB, Single Linear Voltage Regulator, 100mA Adjustable 1.2 → 37 V, 3-Pin TO-92 Texas Instruments 1.2 → 37 V 100mA TO-92 Adjustable Through Hole 4.2 V 40 V 3 0.625W -40 °C +125 °C 1 Positive - 0.04 %/V 0.5 % 5.2mm 1.3V - 5.2 x 4.19 x 5.2mm - 5.2mm 4.19mm LM317 -
Texas Instruments LM338 LM338T, Single Linear Voltage Regulator, 5A Adjustable 1.2 → 32 V, 3-Pin TO-220 Texas Instruments 1.2 → 32 V 5A TO-220 Adjustable Through Hole 4.2 V 40 V 3 25W 0 °C +125 °C 1 Positive - 0.03 %/V 0.5 % 8.89mm 1.29V - 10.16 x 4.7 x 8.89mm - 10.16mm 4.7mm LM338 -
Texas Instruments UA78Lxx UA78L09ACD, Single Linear Voltage Regulator, 100mA 9 V, ±5%, 8-Pin SOIC Texas Instruments 9 V 100mA SOIC Fixed Surface Mount 11.5 V 24 V 8 - 0 °C +125 °C 1 Positive - 175 mV 90 mV 1.58mm - - 4.9 x 3.91 x 1.58mm ±5% 4.9mm 3.91mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments LM317 LM317KCT, Single Linear Voltage Regulator, 1.5A Adjustable 37 V, 3-Pin TO-220 Texas Instruments 37 V 1.5A TO-220 Adjustable Through Hole - - 3 20W 0 °C +125 °C 1 Positive - 0.07 %/V 1.5 %/V 16.51mm 1.3V - 10.67 x 4.65 x 16.51mm - 10.67mm 4.65mm LM317 -
Texas Instruments LM78Lxx LM78L12ACZ/NOPB, Single Linear Voltage Regulator, 100mA 12 V, ±5%, 3-Pin TO-92 Texas Instruments 12 V 100mA TO-92 Fixed Through Hole 13.7 V 35 V 3 0.75W 0 °C +125 °C 1 Positive - 180 mV 100 mV 5.2mm - 3mA 5.2 x 4.19 x 5.2mm ±5% 5.2mm 4.19mm LM78Lxx -
Texas Instruments UA78Mxx UA78M05CDCY, Single Linear Voltage Regulator, 500mA 5 V, 3+Tab-Pin SOT-223 Texas Instruments 5 V 500mA SOT-223 Fixed Surface Mount 7 V 25 V 3+Tab - 0 °C +125 °C 1 Positive - 100 mV 100 mV 1.6mm - - 6.5 x 3.5 x 1.6mm - 6.5mm 3.5mm UA78Mxx 2 V @ 350 mA
Texas Instruments LM337 LM337IMP, Single Negative Voltage Regulator 1.5A Adjustable -1.2 → -37 V, 3+Tab-Pin Texas Instruments -1.2 → -37 V 1.5A SOT-223 Adjustable Surface Mount -4.2 V -40 V 3+Tab - -40 °C +125 °C 1 Negative - 0.07 %/V 1.5 % 1.6mm -1.25V - 6.5 x 3.56 x 1.6mm - 6.5mm 3.56mm LM337 -
Texas Instruments UA78Lxx UA78L06ACPK, Single Linear Voltage Regulator, 100mA 6.2 V, ±5%, 3-Pin SOT-89 Texas Instruments 6.2 V 100mA SOT-89 Fixed Surface Mount 8.5 V 20 V 3 - 0 °C +125 °C 1 Positive - 175 mV 80 mV 1.5mm - - 4.5 x 2.5 x 1.5mm ±5% 4.5mm 2.5mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments UA78Lxx UA78L15ACLP, Single Linear Voltage Regulator, 100mA 15 V, ±5%, 3-Pin TO-92 Texas Instruments 15 V 100mA TO-92 Fixed Through Hole 17.5 V 30 V 3 - 0 °C +125 °C 1 Positive - 300 mV 150 mV 3.68mm - - 4.83 x 3.43 x 3.68mm ±5% 4.83mm 3.43mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments UA78Lxx UA78L15ACD, Single Linear Voltage Regulator, 100mA 15 V, ±5%, 8-Pin SOIC Texas Instruments 15 V 100mA SOIC Fixed Surface Mount 17.5 V 30 V 8 - 0 °C +125 °C 1 Positive - 300 mV 150 mV 1.58mm - - 4.9 x 3.91 x 1.58mm ±5% 4.9mm 3.91mm UA78Lxx 1.7 V @ 40 mA
Texas Instruments LM78xx LM7805CT/NOPB, Single Positive Voltage Regulator, 1A 5 V, 3-Pin TO-220 Texas Instruments 5 V 1A TO-220 Fixed Through Hole 10 V 10 V 3 - 0 °C +70 °C 1 Positive 1 A 150 mV 150 mV 8.89mm - 8.5mA 10.16 x 4.7 x 8.89mm - 10.16mm 4.7mm LM78xx 2 V @ 1 A
Texas Instruments UA78Lxx UA78L08ACD, Single Linear Voltage Regulator, 100mA 8 V, ±5%, 8-Pin SOIC Texas Instruments 8 V 100mA SOIC Fixed Surface Mount 10.5 V 23 V 8 - 0 °C +125 °C 1 Positive - 175 mV 80 mV 1.58mm - - 4.9 x 3.91 x 1.58mm ±5% 4.9mm 3.91mm UA78Lxx 1.7 V @ 40 mA
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
You are viewing 1 - 20 of 229 results