Price
(Price shown excludes VAT) |
Part Details | Brand | Logic Family | Maximum High Level Output Current | Maximum Low Level Output Current | Mounting Type | Package Type | Maximum Propagation Delay Time @ Maximum CL | Dimensions | Height | Length | Maximum Operating Supply Voltage | Minimum Operating Supply Voltage | Width | Maximum Operating Temperature | Propagation Delay Test Condition | Minimum Operating Temperature |
Texas Instruments CD74HC283E, 4bit-Bit Binary Full Adder
|
|
Texas Instruments | HC | -5.2mA | 5.2mA | Through Hole | PDIP | 210 ns @ 2 V | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 6 V | 2 V | 6.35mm | +125 °C | 50pF | -55 °C |
Texas Instruments CD74HC283M, 4bit-Bit Binary Full Adder, 16-Pin SOIC
|
|
Texas Instruments | HC | -5.2mA | 5.2mA | Surface Mount | SOIC | 210 ns @ 2 V | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 6 V | 2 V | 3.91mm | +125 °C | 50pF | -55 °C |
Texas Instruments CD74HCT283E, 4bit-Bit Binary Full Adder, 16-Pin PDIP
|
|
Texas Instruments | HCT | -4mA | 4mA | Through Hole | PDIP | 49 ns @ 4.5 V | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 5.5 V | 4.5 V | 6.35mm | +125 °C | 50pF | -55 °C |
Texas Instruments SN74LS283D, 4bit-Bit Binary Full Adder, 16-Pin SOIC
|
|
Texas Instruments | LS | -0.4mA | 8mA | Surface Mount | SOIC | 24 ns @ 15 pF | 10 x 4 x 1.5mm | 1.5mm | 10mm | 5.25 V | 4.75 V | 4mm | +70 °C | 15pF | 0 °C |
Texas Instruments CD74HC283E, 4bit-Bit Binary Full Adder, 2 → 6 V, 16-Pin PDIP
|
|
Texas Instruments | HC | -5.2mA | 5.2mA | Through Hole | PDIP | 210 ns @ 2 V | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 6 V | 2 V | 6.35mm | +125 °C | 50pF | -55 °C |
Texas Instruments CD74HCT283E, 4bit-Bit Binary Full Adder, 4.5 → 5.5 V, 16-Pin PDIP
|
|
Texas Instruments | HCT | -4mA | 4mA | Through Hole | PDIP | 49 ns @ 4.5 V | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 5.5 V | 4.5 V | 6.35mm | +125 °C | 50pF | -55 °C |
Texas Instruments SN74LS283N, 4bit-Bit Binary Full Adder, 4.75 → 5.25 V, 16-Pin PDIP
|
|
Texas Instruments | LS | -0.4mA | 8mA | Through Hole | PDIP | 24 ns @ 5 V | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 5.25 V | 4.75 V | 6.35mm | +70 °C | 15pF | 0 °C |
CD74HCT283E(X 25)
|
|
Texas Instruments | HCT | - | - | Through Hole | - | 49 ns @ 4.5 V | - | - | - | 5.5 V | 4.5 V | - | +125 °C | - | -55 °C |
IC, Logic, 7400, Arithmetic Function, SN74LS283N
|
|
Texas Instruments | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Texas Instruments CD74HC283M, 4bit-Bit Binary Full Adder, 2 → 6 V, 16-Pin SOIC
|
|
Texas Instruments | HC | -5.2mA | 5.2mA | Surface Mount | SOIC | 210 ns @ 2 V | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 6 V | 2 V | 3.91mm | +125 °C | 50pF | -55 °C |
Texas Instruments CD74HC283M96, 4bit-Bit Binary Full Adder, 16-Pin SOIC
|
|
Texas Instruments | HC | -5.2mA | 5.2mA | Surface Mount | SOIC | 210 ns @ 2 V | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 6 V | 2 V | 3.91mm | +125 °C | 50pF | -55 °C |
Texas Instruments CD74HC283M96, 4bit-Bit Binary Full Adder, 2 → 6 V, 16-Pin SOIC
|
|
Texas Instruments | HC | -5.2mA | 5.2mA | Surface Mount | SOIC | 210 ns @ 2 V | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 6 V | 2 V | 3.91mm | +125 °C | 50pF | -55 °C |
Texas Instruments CD74HCT283M, 4bit-Bit Binary Full Adder, 16-Pin SOIC
|
|
Texas Instruments | HCT | -4mA | 4mA | Surface Mount | SOIC | 49 ns @ 4.5 V | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 5.5 V | 4.5 V | 3.91mm | +125 °C | 50pF | -55 °C |
Texas Instruments CD74HCT283M, 4bit-Bit Binary Full Adder, 4.5 → 5.5 V, 16-Pin SOIC
|
|
Texas Instruments | HCT | -4mA | 4mA | Surface Mount | SOIC | 49 ns @ 4.5 V | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 5.5 V | 4.5 V | 3.91mm | +125 °C | 50pF | -55 °C |
Texas Instruments SN74LS283D, 4bit-Bit Binary Full Adder, 4.75 → 5.25 V, 16-Pin SOIC
|
|
Texas Instruments | LS | -0.4mA | 8mA | Surface Mount | SOIC | 24 ns@ 15 pF | 10 x 4 x 1.5mm | 1.5mm | 10mm | 5.25 V | 4.75 V | 4mm | +70 °C | 15pF | 0 °C |