Price
(Price shown excludes VAT) |
Part Details | Brand | Logic Family | Logic Function | Translation | Maximum High Level Output Current | Maximum Low Level Output Current | Output Type | Maximum Propagation Delay Time @ Maximum CL | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Minimum Operating Supply Voltage | Width | Propagation Delay Test Condition | Minimum Operating Temperature | Maximum Operating Temperature |
Texas Instruments SN65ELT21D, Logic Level Translator, PECL to TTL, TTL, 8-Pin SOIC
|
|
Texas Instruments | PECL | Translator | PECL to TTL | -3mA | 24mA | TTL | 4.5ns | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 5.7 V | 4.2 V | 4mm | - | -40 °C | +85 °C |
Texas Instruments SN65EPT23D, Logic Level Translator, LVPECL/LVDS to LVTTL/LVCMOS, LVTTL/LVCMOS, 8-Pin SOIC
|
|
Texas Instruments | ECL | Translator | LVPECL/LVDS to LVTTL/LVCMOS | -3mA | 24mA | LVTTL/LVCMOS | 1.9ns | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | 3 V | 4mm | - | -40 °C | +85 °C |
Texas Instruments SN65LVELT22D, Logic Level Translator, LVPECL to LVTTL, LVPECL, 8-Pin SOIC
|
|
Texas Instruments | ECL | Translator | LVPECL to LVTTL | - | - | LVPECL | 550ns | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.8 V | 3 V | 4mm | - | -40 °C | +85 °C |
Texas Instruments SN74AVC2T244DQMR, Logic Level Translator, 8-Pin X2SON
|
|
Texas Instruments | AVC | Translator | - | -24mA | 24mA | - | 20ns | X2SON | 8 | 1.85 x 1.25 x 0.35mm | 0.35mm | 1.85mm | 3.6 V | 0.9 V | 1.25mm | - | -40 °C | +85 °C |
Texas Instruments TXB0104RUTR, Logic Level Translator, Voltage Level, 3-State, 12-Pin UQFN
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 13.7 ns @ 5 V (B to A), 9.9 ns @ 5 V (A to B) | UQFN | 12 | 2.1 x 1.8 x 0.5mm | 0.5mm | 2.1mm | / V | 1.2 (A port) V, 1.65 (B Port) V | 1.8mm | - | -40 °C | +85 °C |
Texas Instruments TXB0106RGYR, Logic Level Translator, Voltage Level, 3-State, 16-Pin VQFN
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 13.7 ns @ 5 V (B to A), 9.9 ns @ 5 V (A to B) | VQFN | 16 | 4.15 x 3.65 x 0.95mm | 0.95mm | 4.15mm | / V | 1.2 (A port) V, 1.65 (B Port) V | 3.65mm | - | -40 °C | +85 °C |
Texas Instruments TXB0304RUTR, Logic Level Translator, Voltage Level, 3-State, 12-Pin UQFN
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 6 ns @ 100 pF (A to B), 6 ns @ 100 pF (B to A) | UQFN | 12 | 2.1 x 1.8 x 0.5mm | 0.5mm | 2.1mm | / V | 0.9 V | 1.8mm | 100pF | -40 °C | +85 °C |
Texas Instruments TXS0102DCTR, Logic Level Translator, Voltage Level, 3 State, Open Drain, 8-Pin SM
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 1mA | 3 State, Open Drain | 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) | SM | 8 | 3.15 x 2.9 x 1.2mm | 1.2mm | 3.15mm | / V | 1.65 (A port) V, 2.3 (B Port) V | 2.9mm | - | -40 °C | +85 °C |
Texas Instruments TXS0102YZPR, Logic Level Translator, Voltage Level, 3 State, Open Drain, 8-Pin DSBGA
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 1mA | 3 State, Open Drain | 102 ns @ 5 V (B to A), 198 ns @ 5 V (A to B) | DSBGA | 8 | 1.918 x 0.918 x 0.31mm | 0.31mm | 1.92mm | / V | 1.65 (A port) V, 2.3 (B Port) V | 0.918mm | - | -40 °C | +85 °C |
Texas Instruments TXS0206YFPR, Logic Level Translator, Voltage Level, 3-State, 20-Pin DSBGA
|
|
Texas Instruments | - | Voltage Level Translator | - | -8mA | 8mA | 3 State | 4 ns @ 3 V | DSBGA | 20 | 1.988 x 1.588 x 0.31mm | 0.31mm | 1.99mm | / V | 1.1 V | 1.588mm | - | -40 °C | +85 °C |
Voltage Level Translator 8-Pin SSOP
|
|
Texas Instruments | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Texas Instruments TXS0102DCTR, Logic Level Translator, Voltage Level, 3 State, Open Drain
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 1mA | 3 State, Open Drain | 102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B) | SM | 8 | 3.15 x 2.9 x 1.2mm | 1.2mm | 3.15mm | / V | 1.65 (A port) V, 2.3 (B Port) V | 2.9mm | - | -40 °C | +85 °C |
Texas Instruments TXB0101DBVR, Logic Level Translator, Voltage Level, 3-State
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 13.7 ns @ 5 V (B → A), 9.9 ns @ 5 V (A → B) | SOT-23 | 6 | 3.05 x 1.75 x 1.3mm | 1.3mm | 3.05mm | / V | 1.2 (A port) V, 1.65 (B Port) V | 1.75mm | - | -40 °C | +85 °C |
Texas Instruments SN74AVC2T244DQMR, Logic Level Translator, 0.9 → 3.6 V, 8-Pin X2SON
|
|
Texas Instruments | AVC | Translator | - | -24mA | 24mA | - | 20ns | X2SON | 8 | 1.85 x 1.25 x 0.35mm | 0.35mm | 1.85mm | 3.6 V | 0.9 V | 1.25mm | - | -40 °C | +85 °C |
Texas Instruments SN65ELT21D, Logic Level Translator, PECL to TTL, TTL, 4.2 → 5.7 V, 8-Pin SOIC
|
|
Texas Instruments | PECL | Translator | PECL to TTL | -3mA | 24mA | TTL | 4.5ns | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 5.7 V | 4.2 V | 4mm | - | -40 °C | +85 °C |
Texas Instruments SN65EPT23D, Logic Level Translator, LVPECL/LVDS to LVTTL/LVCMOS, LVTTL/LVCMOS, 3 → 3.6 V, 8-Pin
|
|
Texas Instruments | ECL | Translator | LVPECL/LVDS to LVTTL/LVCMOS | -3mA | 24mA | LVTTL/LVCMOS | 1.9ns | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.6 V | 3 V | 4mm | - | -40 °C | +85 °C |
Texas Instruments SN65LVELT22D, Logic Level Translator, LVPECL to LVTTL, LVPECL, 3 → 3.8 V, 8-Pin SOIC
|
|
Texas Instruments | ECL | Translator | LVPECL to LVTTL | - | - | LVPECL | 550ns | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 3.8 V | 3 V | 4mm | - | -40 °C | +85 °C |
Texas Instruments TXB0104RUTR, Logic Level Translator, Voltage Level, 3-State
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 13.7 ns@ 5 V (B → A), 9.9 ns@ 5 V (A → B) | UQFN | 12 | 2.1 x 1.8 x 0.5mm | 0.5mm | 2.1mm | / V | 1.2 (A port) V, 1.65 (B Port) V | 1.8mm | - | -40 °C | +85 °C |
Texas Instruments TXB0106RGYR, Logic Level Translator, Voltage Level, 3-State
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 13.7 ns@ 5 V (B → A), 9.9 ns@ 5 V (A → B) | VQFN | 16 | 4.15 x 3.65 x 0.95mm | 0.95mm | 4.15mm | / V | 1.2 (A port) V, 1.65 (B Port) V | 3.65mm | - | -40 °C | +85 °C |
Texas Instruments TXB0304RUTR, Logic Level Translator, Voltage Level, 3-State, 0.9 → 3.6 V, 12-Pin UQFN
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 6 ns@ 100 pF (A → B), 6 ns@ 100 pF (B → A) | UQFN | 12 | 2.1 x 1.8 x 0.5mm | 0.5mm | 2.1mm | / V | 0.9 V | 1.8mm | 100pF | -40 °C | +85 °C |