Low Dropout Voltage Regulators

You are viewing 1 - 20 of 1234 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
100mA Adj. LDO V.Regulator, TPS76901DBV Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
150mA,2.5V,LDO Voltage Reg.,TPS76325DBV Texas Instruments 2.5 V Fixed SOT-23 150mA Surface Mount 2.7 V 10 V 5 1 Positive 0.085mA ±3% -40 °C +125 °C 0.555W 2.9 x 1.6 x 1.15mm - 0.07 %/V 1.15mm 1.6mm 2.9mm -
150mA,3V,LDO Voltage Reg.,TPS76330DBV Texas Instruments 3 V Fixed SOT-23 150mA Surface Mount 2.7 V 10 V 5 1 Positive 0.085mA ±3% -40 °C +125 °C 0.555W 2.9 x 1.6 x 1.15mm - 0.07 %/V 1.15mm 1.6mm 2.9mm -
150mA,5V,LDO Voltage Reg.,TPS73150DBV Texas Instruments 5 V Fixed SOT-23 150mA Surface Mount 1.7 V 5.5 V 5 1 Positive <0.001mA ±0.5% -40 °C +125 °C 0.58W 2.9 x 1.6 x 1.15mm 0.002 %/mA 0.01 %/V 1.15mm 1.6mm 2.9mm -
1A,2.5V,LDO Voltage Reg.,REG1117A-2.5 Texas Instruments 2.5 V Fixed SOT-223 1A Surface Mount 3.8 V 15 V 3+Tab 1 Positive 4mA ±1% -40 °C +125 °C - 6.5 x 3.5 x 1.6mm 10 mV 7 mV 1.6mm 3.5mm 6.5mm -
1A,3.3V,LDO Voltage Regulator,TPS76733QD Texas Instruments 3.3 V Fixed SOIC 1A Surface Mount 2.7 V 10 V 8 1 Positive 0.085mA ±2% -40 °C +125 °C 0.904W 4.9 x 3.91 x 1.58mm 3 mV 0.01 %/V 1.58mm 3.91mm 4.9mm -
200mA 1.3V Low-IQ LDO Regulator TSOT23-5 Texas Instruments 1.3 V Fixed SOT-23 200mA Surface Mount 2 V 5.5 V 5 1 Positive 31µA ±2% -40 °C +125 °C 500mW 3.05 x 1.75 x 1mm 15 mV 5 mV 1mm 1.75mm 3.05mm -
200mA RF Adjust. LDO V.Reg, TPS73001DBV Texas Instruments 1.22 → 5.5 V Adjustable SOT-23 200mA Surface Mount 2.7 V 5.5 V 6 1 Positive 0.17mA ±2% -40 °C +125 °C 0.56W 2.9 x 1.6 x 1.15mm 5 mV 0.05 %/V 1.15mm 1.6mm 2.9mm 1.225V
200mA,3.3V,LDO Voltage Reg.,TPS79933DDC Texas Instruments 3.3 V Fixed SOT-23 200mA Surface Mount 2.7 V 6.5 V 5 1 Positive 0.04mA ±1% -40 °C +125 °C - 2.9 x 1.6 x 0.87mm 0.002 %/mA 0.02 %/V 0.87mm 1.6mm 2.9mm -
250mA,3.3V,LDO Voltage Reg.,TPS76633D Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
250mA,5V,LDO Voltage Regulator,TPS7250QD Texas Instruments 5 V Fixed SOIC 250mA Surface Mount 5.41 V 10 V 8 1 Positive 0.18mA ±2% -40 °C +125 °C 0.464W 4.9 x 3.91 x 1.58mm 79 mV 28 mV 1.58mm 3.91mm 4.9mm -
250mA,5V,LDO Voltage Regulator,TPS76650D Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
2A,1.5V,LDO Voltage Reg.,TPS75215QPWP Texas Instruments 1.5 V Fixed HTSSOP 2A Surface Mount 2.7 V 5.5 V 20 1 Positive 0.075mA ±2% -40 °C +125 °C 7.2W 6.5 x 4.4 x 1.15mm 1 mV 0.01 %/V 1.15mm 4.4mm 6.5mm -
3.3V Low Quiesc. Current Regulator SOIC8 Texas Instruments 3.3 V Fixed SOIC 100µA Surface Mount - 40 V 8 1 Positive 100µA - -40 °C +125 °C - 5 x 4 x 1.5mm 30 mV 30 mV 1.5mm 4mm 5mm -
300mA 2.5V Low-IQ LDO Regulator SOT-23-5 Texas Instruments 2.5 V Fixed SOT-23 300mA Surface Mount 2 V 5.5 V 5 1 Positive 35µA 2% -40 °C +125 °C 500mW 3.05 x 1.75 x 1.3mm 15 mV 5 mV 1.3mm 1.75mm 3.05mm -
3A,2.5V,LDO Voltage Reg.,LP3853ES-2.5 Texas Instruments 2.5 V Fixed D2PAK (TO-263) 3A Surface Mount 2.5 V 7 V 5 1 Positive - ±1.5% -40 °C +125 °C - 10.16 x 8.64 x 4.57mm 0.08 % 0.02 % 4.57mm 8.64mm 10.16mm -
500nA 150mA 3V LDO Regulator TSOT23-5 Texas Instruments 3 V Fixed SOT-23 150mA Surface Mount 2.2 V 5.5 V 5 1 Positive 500nA 3% -40 °C +105 °C 500mW 3.05 x 1.75 x 1mm ±1 % ±1 % 1mm 1.75mm 3.05mm -
500nA 150mA 3V LDO Regulator WSON6EP Texas Instruments 3 V Fixed SON 150mA Surface Mount 2.2 V 5.5 V 6 1 Positive 500nA ±3% -40 °C +125 °C 1.54W 2.1 x 2.1 x 0.75mm ±2 % ±1 % 0.75mm 2.1mm 2.1mm -
5A,3.3V,LDO Voltage Reg.,LMS1585AIS-3.3 Texas Instruments 3.3 V Fixed D2PAK (TO-263) 5A Surface Mount 2.5 V 13 V 3 1 Positive - - -40 °C +125 °C - 10.16 x 8.64 x 4.57mm 0.3 % 0.005 % 4.57mm 8.64mm 10.16mm -
5V 100mA Low Dropout Regulator TO263-4 Texas Instruments 5 V Fixed D2PAK 100mA Surface Mount 0 V 26 V 3 1 Positive 30mA - -40 °C +85 °C - 10.16 x 8.64 x 4.57mm 50 mV 30 mV - - - 1.26V
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
You are viewing 1 - 20 of 1234 results