Monostable Multivibrators

You are viewing 1 - 20 of 69 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Width Minimum Operating Temperature Minimum Operating Supply Voltage
Texas Instruments CD74HCT221M Dual Monostable Multivibrator 4mA, 4.5 → 5.5 V, 16-Pin SOIC Texas Instruments HCT 2 -4mA 4mA 14 ns 42 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V - +125 °C 3.91mm -55 °C 4.5 V
Texas Instruments CD14538BPWR Dual Monostable Multivibrator, 3 → 18 V, 16-Pin TSSOP Texas Instruments 4000 2 - - 30 ns 600 ns @ 5 V 0.1mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 18 V - +125 °C 4.4mm -55 °C 3 V
Texas Instruments CD74HCT123M Dual Monostable Multivibrator 4mA, 4.5 → 5.5 V, 16-Pin SOIC Texas Instruments HCT 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V - +125 °C 3.91mm -55 °C 4.5 V
Texas Instruments CD14538BM Dual Monostable Multivibrator 4.2mA, 3 → 18 V, 16-Pin SOIC Texas Instruments 4000 2 -4.2mA 4.2mA 140 ns 600 ns@ 50 pF 3000µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V 50pF +125 °C 4mm -55 °C 3 V
Texas Instruments SN74LS123NE4 Dual Monostable Multivibrator 8mA, 4.75 → 5.25 V, 16-Pin PDIP Texas Instruments LS 2 -0.4mA 8mA 40 ns 56 ns @ 5 V 12mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V - +70 °C 6.35mm 0 °C 4.75 V
Texas Instruments SN74LVC1G123DCTR Monostable Multivibrator 32mA, 1.65 → 5.5 V, 8-Pin SM Texas Instruments LVC 1 -32mA 32mA 2.5 ns - 20µA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V - +125 °C 2.9mm -40 °C 1.65 V
Texas Instruments CD4047BEE4 Monostable Multivibrator, 3 → 18 V, 14-Pin PDIP Texas Instruments 4000 1 - - 50 ns 1000 ns @ 5 V 0.02mA Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V - +125 °C 6.35mm -55 °C 3 V
Texas Instruments SN74AHC123APWR Dual Monostable Multivibrator 8mA, 2 → 5.5 V, 16-Pin TSSOP Texas Instruments AHC 2 -8mA 8mA 5 ns 24.1 ns @ 3.3 V 0.004mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 5.5 V - +85 °C 4.4mm -40 °C 2 V
Texas Instruments CD74HCT4538M Dual Monostable Multivibrator 4mA, 4.5 → 5.5 V, 16-Pin SOIC Texas Instruments HCT 2 -4mA 4mA 16 ns 55 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V - +125 °C 3.91mm -55 °C 4.5 V
Texas Instruments SN74LS123D Dual Monostable Multivibrator 8mA, 4.75 → 5.25 V, 16-Pin SOIC Texas Instruments LS 2 -0.4mA 8mA 40 ns 56 ns @ 5 V 12mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.25 V - +70 °C 3.91mm 0 °C 4.75 V
Texas Instruments CD74HCT123M Dual Monostable Multivibrator 4mA, 4.5 → 5.5 V, 16-Pin SOIC Texas Instruments HCT 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V - +125 °C 3.91mm -55 °C 4.5 V
Texas Instruments SN74LS122D Monostable Multivibrator 8mA, 4.75 → 5.25 V, 14-Pin SOIC Texas Instruments LS 1 -0.4mA 8mA 40 ns 56 ns @ 5 V 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.25 V - +70 °C 3.91mm 0 °C 4.75 V
Texas Instruments CD74HC123M96 Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V - +125 °C 3.91mm -55 °C 2 V
Texas Instruments CD74HC221M Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 12 ns 210 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V - +125 °C 3.91mm -55 °C 2 V
Texas Instruments CD4047BPWR Monostable Multivibrator, 3 → 18 V, 14-Pin TSSOP Texas Instruments 4000 1 - - 50 ns 1000 ns @ 5 V 0.02mA Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 1.15mm 5mm 18 V - +125 °C 4.4mm -55 °C 3 V
Texas Instruments CD74HC123M96 Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V - +125 °C 3.91mm -55 °C 2 V
Texas Instruments CD74HC4538M Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V - +125 °C 3.91mm -55 °C 2 V
Texas Instruments SN74121N Monostable Multivibrator 16mA, 4.75 → 5.25 V, 14-Pin PDIP Texas Instruments 74 1 -0.4mA 16mA 50 ns 80 ns @ 5 V 13mA Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V - +70 °C 6.35mm 0 °C 4.75 V
Texas Instruments SN74LV123AD Dual Monostable Multivibrator 12mA, 2 → 5.5 V, 16-Pin SOIC Texas Instruments LV 2 -12mA 12mA 5 ns 36 ns @ 2.5 V 0.02mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V - +85 °C 3.91mm -40 °C 2 V
Texas Instruments 74LVC1G123DCUT Monostable Multivibrator 32mA, 1.65 → 5.5 V, 8-Pin VSSOP Texas Instruments LVC 1 -32mA 32mA 2.5 ns 18.6 ns @ 1.8 V 0.02mA Surface Mount VSSOP 8 2.3 x 2 x 0.85mm 0.85mm 2.3mm 5.5 V - +85 °C 2mm -40 °C 1.65 V
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
You are viewing 1 - 20 of 69 results