MOSFET Transistors

You are viewing 1 - 20 of 100 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Recently Introduced Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Gate Source Voltage Package Type Mounting Type Pin Count Transistor Configuration Channel Mode Category Maximum Power Dissipation Typical Input Capacitance @ Vds Typical Turn-On Delay Time Typical Turn-Off Delay Time Width Length Height Series Maximum Operating Temperature Dimensions Forward Transconductance Transistor Material Typical Gate Charge @ Vgs Forward Diode Voltage Number of Elements per Chip Minimum Operating Temperature
Texas Instruments BQ500101DPCT Dual P-channel MOSFET, 10 A, 30 V, 8-Pin VSON-CLIP Texas Instruments P new products only 10 A 30 V - - 3.7V 5.5 V VSON-CLIP Surface Mount 8 Dual Base Enhancement Power MOSFET 8 W - 60 ns 60 ns 3.6mm 4.6mm 1mm NexFET +125 °C 4.6 x 3.6 x 1mm - - - 0.24V 2 -40 °C
Texas Instruments CSD17308Q3T N-channel MOSFET, 50 A, 30 V, 8-Pin VSON-CLIP Texas Instruments N new products only 50 A 30 V 16.5 mΩ 1.8V 0.9V +10 V, -8 V VSON-CLIP Surface Mount 8 Single Enhancement Power MOSFET 28 W 540 pF @ 15 V 4.5 ns 9.9 ns 3.4mm 3.4mm 1.1mm NexFET +150 °C 3.4 x 3.4 x 1.1mm 37s - 7.4 nC 1V 1 -55 °C
Texas Instruments CSD18535KTTT N-channel MOSFET, 279 A, 60 V, 3 + Tab-Pin D2PAK Texas Instruments N new products only 279 A 60 V 2.9 mΩ 2.4V 1.4V ±20 V D2PAK Surface Mount 3 + Tab Single Enhancement Power MOSFET 300 W 5090 pF @ 30 V 9 ns 19 ns 11.33mm 10.67mm 4.83mm NexFET +175 °C 10.67 x 11.33 x 4.83mm 263s - 140 nC 1V 1 -55 °C
Texas Instruments CSD18536KTTT N-channel MOSFET, 349 A, 60 V, 3 + Tab-Pin D2PAK Texas Instruments N new products only 349 A 60 V 2.2 mΩ 2.2V 1.4V ±20 V D2PAK Surface Mount 3 + Tab Single Enhancement Power MOSFET 375 W 8790 pF @ 30 V 11 ns 24 ns 11.33mm 10.67mm 4.83mm NexFET +175 °C 10.67 x 11.33 x 4.83mm 312s - 230 nC 1V 1 -55 °C
Texas Instruments CSD19502Q5BT N-channel MOSFET, 157 A, 80 V, 8-Pin VSON-CLIP Texas Instruments N new products only 157 A 80 V 4.8 mΩ 3.3V 2.2V ±20 V VSON-CLIP Surface Mount 8 Single Enhancement Power MOSFET 195 W 3750 pF @ 40 V 8 ns 22 ns 5.1mm 6.1mm 1.05mm NexFET +150 °C 6.1 x 5.1 x 1.05mm 88s - 130 nC 1V 1 -55 °C
Texas Instruments CSD19537Q3T N-channel MOSFET, 53 A, 100 V, 8-Pin VSON-CLIP Texas Instruments N new products only 53 A 100 V 16.6 mΩ 3.6V 2.6V ±20 V VSON-CLIP Surface Mount 8 Single Enhancement Power MOSFET 83 W 1290 pF @ 50 V 5 ns 10 ns 3.4mm 3.4mm 1.1mm NexFET +150 °C 3.4 x 3.4 x 1.1mm 45s - 44 nC 1V 1 -55 °C
Texas Instruments CSD25404Q3T P-channel MOSFET, 104 A, 20 V, 8-Pin VSON-CLIP Texas Instruments P new products only 104 A 20 V 150 mΩ 1.15V 0.65V ±12 V VSON-CLIP Surface Mount 8 Single Enhancement Power MOSFET 96 W 1630 pF @ -10 V 13 ns 35 ns 3.4mm 3.4mm 1.1mm NexFET +150 °C 3.4 x 3.4 x 1.1mm 47s - 10.8 nC 1V 1 -55 °C
Texas Instruments CSD87334Q3DT Dual P-channel MOSFET, 60 A, 30 V, 8-Pin VSON Texas Instruments P new products only 60 A 30 V 8.3 mΩ 1.2V 0.75V +10 V, -8 V VSON Surface Mount 8 Dual Base Enhancement Power MOSFET 6 W 971 pF @ 15 V 4 ns 11 ns 3.4mm 3.4mm 1.05mm NexFET +150 °C 3.4 x 3.4 x 1.05mm 62s - 10.5 nC 1V 2 -55 °C
Texas Instruments CSD87335Q3DT Dual P-channel MOSFET, 70 A, 30 V, 8-Pin LSON-CLIP Texas Instruments P new products only 70 A 30 V - 1.2V 0.75V -8 V, +10 V LSON-CLIP Surface Mount 8 Dual Base Enhancement Power MOSFET 6 W 1620 pF @ 15 V, 805 pF @ 15 V 8 ns 13 ns, 17 ns 3.4mm 3.4mm 1.5mm NexFET +150 °C 3.4 x 3.4 x 1.5mm 107s - 11 nC, 19 nC 1V 2 -55 °C
Texas Instruments CSD87355Q5DT Dual P-channel MOSFET, 120 A, 30 V, 8-Pin LSON-CLIP Texas Instruments P new products only 120 A 30 V - 1.2V 0.75V +10 V, -8 V LSON-CLIP Surface Mount 8 Dual Base Enhancement Power MOSFET 12 W 1430 pF @ 15 V, 3570 pF @ 15 V 8 ns, 10 ns 13 ns, 27 ns 5.1mm 6.1mm 1.5mm NexFET +125 °C 6.1 x 5.1 x 1.5mm 151s - 18 nC, 40 nC 1V 2 -55 °C
Texas Instruments CSD18504Q5A N-channel MOSFET, 75 A, 40 V, 8-Pin SON Texas Instruments N - 75 A 40 V 9.8 mΩ 2.4V 1.5V ±20 V SON Surface Mount 8 Single Enhancement Power MOSFET 3.1 W 1380 pF @ 20 V 3.2 ns 12 ns 5mm 5.8mm 1.1mm - +150 °C 5.8 x 5 x 1.1mm - Si 7.7 nC @ 4.5 V - 1 -55 °C
Texas Instruments CSD17313Q2 N-channel MOSFET, 5 A, 30 V, 6-Pin SON Texas Instruments N - 5 A 30 V 42 mΩ 1.8V 0.9V +10/-8 V SON Surface Mount 6 Single Enhancement Power MOSFET 2.3 W 260 pF @ 15 V 2.8 ns 4.2 ns 2mm 2mm 0.8mm - +150 °C 2 x 2 x 0.8mm - Si 2.1 nC @ 4.5 V - 1 -55 °C
Texas Instruments CSD18563Q5AT N-channel MOSFET, 100 A, 60 V, 8-Pin VSON-FET Texas Instruments N - 100 A 60 V 10.8 mΩ 2.4V 1.7V ±20 V VSON-FET Surface Mount 8 Single Enhancement Power MOSFET 3.2 W 1150 pF @ 30 V 3.2 ns 11.4 ns 5mm 5.8mm 1.1mm - +150 °C 5.8 x 5 x 1.1mm - Si 15 nC @ 10 V - 1 -55 °C
Texas Instruments CSD19536KCS N-channel MOSFET, 259 A, 100 V, 3-Pin TO-220 Texas Instruments N - 259 A 100 V 3.2 mΩ 3.2V 2.1V ±20 V TO-220 Through Hole 3 Single Enhancement Power MOSFET 375 W 9250 pF @ 50 V 14 ns 38 ns 4.7mm 10.67mm 16.51mm - +175 °C 10.67 x 4.7 x 16.51mm - Si 118 nC @ 10 V - 1 -55 °C
Texas Instruments CSD19534KCS N-channel MOSFET, 100 A, 100 V, 3-Pin TO-220 Texas Instruments N - 100 A 100 V 20 mΩ - - ±20 V TO-220 Through Hole 3 Single Enhancement Power MOSFET 118 W 1290 pF @ 50 V 6 ns 9 ns 4.7mm 10.67mm 16.51mm - +175 °C 10.67 x 4.7 x 16.51mm 80s Si 17.1 nC @ 0 V 1.1V 1 -55 °C
Texas Instruments CSD18533KCS N-channel MOSFET, 118 A, 60 V, 3-Pin TO-220 Texas Instruments N - 118 A 60 V 9 mΩ 2.3V 1.5V ±20 V TO-220 Through Hole 3 Single Enhancement Power MOSFET 192 W 2420 pF @ 30 V 5.7 ns 13 ns 4.7mm 10.67mm 16.51mm - +175 °C 10.67 x 4.7 x 16.51mm - Si 14 nC @ 4.5 V - 1 -55 °C
Texas Instruments CSD18533Q5A N-channel MOSFET, 100 A, 60 V, 8-Pin SON Texas Instruments N - 100 A 60 V 8.5 mΩ 2.3V 1.5V ±20 V SON Surface Mount 8 Single Enhancement Power MOSFET 3.2 W 2200 pF @ 30 V 5.2 ns 15 ns 5mm 5.8mm 1.1mm - +150 °C 5.8 x 5 x 1.1mm - Si 14 nC @ 4.5 V - 1 -55 °C
Texas Instruments TPS1101D P-channel MOSFET, 2.3 A, 15 V, 8-Pin SOIC Texas Instruments P - 2.3 A 15 V 90 mΩ 1.5V 1V -15 V, 2 V SOIC Surface Mount 8 Single Enhancement Small Signal 0.791 W - 6.5 ns 19 ns 3.91mm 4.9mm 1.58mm - +125 °C 4.9 x 3.91 x 1.58mm - Si 11.25 nC @ 10 V - 1 -40 °C
Texas Instruments CSD19506KCS N-channel MOSFET, 273 A, 80 V, 3-Pin TO-220 Texas Instruments N - 273 A 80 V 2.8 mΩ 3.2V 2.1V ±20 V TO-220 Through Hole 3 Single Enhancement Power MOSFET 375 W 9380 pF @ 40 V 19 ns 30 ns 4.7mm 10.67mm 16.51mm - +175 °C 10.67 x 4.7 x 16.51mm - Si 120 nC @ 10 V - 1 -55 °C
Texas Instruments CSD18563Q5AT N-channel MOSFET, 100 A, 60 V, 8-Pin VSON Texas Instruments N - 100 A 60 V 10.8 mΩ 2.4V 1.7V ±20 V VSON Surface Mount 8 Single Enhancement Power MOSFET 3.2 W 1150 pF @ 30 V 3.2 ns 11.4 ns 5mm 6.1mm 1.1mm - +150 °C 6.1 x 5 x 1.1mm - Si 15 nC @ 10 V - 1 -55 °C
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
You are viewing 1 - 20 of 100 results