Operational Amplifiers

You are viewing 1 - 20 of 2168 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Minimum Operating Temperature Maximum Operating Temperature Typical Voltage Gain Dimensions Typical Input Voltage Noise Density Length Height Width Input Voltage Range Offset Voltage Output Current Input Offset Current Minimum Input Voltage Maximum Input Voltage
Texas Instruments LM2902PWR, Quad Op Amp, 1.2MHz, 5 → 24 V, 14-Pin TSSOP Texas Instruments - Surface Mount TSSOP Dual, Single 4 14 5 → 24 V 1.2MHz - ±12 V, ±3 V, ±5 V, ±9 V 0.5V/µs - -40 °C +125 °C 100 dB 5 x 4.4 x 1.15mm 35nV/√Hz 5mm 1.15mm 4.4mm - - - - - -
Texas Instruments TLC2272CDR, Dual Op Amp, 2.18MHz CMOS, Rail to Rail, 5 → 15 V, 8-Pin SOIC Texas Instruments - Surface Mount SOIC Dual, Single 2 8 5 → 15 V 2.18MHz CMOS, Rail to Rail ±3 V, ±5 V 3.6V/µs - 0 °C +70 °C 104.86 dB 4.9 x 3.91 x 1.58mm 50nV/√Hz 4.9mm 1.58mm 3.91mm - - - - - -
Texas Instruments LM2900NE4, Quad Norton Op Amp, 2.5MHz, 5 → 28 V, 14-Pin PDIP Texas Instruments Norton Through Hole PDIP Dual, Single 4 14 5 → 28 V 2.5MHz - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 20V/µs - -40 °C +85 °C 68.94 dB 19.3 x 6.35 x 4.57mm - 19.3mm 4.57mm 6.35mm - - - - - -
Texas Instruments TL064CPW, Quad Op Amp, 1MHz, 14-Pin TSSOP Texas Instruments - Surface Mount TSSOP Dual 4 14 - 1MHz - ±12 V, ±15 V, ±5 V, ±9 V 3.5V/µs - 0 °C +70 °C 75.56 dB 5 x 4.4 x 1.15mm 42nV/√Hz 5mm 1.15mm 4.4mm - - - - - -
Texas Instruments TL064IDR, Quad Op Amp, 1MHz, 14-Pin SOIC Texas Instruments - Surface Mount SOIC Dual 4 14 - 1MHz - ±12 V, ±15 V, ±5 V, ±9 V 3.5V/µs - -40 °C +85 °C 75.56 dB 8.65 x 3.91 x 1.58mm - 8.65mm 1.58mm 3.91mm - - - - - -
Texas Instruments OP07DD Op Amp, 600kHz, 8-Pin SOIC Texas Instruments - Surface Mount SOIC Dual 1 8 - 600kHz - ±12 V, ±15 V, ±5 V, ±9 V 0.3V/µs - 0 °C +70 °C 112.04 dB 4.9 x 3.91 x 1.58mm 10.5nV/√Hz 4.9mm 1.58mm 3.91mm - - - - - -
Texas Instruments TLC274BCD, Quad Op Amp, 1.7MHz CMOS, 5 → 15 V, 14-Pin SOIC Texas Instruments - Surface Mount SOIC Single 4 14 5 → 15 V 1.7MHz CMOS - 3.6V/µs - 0 °C +70 °C 87.23 dB 8.65 x 3.91 x 1.58mm 25nV/√Hz 8.65mm 1.58mm 3.91mm - - - - - -
Texas Instruments OP07CP Op Amp, 600kHz, 8-Pin PDIP Texas Instruments - Through Hole PDIP Dual 1 8 - 600kHz - ±12 V, ±15 V, ±5 V, ±9 V 0.3V/µs - 0 °C +70 °C 112.04 dB 9.81 x 6.35 x 4.57mm 10.5nV/√Hz 9.81mm 4.57mm 6.35mm - - - - - -
Texas Instruments TLC274CDR, Quad Op Amp, 1.7MHz CMOS, 5 → 15 V, 14-Pin SOIC Texas Instruments - Surface Mount SOIC Single 4 14 5 → 15 V 1.7MHz CMOS - 3.6V/µs - 0 °C +70 °C 87.23 dB 8.65 x 3.91 x 1.58mm 25nV/√Hz 8.65mm 1.58mm 3.91mm - - - - - -
Texas Instruments LM741CN/NOPB Op Amp, 1MHz, 8-Pin MDIP Texas Instruments - Through Hole MDIP Dual 1 8 - 1MHz - ±12 V, ±15 V, ±9 V 0.5V/µs - 0 °C +70 °C 106.02 dB 9.27 x 6.35 x 3.3mm 30nV/√Hz 9.27mm 3.3mm 6.35mm - - - - - -
Texas Instruments OPA1652AID, Dual Audio Op Amp, 18MHz Rail-Rail, 4.5 → 36 V, 8-Pin SOIC Texas Instruments Audio Surface Mount SOIC Dual, Single 2 8 4.5 → 36 V 18MHz Rail to Rail ±2.25 → ±18V 10V/µs 1 MHz -40 °C +85 °C 114 dB 5 x 4 x 1.5mm 4.5nV/√Hz 5mm 1.5mm 4mm - - - - - -
Texas Instruments LM6142BIN/NOPB, Dual Op Amp, 17MHz Rail-Rail, 3 → 18 V, 8-Pin MDIP Texas Instruments - Through Hole MDIP Single 2 8 3 → 18 V 17MHz Rail to Rail - 25V/µs - -40 °C +85 °C 108.63 dB 9.27 x 6.35 x 3.3mm 16nV/√Hz 9.27mm 3.3mm 6.35mm - - - - - -
Texas Instruments LM324AN, Quad Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP Texas Instruments - Through Hole PDIP Dual, Single 4 14 5 → 28 V 1.2MHz - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 0.5V/µs - 0 °C +70 °C 100 dB 19.3 x 6.35 x 4.57mm 35nV/√Hz 19.3mm 4.57mm 6.35mm - - - - - -
Texas Instruments LM2902D, Quad Op Amp, 1.2MHz, 5 → 24 V, 14-Pin SOIC Texas Instruments - Surface Mount SOIC Dual, Single 4 14 5 → 24 V 1.2MHz - ±12 V, ±3 V, ±5 V, ±9 V 0.5V/µs - -40 °C +125 °C 100 dB 8.65 x 3.91 x 1.58mm 35nV/√Hz 8.65mm 1.58mm 3.91mm - - - - - -
Texas Instruments LM2904DR, Dual Op Amp, 700kHz, 5 → 24 V, 8-Pin SOIC Texas Instruments - Surface Mount SOIC Dual, Single 2 8 5 → 24 V 700kHz - ±12 V, ±3 V, ±5 V, ±9 V 0.3V/µs - -40 °C +125 °C 100 dB 4.9 x 3.91 x 1.58mm 40nV/√Hz 4.9mm 1.58mm 3.91mm - - - - - -
Texas Instruments LM324N, Quad Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP Texas Instruments - Through Hole PDIP Dual, Single 4 14 5 → 28 V 1.2MHz - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 0.5V/µs - 0 °C +70 °C 100 dB 19.3 x 6.35 x 4.57mm 35nV/√Hz 19.3mm 4.57mm 6.35mm - - - - - -
Texas Instruments LM258D, Dual Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC Texas Instruments - Surface Mount SOIC Dual, Single 2 8 5 → 28 V 700kHz - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 0.3V/µs - -25 °C +85 °C 100 dB 4.9 x 3.91 x 1.58mm 40nV/√Hz 4.9mm 1.58mm 3.91mm - - - - - -
Texas Instruments TL071CD Op Amp, 3MHz, 8-Pin SOIC Texas Instruments - Surface Mount SOIC Dual 1 8 - 3MHz - ±12 V, ±15 V, ±5 V, ±9 V 13V/µs - 0 °C +70 °C 106.02 dB 4.9 x 3.91 x 1.58mm 18nV/√Hz 4.9mm 1.58mm 3.91mm - - - - - -
Texas Instruments RC4558IP, Dual Op Amp, 3MHz, 8-Pin PDIP Texas Instruments - Through Hole PDIP Dual 2 8 - 3MHz - ±5 → ±15V 1.7V/µs 1 kHz -40 °C +85 °C 300 V/mV 10.16 x 6.6 x 4.57mm 8nV/√Hz 10.16mm 4.57mm 6.6mm - - - - - -
Texas Instruments TLC2272ID, Dual Op Amp, 2.18MHz CMOS, Rail to Rail, 5 → 15 V, 8-Pin SOIC Texas Instruments - Surface Mount SOIC Dual, Single 2 8 5 → 15 V 2.18MHz CMOS, Rail to Rail ±3 V, ±5 V 3.6V/µs - -40 °C +125 °C 104.86 dB 4.9 x 3.91 x 1.58mm 50nV/√Hz 4.9mm 1.58mm 3.91mm - - - - - -
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
You are viewing 1 - 20 of 2168 results