Peripheral Drivers

You are viewing 1 - 20 of 28 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Drivers Maximum Turn-On Delay Time Maximum Turn-Off Delay Time Maximum Supply Current Mounting Type Package Type Pin Count Maximum Power Dissipation Maximum Input Voltage Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Pref Driver Dual 5V 1000mW 8-Pin PDIP Texas Instruments 2 8ns 12ns 68 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
Texas Instruments LM1949N/NOPB, Device Driver, 8-Pin, MDIP Texas Instruments 1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V - -40 °C +125 °C
Texas Instruments SN75453BD, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 68 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75472D, Device Driver, 8-Pin, SOIC Texas Instruments - - - - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments XIO2213BZAY, Device Driver, 167-Pin, NFBGA Texas Instruments 1 25ns 25ns 1 μA Surface Mount NFBGA 167 - 1.5 V 12.1 x 12.1 x 0.96mm 12.1mm 12.1mm 0.96mm 1.65 V 1.35 V 0 °C +70 °C
Texas Instruments SN75451BP, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
Texas Instruments SN75451BDR, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75453BPE4, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 68 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
Texas Instruments SN75451BD, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75452BD, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 71 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75452BP, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
Texas Instruments DS3658N/NOPB, Device Driver Quad, 4.75 → 5.25 V, 16-Pin, MDIP Texas Instruments 4 500ns 8000ns 85 mA Through Hole MDIP 16 2.08 W 15 V 19.81 x 6.35 x 5.08mm 19.81mm 6.35mm 5.08mm 5.25 V 4.75 V 0 °C +70 °C
Texas Instruments LM1949N/NOPB, Device Driver, 8-Pin, MDIP Texas Instruments 1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V - -40 °C +125 °C
Texas Instruments SN75451BD, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75452BP, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
I.C. SN75454BP Texas Instruments 2 8ns 12ns 0.079 A Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
IC, Driver Interface, Logic gate, SN75452 Texas Instruments - - - - - - - - - - - - - - - - -
Texas Instruments SN75374D, Device Driver Quad, 16-Pin, SOIC Texas Instruments 4 30ns 30ns 47 mA Surface Mount SOIC 16 - 5.5 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75451BDR, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75451BP, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
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
You are viewing 1 - 20 of 28 results