PLL Clock Buffers

You are viewing 1 - 20 of 21 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Minimum Operating Temperature
3.3V/2.5V LVCMOS Clock Buffer TSSOP8 Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVC1106PW PLL Clock Buffer 14-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVC1108PW PLL Clock Buffer 16-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVC1112PW PLL Clock Buffer 24-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVP1102RGTT PLL Clock Buffer 16-Pin QFN Texas Instruments 1 33 mA 2000MHz QFN 16 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V - -40 °C
Texas Instruments CDCLVP1204RGTT PLL Clock Buffer 16-Pin QFN Texas Instruments 1 45 mA 2000MHz QFN 16 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V - -40 °C
Texas Instruments CDCLVP1208RHDT PLL Clock Buffer 28-Pin VQFN Texas Instruments 1 73 mA 2000MHz VQFN 28 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V - -40 °C
Texas Instruments LMK01010ISQE/NOPB PLL Clock Buffer 48-Pin WQFN Texas Instruments 8 160 mA 1600MHz WQFN 48 7 x 7 x 0.8mm 7mm 7mm 0.8mm 3.45 V +85 °C 1600MHz 3.15 V 0MHz -40 °C
Texas Instruments LMV112SD/NOPB PLL Clock Buffer Dual 8-Pin WSON Texas Instruments 2 2.1 mA 40MHz WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V - -40 °C
Texas Instruments CDCLVC1104PW PLL Clock Buffer Maximum of 180 MHz, Maximum of 250 MHz 8-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDC3RL02BYFPR Clock Buffer Dual 8-Pin DSBGA Texas Instruments 2 -50 (Clamp) mA 52MHz DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V - -40 °C
Texas Instruments CDCLVC1102PW PLL Clock Buffer Maximum of 180 MHz, Maximum of 250 MHz 8-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVC1106PW PLL Clock Buffer Maximum of 180 MHz, Maximum of 250 MHz 14-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVC1108PW PLL Clock Buffer Maximum of 180 MHz, Maximum of 250 MHz 16-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVC1112PW PLL Clock Buffer Maximum of 180 MHz, Maximum of 250 MHz 24-Pin TSSOP Texas Instruments 6 10 mA 180 MHz, 250 MHz TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V - -40 °C
Texas Instruments CDCLVP1102RGTT PLL Clock Buffer Maximum of 2 GHz 16-Pin QFN Texas Instruments 1 33 mA 2000MHz QFN 16 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V - -40 °C
Texas Instruments CDCLVP1204RGTT PLL Clock Buffer Maximum of 2 GHz 16-Pin QFN Texas Instruments 1 45 mA 2000MHz QFN 16 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V - -40 °C
Texas Instruments CDCLVP1208RHDT PLL Clock Buffer Maximum of 2 GHz 28-Pin VQFN Texas Instruments 1 73 mA 2000MHz VQFN 28 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V - -40 °C
Texas Instruments LMK01010ISQE/NOPB PLL Clock Buffer 0 → 1600 MHz 48-Pin WQFN Texas Instruments 8 160 mA 1600MHz WQFN 48 7 x 7 x 0.8mm 7mm 7mm 0.8mm 3.45 V +85 °C 1600MHz 3.15 V 0MHz -40 °C
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
You are viewing 1 - 20 of 21 results