Programmable Gain Amplifiers

You are viewing 1 - 14 of 14 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments PGA103U, Programmable Gain Amplifier, 8-Pin SOIC Texas Instruments Dual - ±15V 1.5mV 100MΩ 1 No Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm +85 °C -40 °C
Texas Instruments PGA112AIDGST, Programmable Gain Amplifier, Rail to Rail Input/Output, 10-Pin MSOP Texas Instruments Single 3 V, 5 V - 0.325mV 10000MΩ 1 Rail to Rail Input/Output Surface Mount MSOP 10 - Rail to Rail 3 x 3 x 1.02mm 1.02mm 3mm 3mm +125 °C -40 °C
Texas Instruments LMH6704MA/NOPB, Programmable Gain Amplifier, 8-Pin SOIC Texas Instruments Dual - ±3 V, ±5 V 8.3mV 1MΩ 1 No Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm +85 °C -40 °C
Texas Instruments LMH6704MF/NOPB, Programmable Gain Amplifier, 6-Pin SOT-23 Texas Instruments Dual - ±3 V, ±5 V 8.3mV 1MΩ 1 No Surface Mount SOT-23 6 - - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 1.6mm +85 °C -40 °C
Texas Instruments PGA103U, Programmable Gain Amplifier, 8-Pin SOIC Texas Instruments Dual - ±15V 1.5mV 100MΩ 1 - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm +85 °C -40 °C
Texas Instruments PGA113AIDGST, Programmable Gain Amplifier, Rail to Rail Output, 10-Pin VSSOP Texas Instruments Single 2.2 → 5.5 V - ±325µV 150Ω 1 Rail to Rail Output Surface Mount VSSOP 10 - Rail to Rail 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +125 °C -40 °C
Texas Instruments PGA116AIPW, Programmable Gain Amplifier, Rail to Rail Input/Output, 20-Pin TSSOP Texas Instruments Single 3 V, 5 V - 0.325mV 10000MΩ 1 Rail to Rail Input/Output Surface Mount TSSOP 20 - Rail to Rail 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm +125 °C -40 °C
Texas Instruments PGA309AIPWT, Programmable Gain Amplifier, 16-Pin TSSOP Texas Instruments - - - - - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm +125 °C -40 °C
Texas Instruments PGA870IRHDT, Programmable Gain Amplifier, 28-Pin VQFN Texas Instruments - 5 V - - 173Ω 1 - Surface Mount VQFN 28 - Differential 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm 5.15mm +85 °C -40 °C
Texas Instruments THS7001CPWP, Programmable Gain Amplifier 80dB, 20-Pin HTSSOP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 5mV 1MΩ 1 No Surface Mount HTSSOP 20 80dB - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm +70 °C 0 °C
Texas Instruments THS7001IPWP, Programmable Gain Amplifier 80dB, 20-Pin HTSSOP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 9mV 1MΩ 1 No Surface Mount HTSSOP 20 80dB - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm +85 °C -40 °C
Texas Instruments THS7001IPWP, Programmable Gain Amplifier 80dB, 20-Pin HTSSOP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 9mV 1MΩ 1 - Surface Mount HTSSOP 20 80dB - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm +85 °C -40 °C
Texas Instruments VCA821ID, Programmable Gain Amplifier 60dB, 14-Pin SOIC Texas Instruments Dual - ±5V ±19mV - 1 - Surface Mount SOIC 14 60dB Swing 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm +85 °C -40 °C
Texas Instruments VCA824ID, Programmable Gain Amplifier 60dB, 14-Pin SOIC Texas Instruments Dual - ±5V ±19mV - 1 - Surface Mount SOIC 14 60dB Swing 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm +85 °C -40 °C
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
You are viewing 1 - 14 of 14 results