PWM Controllers

You are viewing 1 - 20 of 58 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Output Current Input Voltage Maximum Operating Temperature Output Voltage Minimum Operating Temperature Number of Outputs
Dual-Mode PWM Controller Alternat. TSSOP Texas Instruments - - - - - - - - - - - - - - - - - - - -
I-mode PWM controller,LM5030MM MSOP10 Texas Instruments - - - - - - - - - - - - - - - - - - - -
Pulse-Width-Modulation Control SOP16 Texas Instruments - - - - - - - - - - - - - - - - - - - -
SMPS controller IC,TL5001ACD 2.5V Texas Instruments - - - - - - - - - - - - - - - - - - - -
Texas Instruments LM2524DN/NOPB, PWM Controller Texas Instruments 350 kHz - -65µA 125µA - Through Hole PDIP 16 19.05 x 6.35 x 0.38mm 19.05mm 6.35mm 0.38mm 40 V 8 V - - +125 °C - -40 °C -
Texas Instruments LM5026MT/NOPB, PWM Controller 590 kHz 16-Pin, TSSOP Texas Instruments 590 kHz - - - - Surface Mount TSSOP 16 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm - - 3 A - +125 °C - -40 °C -
Texas Instruments LM5032MTC/NOPB, PWM Controller 600 kHz 16-Pin, TSSOP Texas Instruments 600 kHz - - - - Surface Mount TSSOP 16 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 100 V 13 V 2.5 A - +125 °C - -40 °C -
Texas Instruments LM5034MTC/NOPB, PWM Controller 200 kHz, 600 kHz 20-Pin, TSSOP Texas Instruments 200 kHz, 600 kHz - - - - Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 100 V 13 V 2.5 A - +125 °C - -40 °C -
Texas Instruments LM5039MH/NOPB, PWM Controller 2 MHz 20-Pin, HTSSOP Texas Instruments 2 MHz 70µA 6mA 2A 6 mA Surface Mount HTSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 105 V 13 V - - +125 °C - -40 °C -
Texas Instruments LM5070MTC-50/NOPB, PWM Controller 16-Pin, TSSOP Texas Instruments - - 800mA 800mA 3 mA Surface Mount TSSOP 16 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 75 V 1.8 V - - +125 °C - -40 °C -
Texas Instruments SG2524D, PWM Controller 450 kHz 16-Pin, SOIC Texas Instruments 450 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V 8 V 100 (Max) mA - +85 °C - -25 °C -
Texas Instruments TL5001CP, PWM Controller 500 kHz 8-Pin, PDIP Texas Instruments 500 kHz - - - 2.1 mA Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 3 (Max) A 3.6 → 40V +85 °C 1 → 50 V -20 °C 1
Texas Instruments UCC28250RGPT, PWM Controller 1.15 MHz 20-Pin, QFN Texas Instruments 1.15 MHz 275µA 8mA 9mA 3.4 mA Surface Mount QFN 20 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V 4.7 V - - +150 °C - -40 °C -
Texas Instruments UCC28251RGPT, PWM Controller 1.8 MHz 20-Pin, QFN Texas Instruments 1.8 MHz 275µA 8mA 9mA 275 μA Surface Mount QFN 20 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V 4.7 V - - +125 °C - -40 °C -
Texas Instruments UCC28600D, Flyback Controller 130 kHz 8-Pin, SOIC Texas Instruments 130 kHz - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 21 V - 0 (Min) mA - +105 °C - -40 °C -
Texas Instruments UCD9224RGZT, PWM Controller 2 MHz 48-Pin, QFN Texas Instruments 2 MHz - - - 65 mA Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm 3.6 V 3 V - - +125 °C - -40 °C -
Texas Instruments UCD9248PFC, PWM Controller 2 MHz 80-Pin, QFP Texas Instruments 2 MHz - - - 55 mA Surface Mount QFP 80 12.2 x 12.2 x 1.05mm 12.2mm 12.2mm 1.05mm 3.6 V 3 V - - +125 °C - -40 °C -
Texas Instruments,LM5046MH/NOPB,IC,PWM Texas Instruments - - - - - - - - - - - - - - - - - - - -
UCC2809 primary-side PWM SMPS controller Texas Instruments - - - - - - - - - - - - - - - - - - - -
Texas Instruments SG2524DR, PWM Controller 450 kHz, 8 → 40 V 16-Pin, SOIC Texas Instruments 450 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V 8 V 100 (Max) mA - +85 °C - -25 °C -
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
You are viewing 1 - 20 of 58 results