PWM Current Mode Controllers

You are viewing 1 - 20 of 307 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Typical Operating Supply Voltage Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
4Ch Multiphase Controller,TPS40090PWG4 Texas Instruments - - Synchronous Buck - - - - Surface Mount TSSOP 24 120 A 3.3 V - - 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm 4.4mm +85 °C -40 °C
AC-DC I-Mode PWM Controller,LM5021NA-1 Texas Instruments 1 Current Flyback, Forward 25ns 10ns 80% 500 kHz Through Hole MDIP 8 700 mA - Yes - 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm 6.35mm +125 °C -40 °C
High Speed PWM Controller, UC28025DW Texas Instruments 2 Current, Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 60ns 60ns 45% 1000 kHz Surface Mount SOIC 16 1.5 A - - 9 → 30 V 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 7.52mm +105 °C -40 °C
Texas Instruments LM5020MM-1/NOPB, PWM Current Mode Controller, 1 A, 630 kHz, 13 → 90 V, 10-Pin MSOP Texas Instruments 1 Current Boost, Buck, Flyback, Forward 18ns 15ns 80% 630 kHz Surface Mount MSOP 10 1 A 7 V Yes 13 → 90 V 3 x 3 x 0.86mm 0.86mm 3mm 3mm +125 °C -40 °C
Texas Instruments LM5020SD-1/NOPB, PWM Current Mode Controller, 1 A, 1000 kHz, 13 → 90 V, 10-Pin LLP Texas Instruments 1 Current Boost, Buck, Flyback, Forward, Inverting 18ns 15ns 80% 1000 kHz Surface Mount LLP 10 1 A - Yes 13 → 90 V 4 x 4 x 0.8mm 0.8mm 4mm 4mm +125 °C -40 °C
Texas Instruments LM5030SD/NOPB, PWM Current Mode Controller, Dual 1.5 A, 690 kHz, 14 → 100 V, 10-Pin WSON Texas Instruments 2 Current Full Bridge, Half Bridge, Push-Pull 16ns 16ns 50% 690 kHz Surface Mount WSON 10 1.5 A - Yes 14 → 100 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +125 °C -40 °C
Texas Instruments LM5041MTC/NOPB, PWM Current Mode Controller, 1.5 A, 600 kHz, 9 V, 16-Pin TSSOP Texas Instruments 1 Current Boost, Buck, Half Bridge, Push-Pull 20ns 20ns 50% 600 kHz Surface Mount TSSOP 16 1.5 A - Yes 9 V 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm +125 °C -40 °C
Texas Instruments TL3842P, PWM Current Mode Controller, Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 97% 500 kHz Through Hole PDIP 8 200 mA 30 V - - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 6.35mm +70 °C 0 °C
Texas Instruments TL3843DRG4-8, PWM Current Mode Controller, 200 mA, 500 kHz 8-Pin SOIC Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 97% 500 kHz Surface Mount SOIC 8 200 mA 30 V - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm +70 °C 0 °C
Texas Instruments TL3845DR, PWM Current Mode Controller, 200 mA, 500 kHz 14-Pin SOIC Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 48% 500 kHz Surface Mount SOIC 14 200 mA 30 V - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm +70 °C 0 °C
Texas Instruments UC2823AN, PWM Current Mode Controller, Dual 2 A, 1000 kHz 16-Pin PDIP Texas Instruments 2 Current, Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 20ns 20ns 100% 1000 kHz Through Hole PDIP 16 2 A - - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm +85 °C -40 °C
Texas Instruments UC2825ADW, PWM Current Mode Controller, Dual 2 A, 1000 kHz 16-Pin SOIC Texas Instruments 2 Current, Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 20ns 20ns 50% 1000 kHz Surface Mount SOIC 16 2 A - - - 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 7.52mm +85 °C -40 °C
Texas Instruments UC2842AN, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin PDIP Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Through Hole PDIP 8 1 A - - - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 6.35mm +85 °C -40 °C
Texas Instruments UC2842D, PWM Current Mode Controller, 1 A, 500 kHz 14-Pin SOIC Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Surface Mount SOIC 14 1 A - - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm +85 °C -40 °C
Texas Instruments UC2842N, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin PDIP Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Through Hole PDIP 8 1 A - - - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 6.35mm +85 °C -40 °C
Texas Instruments UC2843AD, PWM Current Mode Controller, 1 A, 500 kHz 14-Pin SOIC Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Surface Mount SOIC 14 1 A - - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm +85 °C -40 °C
Texas Instruments UC2843AD8, PWM Current Mode Controller, Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Surface Mount SOIC 8 1 A - - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm +85 °C -40 °C
Texas Instruments UC2843D, PWM Current Mode Controller, 1 A, 500 kHz 14-Pin SOIC Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Surface Mount SOIC 14 1 A - - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm +85 °C -40 °C
Texas Instruments UC2843D8, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin SOIC Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Surface Mount SOIC 8 1 A - - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm +85 °C -40 °C
Texas Instruments UC2844AD, PWM Current Mode Controller, 1 A, 500 kHz 14-Pin SOIC Texas Instruments 1 Current Boost, Buck, Flyback, Forward 50ns 50ns 50% 500 kHz Surface Mount SOIC 14 1 A - - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm +85 °C -40 °C
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
You are viewing 1 - 20 of 307 results