RF Transceivers

You are viewing 1 - 20 of 33 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Length Width Package Type Pin Count Technology Maximum Operating Band 3 Frequency
2.4GHz Range Extender RF Front-End QFN16 Texas Instruments - - - - - - 0.95mm - 3.7 V 2 V +125 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm VQFN 16 - -
2.4GHz ZigBee Transceiver,CC2520RHDT Texas Instruments 1 2.5GHz 2.39GHz - - - 0.9mm O-QPSK 3.8 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 0.9mm 5mm 5mm QFN 28 IEEE 802.15.4, ZigBee -
Texas Instruments CC1100-RTY1, RF Transceiver IC Triple Band 20-Pin QLP EP Texas Instruments 3 928MHz 779MHz 464MHz 387MHz 300MHz 0.85mm FSK, MSK, QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4 x 4 x 0.85mm 4mm 4mm QLP EP 20 Low IF/ISM Transceiver 348MHz
Texas Instruments CC1180RSPT, Network Processor 315MHz to 915MHz 36-Pin VQFN Texas Instruments 1 915MHz 315MHz - - - 0.86mm GFSK 3.6 V 2 V +85 °C -40 °C Surface Mount 6.1 x 6.1 x 0.86mm 6.1mm 6.1mm VQFN 36 Low IF/ISM Transceiver -
Texas Instruments CC1200RHBT, RF Transceiver Triple Band 32-Pin VQFN Texas Instruments 3 950MHz 820MHz 475MHz 410MHz 164MHz 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VQFN 32 Low IF/ISM Transceiver 190MHz
Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN Texas Instruments 1 2.48GHz 2.4GHz - - - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm QFN 20 - -
Texas Instruments CC2541F128RHAT, RF Transceiver 2.4GHz 40-Pin VQFN Texas Instruments 1 2.4GHz - - - - 0.95mm GFSK, MSK 3.6 V 2 V +85 °C -40 °C Surface Mount 6.15 x 6.15 x 0.95mm 6.15mm 6.15mm VQFN 40 - -
Texas Instruments CC2564BRVMT, RF Transceiver 2.4GHz to 2.48GHz 76-Pin VQFN Texas Instruments 1 2.48GHz 2.4GHz - - - 0.85mm GFSK, GMSK 4.8 V 2.2 V +85 °C -40 °C Surface Mount 7.83 x 7.83 x 0.85mm 7.83mm 7.83mm VQFN 76 Bluetooth Smart -
Texas Instruments CC2564RVMT, RF Transceiver 2.4GHz to 2.48GHz 76-Pin VQFN Texas Instruments 1 2.48GHz 2.4GHz - - - 0.85mm GFSK, GMSK 4.8 V 2.2 V +85 °C -40 °C Surface Mount 7.83 x 7.83 x 0.85mm 7.83mm 7.83mm VQFN 76 Bluetooth Smart -
Texas Instruments WL1805MODGBMOCT, RF Transceiver 2.4GHz to 2.48GHz 100-Pin Texas Instruments 1 2.48GHz 2.4GHz - - - 2mm GFSK 4.8 V 2.9 V +70 °C -20 °C Surface Mount 13.5 x 13.4 x 2mm 13.5mm 13.4mm - 100 Wi-Fi -
Texas Instruments WL1835MODGBMOCT, RF Transceiver 2.4GHz to 2.48GHz 100-Pin Texas Instruments 1 2.48GHz 2.4GHz - - - 2mm GFSK 4.8 V 2.9 V +70 °C -20 °C Surface Mount 13.5 x 13.4 x 2mm 13.5mm 13.4mm - 100 - -
Texas Instruments CC2520RHDT, Zigbee Transceiver 2.39GHz to 2.5GHz 1.8 → 3.8 V 28-Pin QFN Texas Instruments 1 2.5GHz 2.39GHz - - - 0.9mm O-QPSK 3.8 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 0.9mm 5mm 5mm QFN 28 IEEE 802.15.4, ZigBee -
RF Front End 850-950MHz VQFN16 Texas Instruments - - - - - - 0.95mm - 3.7 V 2 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm VQFN 16 IEEE 802.15.4 -
Texas Instruments CC1200RHBT, RF Transceiver Triple Band 2 → 3.6 V 32-Pin VQFN Texas Instruments 3 950MHz 820MHz 475MHz 410MHz 164MHz 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VQFN 32 Low IF/ISM Transceiver 190MHz
Texas Instruments TRF7970ARHBT, RF Transceiver 13.56MHz 2.7 → 5.5 V 32-Pin VQFN Texas Instruments 1 13.56MHz - - - - 0.95mm ASK, OOK 5.5 V 2.7 V +110 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VQFN 32 - -
Texas Instruments CC1101RGP, RF Transceiver IC Triple Band 1.8 → 3.6 V 20-Pin QFN Texas Instruments 3 464MHz 300MHz 387MHz 348MHz 779MHz 0.95mm ASK, FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm QFN 20 Low IF/ISM Transceiver 928MHz
Texas Instruments CC1120RHBT, RF Transceiver IC Quad Band 2 → 3.6 V 32-Pin VQFN Texas Instruments 4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VQFN 32 Low IF/ISM Transceiver 480 MHz, 960 MHz
Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 1.8 → 3.6 V 20-Pin QFN Texas Instruments 1 2.48GHz 2.4GHz - - - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm QFN 20 - -
2.4GHz Range Extender RF Front-End QFN16 Texas Instruments - - - - - - 0.95mm - 3.7 V 2 V +125 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm VQFN 16 - -
Texas Instruments CC1100-RTY1, RF Transceiver IC Triple Band 1.8 → 3.6 V 20-Pin QLP EP Texas Instruments 3 928MHz 779MHz 464MHz 387MHz 300MHz 0.85mm FSK, MSK, QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4 x 4 x 0.85mm 4mm 4mm QLP EP 20 Low IF/ISM Transceiver 348MHz
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
You are viewing 1 - 20 of 33 results