Schmitt Trigger Inverters

You are viewing 1 - 20 of 129 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
Inverter Schmitt Trigger Hex Bipolar Texas Instruments Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.8mA 16mA Surface Mount SOIC 14 74 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 4.75 V 5.25 V +70 °C 0 °C 15pF
Texas Instruments 74AHCT1G14DBVT Schmitt Trigger CMOS Inverter, 5-Pin SOT-23 Texas Instruments Inverter Schmitt Trigger - 1 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 4.5 V 5.5 V +85 °C -40 °C 50pF
Texas Instruments 74AHCT1G14DCKT CMOS Inverter Texas Instruments Inverter Schmitt Trigger - 1 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SC-70 5 AHCT 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 4.5 V 5.5 V +85 °C -40 °C 50pF
Texas Instruments CD40106BPW, Hex Schmitt Trigger Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V -4.2mA 4.2mA Surface Mount TSSOP 14 4000 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3 V 18 V +125 °C -55 °C 50pF
Texas Instruments CD74AC14EE4, Hex Schmitt Trigger Inverter, 14-Pin PDIP Texas Instruments Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 1.5 V 5.5 V +125 °C -55 °C 50pF
Texas Instruments CD74ACT14M, Hex Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 14.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 4.5 V 5.5 V 125 °C -55 °C 50pF
Texas Instruments CD74ACT14M96, Hex Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 14.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 4.5 V 5.5 V +125 °C -55 °C 50pF
Texas Instruments CD74HC14M, Hex Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 135 ns @ 2 V, 23 ns @ 6 V, 27 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 2 V 6 V 125 °C -55 °C 50pF
Texas Instruments CD74HC14M96, Hex Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 135 ns @ 2 V, 23 ns @ 6 V, 27 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 2 V 6 V +125 °C -55 °C 50pF
Texas Instruments SN74AC14N CMOS Inverter Texas Instruments Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 2 V 6 V +85 °C -40 °C 50pF
Texas Instruments SN74AC14PWR, Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount TSSOP 14 AC 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 2 V 6 V +85 °C -40 °C 50pF
Texas Instruments SN74AHC1G14DCKR Schmitt Trigger Inverter, 5-Pin SC-70 Texas Instruments Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 2 V 5.5 V 85 °C -40 °C 50pF
Texas Instruments SN74AHCT14PW, Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 8 ns @ 5 V -8mA 8mA Surface Mount TSSOP 14 AHCT 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 4.5 V 5.5 V +85 °C -40 °C 50pF
Texas Instruments SN74ALVC14D, Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 3.4 ns @ 3.3 V, 3.9 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 ALVC 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 2.3 V 3.6 V +85 °C -40 °C 50pF
Texas Instruments SN74AUC1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23 Texas Instruments Inverter Schmitt Trigger - 1 Yes 2.5 ns @ 2.5 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 0.8 V 2.7 V +85 °C -40 °C 30pF
Texas Instruments SN74HC14DBR, Hex Schmitt Trigger CMOS Inverter, 14-Pin SSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SSOP 14 HC 6.2 x 5.3 x 1.95mm 6.2mm 5.3mm 1.95mm 2 V 6 V +85 °C -40 °C 50pF
Texas Instruments SN74HC14NSR Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger LSTTL 1 Yes 155 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 HC 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 2 V 6 V +85 °C -40 °C 50pF
Texas Instruments SN74HC14QDRQ1, Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 2 V 6 V +125 °C -40 °C 50pF
Texas Instruments SN74HC14QPWRQ1, Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 2 V 6 V +125 °C -40 °C 50pF
Texas Instruments SN74HCT14PWR, Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Surface Mount TSSOP 14 HCT 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 4.5 V 5.5 V +85 °C -40 °C 50pF
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
You are viewing 1 - 20 of 129 results