Standard Logic Gates

You are viewing 1 - 20 of 721 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Mounting Type Number Of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current Dimensions Length Width Height Output Type Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
8 i/p positive NAND gate,SN74ALS30AN Texas Instruments NAND Through Hole 1 8 No PDIP 14 ALS - 5.5 V -0.4mA 12 ns @ 5 V 4.5 V 8mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +70 °C 0 °C
AND Gate 2-Element 4-IN Texas Instruments AND Through Hole 2 4 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate 2-Element 4-IN Texas Instruments AND Through Hole 2 4 No PDIP 14 HCT - 5.5 V -4mA 27 ns @ 4.5 V 4.5 V 4mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate 3-Element 3-IN Texas Instruments AND Through Hole 3 3 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate 4-Element 2-IN Texas Instruments AND Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate Dual 4-IN CMOS 14-Pin PDIP Texas Instruments AND Through Hole 2 4 No PDIP 14 HC - 6 V -5.2mA 110 ns @ 2 V, 19 ns @ 6 V, 22 ns @ 4.5 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate Dual 4-IN CMOS 14-Pin SOIC Texas Instruments AND Surface Mount 2 4 No SOIC 14 LV - 5.5 V -12mA 10.5 ns @ 3.3 V, 15.7 ns @ 2.5 V, 7 ns @ 5 V 2 V 12mA 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - 50pF +85 °C -40 °C
AND Gate Dual 4-IN CMOS 14-Pin TSSOP Texas Instruments AND Surface Mount 2 4 No TSSOP 14 HC - 6 V -5.2mA 110 ns @ 2 V, 19 ns @ 6 V, 22 ns @ 4.5 V 2 V 5.2mA 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 50pF +85 °C -40 °C
AND Gate Quad 2-IN CMOS 14-Pin PDIP Texas Instruments AND Through Hole 4 2 Yes PDIP 14 HC Schmitt Trigger 6 V -5.2mA 130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +85 °C -40 °C
AND Gate Quad 2-IN CMOS 14-Pin TSSOP Texas Instruments AND Surface Mount 4 2 No TSSOP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 50pF +85 °C -40 °C
AND Gate Quad 2-IN CMOS 14-Pin TSSOP Texas Instruments AND Surface Mount 4 2 No TSSOP 14 HCT - 5.5 V -4mA 22 ns @ 5.5 V, 24 ns @ 4.5 V 4.5 V 4mA 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 50pF +85 °C -40 °C
AND Gate Triple 3-IN CMOS 14-Pin PDIP Texas Instruments AND Through Hole 3 3 No PDIP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +85 °C -40 °C
AND Gate Triple 3-IN CMOS 14-Pin SOIC Texas Instruments AND Surface Mount 3 3 No SOIC 14 LV - 5.5 V -12mA 12.3 ns @ 3.3 V, 17.5 ns @ 2.5 V, 7.9 ns @ 5 V 2 V 12mA 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - 50pF +85 °C -40 °C
AND Gate Triple 3-IN CMOS 14-Pin SOIC Texas Instruments AND Surface Mount 3 3 No SOIC 14 HCT - 5.5 V -4mA 28 ns @ 4.5 V 4.5 V 4mA 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - 50pF +125 °C -55 °C
AND Gate Triple 3-Input CMOS Texas Instruments AND Surface Mount 3 3 No TSSOP 14 LV LVTTL, TTL 5.5 V -12mA 21ns 2 V 12mA 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm LVCMOS 50pF +85 °C -40 °C
AND/NAND Gate 1-Element 8-IN Texas Instruments AND/NAND Through Hole 1 8 No PDIP 14 4000 - 18 V -4.2mA 110 ns @ 15 V, 150 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND/OR Gate 4-Element 2-IN Texas Instruments AND/OR Through Hole 4 2 No PDIP 16 4000 - 18 V -4.2mA 100 ns @ 15 V, 120 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
CMOS NOR Gate TSSOP14 Texas Instruments NOR Surface Mount 3 3 No TSSOP 14 4000 Differential 18 V -4.2mA 250 ns @ 50 pF 3 V 4.2mA 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm Single Ended 50pF +125 °C -55 °C
Dual 4 i/p NAND gate,SN74LS20N DIP14 Texas Instruments NAND Through Hole 2 4 No PDIP 14 LS - 5.25 V -0.4mA 15 ns @ 5 V 4.75 V 8mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 15pF +70 °C 0 °C
NAND Gate 1-Element 8-IN Texas Instruments NAND Through Hole 1 8 No PDIP 14 HCT - 5.5 V -4mA 28 ns @ 4.5 V 4.5 V 4mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
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
You are viewing 1 - 20 of 721 results