Timer Circuits

You are viewing 1 - 20 of 97 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Timer Type Package Type Number of Internal Timers Pin Count Maximum Input Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Quiescent Current Maximum Low Level Output Current Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Propagation Delay Test Condition Series
CMOS Timer SOIC8 Texas Instruments - - - - - - - - - - - - - - - - - - - -
CMOS Timer uSMD8 Texas Instruments - - - - - - - - - - - - - - - - - - - -
Dual LINCMOS Timer SOIC14 Texas Instruments Surface Mount Monolithic SOIC 2 14 2MHz 1 V 18 V 0 °C +70 °C - 100mA -10mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm - -
Precision Timer SOIC8 Texas Instruments - - - - - - - - - - - - - - - - - - - -
Programmable Timer Single 14-Pin SOIC Texas Instruments Surface Mount Programmable SOIC 1 14 0.1MHz 3 V 18 V -55 °C +125 °C 0.1mA 12.6mA -12.6mA 18000 ns @ 5 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - -
Programmable Timer Single 16-Pin PDIP Texas Instruments Through Hole Programmable PDIP 1 16 - 3 V 18 V -55 °C +125 °C 0.1mA 4.2mA -4.2mA 8000 ns @ 5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - -
Standard Timer Dual 14-Pin PDIP Texas Instruments - - - - - - - - - - - - - - - - - - - -
Standard Timer Dual 14-Pin SOIC Texas Instruments - - - - - - - - - - - - - - - - - - - -
Standard Timer Dual 14-Pin SOIC Texas Instruments - - - - - - - - - - - - - - - - - - - -
Standard Timer Dual 14-Pin SOIC Texas Instruments - - - - - - - - - - - - - - - - - - - -
Standard Timer Single 8-Pin PDIP Texas Instruments Through Hole Standard PDIP 1 8 2MHz 1 V 15 V 0 °C +70 °C - 100mA -10mA - 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - -
Standard Timer Single 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 - 4.5 V 18 V -55 °C +125 °C 12mA 200mA -200mA - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - -
Standard Timer Single 8-Pin SOIC Texas Instruments - - - - - - - - - - - - - - - - - - - -
Standard Timer Single TSSOP Texas Instruments - - - - - - - - - - - - - - - - - - - -
Texas Instruments CD4536BPWR, Programmable Timer Circuit, 16-Pin TSSOP Texas Instruments Surface Mount Programmable TSSOP 1 16 - 3 V 18 V -55 °C +125 °C 0.1mA 4.2mA -4.2mA 8000 ns @ 5 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - -
Texas Instruments CD4541BPW, Programmable Timer Circuit 6MHz, 14-Pin TSSOP Texas Instruments Surface Mount Programmable TSSOP 1 14 6MHz 3 V 18 V -55 °C +125 °C 100µA 12.6mA -12.6mA 18 μs @ 50 pF 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 50pF -
Texas Instruments NE556D, Timer Circuit Dual, 14-Pin SOIC Texas Instruments Surface Mount Standard SOIC 2 14 - 4.5 V 16 V 0 °C +70 °C 30mA 200mA -200mA - 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - -
Texas Instruments TLC551CD, Timer Circuit 2MHz, 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 2MHz 1 V 15 V 0 °C +70 °C - 100mA -10mA - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - -
Texas Instruments TLC556MD, Timer Circuit Dual 2MHz, 14-Pin SOIC Texas Instruments Surface Mount Standard SOIC 2 14 2MHz 5 V 18 V -55 °C +125 °C - 100mA -10mA - 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - -
Texas Instruments TPL5010DDCT, Precision Timer, 6-Pin SOT-23 Texas Instruments Surface Mount Watchdog SOT-23 1 6 - 1.8 V 5.5 V -40 °C +105 °C - -1mA 1mA - 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 50pF -
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
You are viewing 1 - 20 of 97 results