TVS Diodes

You are viewing 1 - 20 of 53 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Dimensions Height Length Width Capacitance Maximum Reverse Leakage Current Surge Current Rating Test Current
ESD Protection for Super-Speed X2SON2 Texas Instruments Single Uni-Directional 14V 6V Surface Mount X2SON 5.5V 2 - 2.5A Yes 1 -40 °C +85 °C 1.1 x 0.7 x 0.4mm 0.4mm 1.1mm 0.7mm - 10nA - 1mA
Texas Instruments SN65240PW, Dual TVS Diode, 8-Pin TSSOP Texas Instruments Common Anode - - - Surface Mount TSSOP - 8 - - - 2 -40 °C +85 °C 3 x 4.4 x 1.15mm 1.15mm 3mm 4.4mm - - - -
Texas Instruments TPD4E002DRLR, Quad ESD Protection Diode Texas Instruments Common Anode - - - - - - - - - - 4 - - - - - - - - - -
Texas Instruments TPD2E001DRLR, Dual Uni-Directional TVS Diode Array, 5-Pin SOT-553 Texas Instruments Complex Array Uni-Directional 100V 11V Surface Mount SOT-553 5.5V 5 - - - 2 -40 °C +85 °C 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 1.2mm - - - -
Texas Instruments TPD1E10B06DPYR, Bi-Directional ESD Protection Diode, 90W, 2-Pin X2SON Texas Instruments Single Bi-Directional 14V 6V Surface Mount X2SON 5.5V 2 90W 6A Yes 1 -40 °C +125 °C 1.1 x 0.7 x 0.35mm 0.35mm 1.1mm 0.7mm - 100nA - 1mA
Texas Instruments TPD3E001DRLR, Triple TVS Diode Array, 5-Pin SOT-553 Texas Instruments Complex Array - - - Surface Mount SOT-553 - 5 - - - 3 -40 °C +85 °C 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 1.2mm - - - -
Texas Instruments TPD4E001DRLR, Quad TVS Diode Array, 6-Pin SOT-553 Texas Instruments Complex Array - - - Surface Mount SOT-553 - 6 - - - 4 -40 °C +85 °C 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 1.2mm - - - -
Texas Instruments TPD2EUSB30ADRTR, Dual Uni-Directional ESD Protection Array, 45W, 3-Pin SOT-9X3 Texas Instruments Complex Array Uni-Directional 8V 7V Surface Mount SOT-9X3 5.5V 3 45W 5A Yes 2 -40 °C +85 °C 1.05 x 0.85 x 0.45mm 0.45mm 1.05mm 0.85mm - - - 1mA
Texas Instruments TPD2E007DCKR, Dual Uni-Directional ESD Protection Diode, 150W, 3-Pin SOT-323 Texas Instruments Series Uni-Directional - 14V Surface Mount SOT-323 (SC-70) - 3 150W 4.5A Yes 2 -40 °C +85 °C 2.15 x 1.4 x 1mm 1mm 2.15mm 1.4mm - 50nA - 10mA
Texas Instruments TPD4E1B06DCKR, Quad Bi-Directional ESD Protection Array, 45W, 6-Pin SOT-363 (SC-70) Texas Instruments Complex Array Bi-Directional 14.5V 7V Surface Mount SOT-363 (SC-70) 5.5V 6 45W 3A Yes 4 -40 °C +125 °C 2.15 x 1.4 x 1mm 1mm 2.15mm 1.4mm - 500pA - 1mA
Texas Instruments TPD2EUSB30DRTR, Dual Bi-Directional TVS Diode Array, 45W, 3-Pin SOT-9X3 Texas Instruments Complex Array Bi-Directional 8V 7V Surface Mount SOT-9X3 5.5V 3 45W 5A Yes 2 -40 °C +85 °C 1.05 x 0.85 x 0.45mm 0.45mm 1.05mm 0.85mm - - - 1mA
Texas Instruments TPD4E001DBVR, Quad Uni-Directional ESD Protection Array, 100W, 6-Pin SOT-23 Texas Instruments Complex Array Uni-Directional 100V 11V Surface Mount SOT-23 5.5V 6 100W 5.5A Yes 4 -40 °C +85 °C 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 1.75mm - 1nA - 10mA
Texas Instruments SN75240PW, Dual TVS Diode, 8-Pin TSSOP Texas Instruments Common Anode - 7V 6.5V Surface Mount TSSOP - 8 - - - 2 0 °C +70 °C 3 x 4.4 x 1.15mm 1.15mm 3mm 4.4mm - - - -
Texas Instruments TPD4S012DRYR, Triple Uni-Directional TVS Diode Array, 60W, 6-Pin SON Texas Instruments Complex Array Uni-Directional - 20V Surface Mount SON - 6 60W 3A Yes 3 -40 °C +85 °C 1.5 x 1.05 x 0.55mm 0.55mm 1.5mm 1.05mm - - - 1mA
Texas Instruments SN65220DBVT, Dual TVS Diode, 6-Pin SOT-23 Texas Instruments Common Anode - - - Surface Mount SOT-23 - 6 - - - 2 -40 °C +85 °C 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 1.6mm - - - -
Texas Instruments TPD2E001DZDR, Dual Uni-Directional ESD Protection Array, 4-Pin SOP Texas Instruments Complex Array Uni-Directional 100V 11V Surface Mount SOP - 4 - - Yes 2 -40 °C +85 °C 3.04 x 1.4 x 1.07mm 1.07mm 3.04mm 1.4mm - 1nA - 10mA
Texas Instruments SN65240PW, Dual TVS Diode, 8-Pin TSSOP Texas Instruments Common Anode - - - Surface Mount TSSOP - 8 - - - 2 -40 °C +85 °C 3 x 4.4 x 1.15mm 1.15mm 3mm 4.4mm - - - -
Texas Instruments SN75240PW, Dual TVS Diode, 8-Pin TSSOP Texas Instruments Common Anode - 7V 6.5V Surface Mount TSSOP - 8 - - - 2 0 °C +70 °C 3 x 4.4 x 1.15mm 1.15mm 3mm 4.4mm - - - -
Texas Instruments SN65240P, Dual TVS Diode, 8-Pin PDIP Texas Instruments Common Anode - - - Through Hole PDIP - 8 - - - 2 -40 °C +85 °C 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 6.35mm - - - -
Texas Instruments SN65220DBVT, Dual TVS Diode, 6-Pin SOT-23 Texas Instruments Common Anode - - - Surface Mount SOT-23 - 6 - - - 2 -40 °C +85 °C 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 1.6mm - - - -
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
You are viewing 1 - 20 of 53 results