Voltage Controlled Amplifiers

You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions Height Length Width Minimum Operating Temperature
Texas Instruments VCA810ID, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC Texas Instruments Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm -40 °C
Texas Instruments VCA810AID, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC Texas Instruments Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm -40 °C
Texas Instruments LMH6505MM, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin MSOP Texas Instruments Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount MSOP 8 - Rail to Rail +85 °C 3 x 3 x 0.86mm 0.86mm 3mm 3mm -40 °C
Texas Instruments LMH6503MA/NOPB, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin SOIC Texas Instruments Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.91mm -40 °C
Texas Instruments VCA822ID, Controlled Voltage Amplifier 2.5mV Offset, 86dB CMRR, 14-Pin SOIC Texas Instruments Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm -40 °C
Texas Instruments LMH6503MA/NOPB, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin SOIC Texas Instruments Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 - Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.91mm -40 °C
Texas Instruments LMH6505MA/NOPB, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin SOIC Texas Instruments Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm -40 °C
Texas Instruments VCA810AID, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC Texas Instruments Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm -40 °C
Texas Instruments VCA810ID, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC Texas Instruments Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm -40 °C
Texas Instruments LMH6503MT/NOPB, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin TSSOP Texas Instruments Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm -40 °C
Texas Instruments LMH6505MA/NOPB, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin SOIC Texas Instruments Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm -40 °C
Texas Instruments LMH6514SQE/NOPB, Controlled Voltage Amplifier 81dB CMRR, Differential 5 V 16-Pin LLP Texas Instruments Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm 0.8mm 4mm 4mm -40 °C
Texas Instruments LMH6518SQE/NOPB, Variable Gain Amplifier 45dB CMRR, Differential 3.3 V, 5 V 16-Pin WQFN Texas Instruments Single 3.3 V, 5 V - - - 1 - Surface Mount WQFN 16 45dB Differential +85 °C 4 x 4 x 0.8mm 0.8mm 4mm 4mm -40 °C
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
You are viewing 1 - 13 of 13 results