Voltage References

You are viewing 1 - 20 of 656 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions Width Height Length Maximum Operating Temperature Minimum Operating Temperature
1.8V 0.05% Volt. Reference,LM4132AMF-1.8 Texas Instruments 1.8V SOT-23 Fixed ±0.05 % Surface Mount Series 20mA 6 V - - 5 30 ppm/V 25 ppm/mA 2.92 x 1.6 x 1.02mm 1.6mm 1.02mm 2.92mm +125 °C -40 °C
3.3V 0.1%Voltage Reference,LM4132BMF-3.3 Texas Instruments 3.3V SOT-23 Fixed ±0.1 % Surface Mount Series 20mA 6 V - - 5 85 ppm/V 25 ppm/mA 2.92 x 1.6 x 1.02mm 1.6mm 1.02mm 2.92mm +125 °C -40 °C
Adj micropower Volt ref,LM4041CIM7-ADJ Texas Instruments 1.24 - 10V SC-70 Adjustable ±0.5 % Surface Mount Shunt 12mA - 1.24 V 10 V 5 - 2 mV 2 x 1.25 x 0.9mm 1.25mm 0.9mm 2mm +85 °C -40 °C
LT1004-1.2 1.2V voltage reference, SOIC8 Texas Instruments 1.235V SOIC Fixed ±0.3 % Surface Mount Shunt 20mA - 1.225 V 1.245 V 8 - 10 mV 4.9 x 3.91 x 1.58mm 3.91mm 1.58mm 4.9mm +85 °C -40 °C
Precision virtual ground TLE2426CP DIP-8 Texas Instruments - PDIP Adjustable - Through Hole Series 20mA 40 V 1.98 V 20.2 V 8 - - 9.81 x 6.35 x 4.57mm 6.35mm 4.57mm 9.81mm +70 °C 0 °C
Precision virtual ground,TLE2425CLP 5V Texas Instruments 2.5V TO-92 Fixed - Through Hole Series 80mA 40 V 2.47 V 2.53 V 3 - - 4.83 x 3.43 x 3.68mm 3.43mm 3.68mm 4.83mm +70 °C 0 °C
Precision virtual ground,TLE2426CLP Texas Instruments - TO-92 Adjustable - Through Hole Series 20mA 40 V 1.98 V 20.2 V 3 - - 4.83 x 3.43 x 3.68mm 3.43mm 3.68mm 4.83mm +70 °C 0 °C
Rail Split Prec Virtual Ground TLE2426IL Texas Instruments - TO-92 Adjustable - Through Hole Series 20mA 40 V 1.98 V 20.2 V 3 - - 4.83 x 3.43 x 3.68mm 3.43mm 3.68mm 4.83mm +85 °C -40 °C
Texas Instruments LM236DG4-2-5, Fixed Shunt Voltage Reference 2.49V, ±1.0 % 8-Pin, SOIC Texas Instruments 2.49V SOIC Fixed ±1.0 % Surface Mount Shunt 10mA - 2.44 V 2.54 V 8 - 6 mV 4.9 x 3.91 x 1.58mm 3.91mm 1.58mm 4.9mm +85 °C -25 °C
Texas Instruments LM285BYM-1.2/NOPB, Fixed Shunt Voltage Reference 1.235V, ±1.0 % 8-Pin, SOIC Texas Instruments 1.235V SOIC Fixed ±1.0 % Surface Mount Shunt 20µA - - 1.235 V 8 - - 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Texas Instruments LM285D-1-2, Fixed Shunt Voltage Reference 1.235V, ±1.0 % 8-Pin, SOIC Texas Instruments 1.235V SOIC Fixed ±1.0 % Surface Mount Shunt - - - - 8 - 30 mV 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Texas Instruments LM285D-2-5, Fixed Shunt Voltage Reference 2.5V, ±1.5 % 8-Pin, SOIC Texas Instruments 2.5V SOIC Fixed ±1.5 % Surface Mount Shunt - - - - 8 - 30 mV 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Texas Instruments LM285DRG4-1-2, Fixed Shunt Voltage Reference 1.235V, ±1.0 % 8-Pin, SOIC Texas Instruments 1.235V SOIC Fixed ±1.0 % Surface Mount Shunt 20mA - 1.223 V 1.247 V 8 - 12 mV 4.9 x 3.91 x 1.58mm 3.91mm 1.58mm 4.9mm +85 °C -40 °C
Texas Instruments LM285LP-1-2, Fixed Shunt Voltage Reference 1.235V, ±1.0 % 3-Pin, TO-92 Texas Instruments 1.235V TO-92 Fixed ±1.0 % Through Hole Shunt 20mA - 1.223 V 1.247 V 3 - 12 mV 4.83 x 3.43 x 3.68mm 3.43mm 3.68mm 4.83mm +85 °C -40 °C
Texas Instruments LM285LP-2-5, Fixed Shunt Voltage Reference 2.5V, ±1.5 % 3-Pin, TO-92 Texas Instruments 2.5V TO-92 Fixed ±1.5 % Through Hole Shunt 20mA - 2.462 V 2.538 V 3 - 10 mV 4.83 x 3.43 x 3.68mm 3.43mm 3.68mm 4.83mm +85 °C -40 °C
Texas Instruments LM285Z-1.2/NOPB, Fixed Shunt Voltage Reference 1.235V, ±1.0 % 3-Pin, TO-92 Texas Instruments 1.235V TO-92 Fixed ±1.0 % Through Hole Shunt 20µA - - 1.235 V 3 - - 5.21 x 4.19 x 5.34mm 4.19mm 5.34mm 5.21mm +85 °C -40 °C
Texas Instruments LM285Z-2.5/NOPB, Fixed Shunt Voltage Reference 2.5V, ±0.8 % 3-Pin, TO-92 Texas Instruments 2.5V TO-92 Fixed ±0.8 % Through Hole Shunt 20mA - - 2.5 V 3 - - 5.2 x 4.19 x 5.2mm 4.19mm 5.2mm 5.2mm +85 °C -40 °C
Texas Instruments LM336BDG4-2-5, Fixed Shunt Voltage Reference 2.49V, ±1.0 % 8-Pin, SOIC Texas Instruments 2.49V SOIC Fixed ±1.0 % Surface Mount Shunt 10mA - 2.44 V 2.54 V 8 - 10 mV 4.9 x 3.91 x 1.58mm 3.91mm 1.58mm 4.9mm +70 °C 0 °C
Texas Instruments LM336D-2-5, Fixed Shunt Voltage Reference 2.49V, ±1.0 % 8-Pin, SOIC Texas Instruments 2.49V SOIC Fixed ±1.0 % Surface Mount Shunt - - - - 8 - 12 mV 5 x 4 x 1.5mm 4mm 1.5mm 5mm +70 °C 0 °C
Texas Instruments LM336DG4-2-5, Fixed Shunt Voltage Reference 2.49V, ±1.0 % 8-Pin, SOIC Texas Instruments 2.49V SOIC Fixed ±1.0 % Surface Mount Shunt 10mA - 2.39 V 2.59 V 8 - 10 mV 4.9 x 3.91 x 1.58mm 3.91mm 1.58mm 4.9mm +70 °C 0 °C
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
You are viewing 1 - 20 of 656 results