Voltage Supervisors

You are viewing 1 - 20 of 133 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Minimum Monitored Voltage
Texas Instruments TL7705BCDR, Voltage Supervisor, 0 → 18 V, SOIC 8-Pin Texas Instruments Supply 1 - - 4.6V 4.5V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 18V 18 V 3.91mm 3.6 V +70 °C 0 °C 0V
Texas Instruments TPS3801L30DCKR, Voltage Supervisor 1.8V, 2.5V, 2.7V, 3V, 3.3V, 5V, Reset Input, SC-70 5-Pin Texas Instruments Ultra Low Supply 1 - Yes 2.7V 2.58V Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm - 6 V 1.25mm 2 V +85 °C -40 °C -
Texas Instruments TL7705AID, Voltage Supervisor, 0 → 10 V, SOIC 8-Pin Texas Instruments Supply 1 - - 4.6V 4.5V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 10V 18 V 3.91mm 3.5 V +85 °C -40 °C 0V
Texas Instruments TL7712ACPE4, Voltage Supervisor, 0 → 20 V, PDIP 8-Pin Texas Instruments Supply 1 - - 11V 10.6V Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 20V 18 V 6.35mm 3.5 V +70 °C 0 °C 0V
Texas Instruments TPD2E009DBZR, Voltage Supervisor, SOP 3-Pin Texas Instruments - - - - - - Surface Mount SOP 3 2.92 x 1.3 x 1mm 1mm 2.92mm - - 1.3mm - +85 °C -40 °C -
Texas Instruments TL7705AIP, Voltage Supervisor, 0 → 10 V, PDIP 8-Pin Texas Instruments Supply 1 - - 4.6V 4.5V Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 10V 18 V 6.35mm 3.5 V +85 °C -40 °C 0V
Texas Instruments LP3470IM5-4.38/NOPB, Voltage Supervisor, 0.5 → 5.5 V, SOT-23 5-Pin Texas Instruments Tiny Power On Reset Circuit 1 - - 4.424V 4.336V Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 5.5V 5.5 V 1.6mm 0.5 V +85 °C -40 °C 0.5V
Texas Instruments TPS3809J25DBVT, Voltage Supervisor 2.5V, 3V, 3.3V, 5V, SOT-23 3-Pin Texas Instruments Supply 1 - - 2.3V 2.2V Surface Mount SOT-23 3 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 6 V 1.6mm 2 V +85 °C -40 °C -
Texas Instruments TPS3809K33DBVT, Voltage Supervisor 2.5V, 3V, 3.3V, 5V, SOT-23 3-Pin Texas Instruments Supply 1 - - 2.99V 2.87V Surface Mount SOT-23 3 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 6 V 1.6mm 2 V +85 °C -40 °C -
Texas Instruments TPS3823-33DBVR, Voltage Supervisor, 0 → 5.8 V, WDT, Reset Input, SOT-23 5-Pin Texas Instruments Processor 1 Yes Yes 3V 2.86V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.8V 5.5 V 1.6mm 1.1 V +85 °C -40 °C 0V
Texas Instruments TL7702AID, Voltage Supervisor, 0 → 6 V, SOIC 8-Pin Texas Instruments Supply 1 - - 2.58V 2.48V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 6V 18 V 3.91mm 3.5 V +85 °C -40 °C 0V
Texas Instruments TL7705AIDR, Voltage Supervisor, 0 → 10 V, SOIC 8-Pin Texas Instruments Supply 1 - - 4.6V 4.5V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 10V 18 V 3.91mm 3.5 V +85 °C -40 °C 0V
Texas Instruments TL7705ACP, Voltage Supervisor, 0 → 10 V, PDIP 8-Pin Texas Instruments Supply 1 - - 4.6V 4.5V Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 10V 18 V 6.35mm 3.5 V +70 °C 0 °C 0V
Texas Instruments TLC7705ID, Voltage Supervisor, 5 V, SOIC 8-Pin Texas Instruments Micropower Supply 1 - - 4.63V 4.47V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm - 6 V 3.91mm 2 V +85 °C -40 °C -
Texas Instruments TL7705ACD, Voltage Supervisor, 0 → 10 V, SOIC 8-Pin Texas Instruments Supply 1 - - 4.6V 4.5V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 10V 18 V 3.91mm 3.5 V +70 °C 0 °C 0V
Texas Instruments TPS3801-01DCKR, Voltage Supervisor 1.8V, 2.5V, 2.7V, 3V, 3.3V, 5V, SC-70 5-Pin Texas Instruments Ultra Low Supply 1 - - 1.163V 1.117V Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm - 4 V 1.25mm 1.6 V +85 °C -40 °C -
Texas Instruments TPS3823-50DBVT, Voltage Supervisor, 0 → 5.8 V, WDT, Reset Input, SOT-23 5-Pin Texas Instruments Processor 1 Yes Yes 4.64V 4.46V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.8V 5.5 V 1.6mm 1.1 V +85 °C -40 °C 0V
Texas Instruments TL7757CLPRE3, Voltage Supervisor 4.67V max., TO-92 3-Pin Texas Instruments Voltage Detector 1 - - 4.67V 4.43V Through Hole TO-92 3 4.83 x 3.43 x 3.68mm 3.68mm 4.83mm - 7 V 3.43mm 1 V +70 °C 0 °C -
Texas Instruments TPS3802K33DCKR, Voltage Supervisor 1.8V, 2.5V, 2.7V, 3V, 3.3V, 5V, Reset Input, SC-70 5-Pin Texas Instruments Ultra Low Supply 1 - Yes 2.99V 2.87V Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm - 4 V 1.25mm 1.6 V +85 °C -40 °C -
Texas Instruments TPD12S521DBTR, Voltage Supervisor, TSSOP 38-Pin Texas Instruments - - - - - - Surface Mount TSSOP 38 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm - - 4.4mm - +85 °C -40 °C -
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
You are viewing 1 - 20 of 133 results