Voltage Translators

You are viewing 1 - 20 of 62 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length Propagation Delay Test Condition Minimum Operating Temperature Minimum Operating Supply Voltage Width Maximum Operating Supply Voltage Maximum Operating Temperature
Texas Instruments CD4504BEE4, Voltage Level Shifter, 5 → 18 V, 16-Pin PDIP Texas Instruments 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm - -55 °C 5 V 6.35mm 18 V +125 °C
Texas Instruments CD40109BPW, Voltage Level Shifter, 3-State, 3 → 18 V, 16-Pin TSSOP Texas Instruments 4000 Voltage Level Shifter - -4.2mA 4.2mA 3 State 600 ns @ 10 V Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 1.15mm 5mm - -55 °C 3 V 4.4mm 18 V +125 °C
Texas Instruments TXS0104EPWR, Voltage Level Shifter, Open Drain, 1.65 → 3.6 V, 2.3 → 5.5 V, 14-Pin TSSOP Texas Instruments - Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount TSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm - -40 °C 1.65 V, 2.3 V 4.4mm 3.6 V, 5.5 V +85 °C
Texas Instruments SN74LVC8T245DWR, Voltage Level Translator, Bus Transceiver, 3-State, 1.65 → 5.5 V, 24-Pin SOIC Texas Instruments LVC Bus Transceiver - -32mA 32mA 3 State 32.2 ns@ 15 pF Surface Mount SOIC 24 1 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 15pF -40 °C 1.65 V 7.6mm 5.5 V +85 °C
Texas Instruments CD4504BPWR, Voltage Level Shifter, 5 → 18 V, 16-Pin TSSOP Texas Instruments 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 1.15mm 5mm - -55 °C 5 V 4.4mm 18 V +125 °C
Texas Instruments TXS0108EPWR, Voltage Level Shifter, Open Drain, 1.2 → 3.6 V, 1.65 → 5.5 V, 20-Pin TSSOP Texas Instruments - Voltage Level Translator - -50mA 50mA Open Drain 312 ns@ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm - -40 °C 1.2 V, 1.65 V 4.4mm 3.6 V, 5.5 V +85 °C
Texas Instruments SN74AUP1T34DCKR, Voltage Level Translator, Translator, 0.9 → 3.6 V, 5-Pin SC-70 Texas Instruments AUP Translator - -6mA 6mA - 45.65 ns@ 30 pF Surface Mount SC-70 5 1 2.15 x 1.4 x 1mm 1.4mm 2.15mm 30pF -40 °C 0.9 V 1mm 3.6 V +85 °C
Texas Instruments CD4504BM96, Voltage Level Shifter, 5 → 18 V, 16-Pin SOIC Texas Instruments 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm - -55 °C 5 V 3.91mm 18 V +125 °C
Texas Instruments SN74LVC2T45DCTT, Voltage Level Translator, Bus Transceiver, 3-State, 1.65 → 5.5 V, 8-Pin SM Texas Instruments LVC Bus Transceiver - -32mA 32mA 3 State 45.2 ns@ 15 pF Surface Mount SM 8 1 2.4 x 2.1 x 0.8mm 2.1mm 2.4mm 15pF -40 °C 1.65 V 0.8mm 5.5 V +85 °C
Texas Instruments SN74LVC1T45DBVT, Voltage Level Translator, Bus Transceiver, 3-State, 1.65 → 5.5 V, 6-Pin SOT-23 Texas Instruments LVC Bus Transceiver - -32mA 32mA 3 State 36.2 ns@ 15 pF Surface Mount SOT-23 6 1 3.05 x 1.75 x 1.3mm 1.75mm 3.05mm 15pF -40 °C 1.65 V 1.3mm 5.5 V +85 °C
Texas Instruments CD4504BM96, Voltage Level Shifter, 5 → 18 V, 16-Pin SOIC Texas Instruments 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm - -55 °C 5 V 3.91mm 18 V +125 °C
Texas Instruments SN74AUP1T97DCKR, Voltage Level Shifter, 2.3 → 3.6 V, 6-Pin SC-70 Texas Instruments AUP Voltage Level Translator - -4mA 4mA - 5.5 ns @ 2.5 V Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm 2mm - -40 °C 2.3 V 1.25mm 3.6 V +85 °C
Texas Instruments TXB0104D, Voltage Level Shifter, 3-State, 1.2 → 3.6 V, 1.65 → 5.5 V, 14-Pin SOIC Texas Instruments - Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns@ 1.8 V Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm - -40 °C 1.2 V, 1.65 V 3.91mm 3.6 V, 5.5 V +85 °C
Texas Instruments PCA9306DQER, Voltage Level Shifter, 3-State, 0 → 5 V, 8-Pin X2SON Texas Instruments - Voltage Level Translator CMOS - 128mA 3 State 1.4ns Surface Mount X2SON 8 1 1.45 x 1.05 x 0.35mm 0.35mm 1.45mm 50pF -40 °C 0 V 1.05mm 5 V +85 °C
Texas Instruments TXB0104PWR, Voltage Level Shifter, 3-State, 1.2 → 3.6 V, 1.65 → 5.5 V, 14-Pin TSSOP Texas Instruments - Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns@ 1.8 V Surface Mount TSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm - -40 °C 1.2 V, 1.65 V 4.4mm 3.6 V, 5.5 V +85 °C
Texas Instruments SN74LVC8T245PW, Voltage Level Translator, Bus Transceiver, 3-State, 1.65 → 5.5 V, 24-Pin TSSOP Texas Instruments LVC Bus Transceiver - -32mA 32mA 3 State 32.2 ns@ 15 pF Surface Mount TSSOP 24 1 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm 15pF -40 °C 1.65 V 4.5mm 5.5 V +85 °C
Texas Instruments TXB0104RGYR, Voltage Level Shifter, 3-State, 1.2 → 3.6 V, 1.65 → 5.5 V, 14-Pin QFN Texas Instruments - Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns@ 1.8 V Surface Mount QFN 14 - 3.5 x 3.5 x 0.9mm 0.9mm 3.5mm - -40 °C 1.2 V, 1.65 V 3.5mm 3.6 V, 5.5 V +85 °C
Texas Instruments TXS0104ERGYR, Voltage Level Translator, Open Drain, 1.65 → 3.6 V, 2.3 → 5.5 V, 14-Pin Texas Instruments - Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount QFN 14 - 3.5 x 3.5 x 0.9mm 0.9mm 3.5mm - -40 °C 1.65 V, 2.3 V 3.5mm 3.6 V, 5.5 V +85 °C
Texas Instruments TCA9406DCTR, Voltage Level Shifter, 3-State, 1.65 → 3.6 V, 2.3 → 5.5 V, 8-Pin SSOP Texas Instruments - Voltage Level Translator - -50mA 50mA 3 State 260ns Surface Mount SSOP 8 1 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 15pF -40 °C 1.65 V, 2.3 V 2.9mm 3.6 V, 5.5 V +85 °C
Texas Instruments SN74AVC8T245PW, Voltage Level Translator, Bus Transceiver, 3-State, 1.2 → 3.6 V, 24-Pin TSSOP Texas Instruments AVC Bus Transceiver - -12mA 12mA 3 State 8.7 ns@ 15 pF Surface Mount TSSOP 24 1 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm 15pF -40 °C 1.2 V 4.5mm 3.6 V +85 °C
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
You are viewing 1 - 20 of 62 results