Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
Number of Inputs
16 (Digital)
Output Type
Digital
For Use With
SIMATIC S7-300 Series
Input Type
Digital
Voltage Category
20.4 → 28.8 V dc
Number of Outputs
16 (Digital)
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS422, RS485
Depth
130mm
Length
125mm
Width
120mm
Mounting Type
Rack Mount
Programming Language Used
AWL, FUP, Graph, HiGraph, Ladder Logic, STEP 7, System Control
Number of Communication Ports
2
Output Current
500 mA
Memory
64 kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
Number of Inputs
16 (Digital)
Output Type
Digital
For Use With
SIMATIC S7-300 Series
Input Type
Digital
Voltage Category
20.4 → 28.8 V dc
Number of Outputs
16 (Digital)
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS422, RS485
Depth
130mm
Length
125mm
Width
120mm
Mounting Type
Rack Mount
Programming Language Used
AWL, FUP, Graph, HiGraph, Ladder Logic, STEP 7, System Control
Number of Communication Ports
2
Output Current
500 mA
Memory
64 kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C