Torches
Torches, or flashlights, are small lamps that are most commonly powered by batteries or battery packs. They provide lighting for a range of applications such as small areas where the light beam reaches into smaller darker space and are ideal for maintenance as well as for outdoor activities, emergency services and general-purpo...
Showing 1-20 of 401 products

RS Stock No.: 145-618Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Flash Light
No
-
LED
133lm
4 x AA
-
IP67
IECEx
-
Zone 0
-
47mm
-
110 → 231m
High/Low
Yes
174mm
Anti-Static Plastic
-
-
115g
47mm

RS Stock No.: 145-616Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Flash Light
No
-
LED
180lm
4 x AA
-
IP68
IECEx
-
Zone 0
-
47mm
-
83 → 117m
Flashing, High, Low
Yes
172mm
Anti-Static Plastic
-
-
140g
47mm

RS Stock No.: 143-260Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 143-262Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 143-265Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 186-4623Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
Yes
USB-C
LED
600 lm
3.7 V 650 mAh
Aluminium
IPX4
-
No
-
RSPRO-F13R
26.5 mm
6 W
102.5 m
Spot
Yes
62.5 mm
Black
23mm
-
120g
23 mm

RS Stock No.: 176-6035Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
Yes
Micro USB
LED
300 lm
3.7 V 600mAh
Aluminium
IP44
-
No
-
RSPRO-F9R
30 mm
3 W
100 m
Flood, Spot
Yes
93 mm
Black
30mm
-
94g
30 mm

RS Stock No.: 379-9882Brand: RS PRO
P.O.A.
Check stock
5

RS Stock No.: 379-9860Brand: RS PRO
P.O.A.
Check stock
1

RS Stock No.: 379-9876Brand: RS PRO
P.O.A.
Check stock
5

RS Stock No.: 176-6030Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
Yes
USB-C
LED
550 lm
3.7v 2200mAh
Aluminium
IPX4
-
No
-
RSPRO-F5R
33 mm
5 W
150 m
Flood, Spot
Yes
175 mm
Black
45mm
-
366g
33 mm

RS Stock No.: 196-4196Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
No
-
LED
600 lm
4 x AAA
Aluminium
IPX4
-
No
-
RSPRO-F21
48 mm
6 W
80 m
Flood, Spot
Yes
163 mm
Black, Red
48mm
-
270g
48 mm
Transport Restrictions Apply

RS Stock No.: 219-8132Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
Yes
USB
LED
1800 lm
Li-Ion
Aluminium
IPX4
-
No
-
RSPRO-F41R
30 mm
18 W
200 m
High/Low/Strobe
Yes
120 mm
Black, Red
30mm
-
182g
30 mm

RS Stock No.: 176-6034Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
No
-
LED
1400 lm
6 x AA
Aluminium
IP67
-
No
-
RSPRO-F8
39.5 mm
14 W
200 m
Flood, Spot
Yes
174 mm
Black
39.5mm
-
420g
39.5 mm

RS Stock No.: 219-8138Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Pen Torch
Yes
USB-C
LED
400 lm
Li-Ion
Aluminium
IPX4
-
No
-
RSPRO-P26R
17.5 mm
4 W
75 m
Flood, Spot
Yes
155 mm
Black, Red
14.5mm
-
42.3g
17.5 mm

RS Stock No.: 176-6029Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
No
-
LED
250 lm
4 x AAA
Aluminium
IPX4
-
No
-
RSPRO-F4
35 mm
2 W
236 m
Flood, Spot
Yes
167 mm
Black
38.5mm
-
295g
35 mm

RS Stock No.: 186-4624Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
-
-
LED
2600 lm
9 x LR6 AA 1.5V Alkaline Panasonic Batteries
Aluminium
IP67
-
-
-
-
54.4 mm
-
400 m
-
-
240 mm
Black
-
-
613g
-

RS Stock No.: 379-9898Brand: RS PRO
P.O.A.
Check stock
5

RS Stock No.: 200-6747Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Torch
No
-
LED
180 lm
2 x AAA
Aircraft Grade Aluminium
IP56
-
No
-
RSPRO-P25
15 mm
1.5 W
70 m
Flood, Spot
Yes
147 mm
Black, Red
15.7mm
-
62.2g
15 mm

RS Stock No.: 219-8139Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
Pocket Torch
Yes
USB-C
LED
400 lm
Li-Ion
Aluminium
IPX2
-
No
-
RSPRO-PL38R
17.5 mm
5 W
15 m
High/Low
Yes
89 mm
Black, Red
17.5mm
-
35g
24 mm
...