Menu
Products
Account
0.00
Menu

Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a

P.O.A

Add to basket
Analog Devices
200mA
0.05 %/V
0.008 %/mA
TSOT
5
Fixed
2.9 x 1.6 x 0.9mm
0.9mm
2.2 V
1.6mm
2.9mm
Micrel Low Dropout Voltage Regulator, 3A, 1-Channel, Adjustable 12-Pin, MLF MIC69303YML TR
RS Stock No. 754-6471
Brand Micrel
Manufacturers Part No. MIC69303YML TR

P.O.A

Add to basket
Micrel
3A
±0.3 %
±0.3 %/V
MLF
12
Adjustable
4 x 4 x 0.8mm
0.8mm
1.65 V
4mm
4mm
REGULATOR; TO220; -12.0 V (TYP.); -19 V; 5 MV @ 25 DEGC; 1.5 MA (TYP.) @ 25 DE
RS Stock No. 2508393410
Brand Texas Instruments
Manufacturers Part No. LM79M12CT/NOPB

P.O.A

Add to basket
Texas Instruments
-
-
-
-
-
-
-
-
-
-
-
Regulator, Adjustable Negative; SOT-223; -1.2 to -37 V; 0.01 %/V (Typ.)
RS Stock No. 2508260727
Brand Texas Instruments
Manufacturers Part No. LM337LMX

P.O.A

Add to basket
Texas Instruments
-
-
-
-
-
-
-
-
-
-
-
Regulator, Switching Voltage;DIP;40V Vs;2 to 37V Vo;150mA Io;800mW;-55degC;85deg
RS Stock No. 2508263293
Brand Texas Instruments
Manufacturers Part No. LM723J/883

P.O.A

Add to basket
Texas Instruments
-
-
-
-
-
-
-
-
-
-
-
VOLTAGE REGULATOR; 120 MV (MAX.); 240 MV (MAX.); 48 MV/KHRS (MAX.); 5 DEGC/W
RS Stock No. 2509475113
Brand Texas Instruments
Manufacturers Part No. LM78M12CT/NOPB

P.O.A

Add to basket
Texas Instruments
-
-
-
-
-
-
-
-
-
-
-
VOLTAGE REGULATOR; 150 MV (MAX.); 300 MV (MAX.); 60 MV/KHRS (MAX.); 5 DEGC/W
RS Stock No. 2509474750
Brand Texas Instruments
Manufacturers Part No. LM341T-15/NOPB

P.O.A

Add to basket
Texas Instruments
-
-
-
-
-
-
-
-
-
-
-
VOLTAGE REGULATOR; TO-220 POWER PLASTIC; -15 V (TYP.) @ DEGC; -35 V (MAX.)
RS Stock No. 2509474536
Brand Texas Instruments
Manufacturers Part No. LM320T-15/NOPB

P.O.A

Add to basket
Texas Instruments
-
-
-
-
-
-
-
-
-
-
-
VOLTAGE REGULATOR; V, -0.3 V; 0.005 %/V (TYP.); 0.1 % (TYP.); 1 % (TYP.)
RS Stock No. 2509474069
Brand Texas Instruments
Manufacturers Part No. LM117H/NOPB

P.O.A

Add to basket
Texas Instruments
-
-
-
-
-
-
-
-
-
-
-
Voltage Regulator; TO-39
RS Stock No. 2508353481
Brand National Semiconductor
Manufacturers Part No. LM117H/883

P.O.A

Add to basket
National Semiconductor
-
-
-
-
-
-
-
-
-
-
-