Spring Pins

Spring pins (also known as roll pins or tension pins) are a type of fastener that lets you securely fix various parts of a machine together acting as a self-retaining fastener between the parts. The spring pins diameter is bigger than the diameter of the hole it will be inserted into.

RS have a great range of fasteners including spring pins which come in various lengths with diameters fro...

Showing 1-6 of 6 products

Filter

Sort

Filter

Sort

RS PRO 3 mm Diameter Galvanised Steel Spring Pin
RS Stock No.: 374-020Brand: RS PRO

P.O.A.

Add to basket
3 mm
RoHS, DIN 1481
RS PRO 2 mm Diameter Galvanised Steel Spring Pin
RS Stock No.: 374-008Brand: RS PRO

P.O.A.

Add to basket
2 mm
DIN 965T, ISO 7379, ISO 7380, DIN 7985, DIN 933, DIN 963, DIN 964, DIN 965, DIN 7985T, DIN 916, DIN 912, DIN 85, DIN 84, DIN 931
RS PRO 3.5 mm Diameter Galvanised Steel Spring Pin
RS Stock No.: 374-036Brand: RS PRO

P.O.A.

Add to basket
3.5 mm
RoHS, DIN 1481
RS PRO 2.5 mm Diameter Galvanised Steel Spring Pin
RS Stock No.: 374-014Brand: RS PRO

P.O.A.

Add to basket
2.5 mm
DIN 1481, ISO 8752
RS PRO 4 mm Diameter Galvanised Steel Spring Pin
RS Stock No.: 374-042Brand: RS PRO

P.O.A.

Add to basket
4 mm
Din Standard 1481, ISO 8752
RS PRO 5 mm Diameter Galvanised Steel Spring Pin
RS Stock No.: 374-058Brand: RS PRO

P.O.A.

Add to basket
5 mm
DIN 1481, ISO 8752