AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for?
AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.

Types of AC geared motors
AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.
You are viewing 1 - 20 of 411 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions Shaft Length Series Gear Ratio Standards Met Bearing Type Number of Poles
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 145 RPM, 130 W Mini Motor 2 145 rpm 230 V ac, 400 V ac 3 - 130 W - 15.4 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 145 RPM, 130 W Mini Motor 2 145 rpm 230 V ac, 400 V ac 3 - 130 W - 15.4 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 197 RPM, 130 W Mini Motor 2 197 rpm 230 V ac, 400 V ac 3 - 130 W - 6 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm 30mm - - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 414 RPM, 130 W Mini Motor 2 414 RPM 230 V ac, 400 V ac 3 - 130 W - 6.3 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 414 RPM, 130 W Mini Motor 2 414 RPM 230 V ac, 400 V ac 3 - 130 W - 6.3 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 45 RPM, 130 W Mini Motor 2 45 rpm 230 V ac, 400 V ac 3 - 130 W - 20 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm 30mm - - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 46 RPM, 130 W Mini Motor 2 46 rpm 230 V ac, 400 V ac 3 - 130 W - 18 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 46 RPM, 130 W Mini Motor 2 46 rpm 230 V ac, 400 V ac 3 - 130 W - 18 Nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm - - - - - 2
Mini Motor AC Geared Motor, 3 Phase, 230 V ac, 400 V ac, 80.7 RPM, 130 W Mini Motor 2 80.7 RPM 230 V ac, 400 V ac 3 - 130 W - 14.4 Nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm 30mm - - - Roller 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 140 RPM, 290 W Mini Motor 2 140 rpm 400 V ac 3 - 290 W - 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 20:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 56 RPM, 290 W Mini Motor 2 56 rpm 400 V ac 3 - 290 W - 31.4 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 50:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 560 RPM, 290 W Mini Motor 2 560 RPM 400 V ac 3 - 290 W - 4.4 Nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 5:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 140 RPM, 290 W Mini Motor 1 140 rpm 400 V ac 3 - 290 W - 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 20:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 560 RPM, 290 W Mini Motor 1 560 RPM 400 V ac 3 - 290 W - 4.4 Nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 5:1 - - 2
Mini Motor AC Geared Motor, 3 Phase, 400 V ac, 56 RPM, 290 W Mini Motor 0 56 rpm 400 V ac 3 - 290 W - 31.4 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm - XCF 50:1 - - 2
Crouzet Synchronous AC Geared Motor, Clockwise, 230 V ac, 20 rpm, 3 W Crouzet 234 20 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm - - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm 10mm - - - - -
RS PRO Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 30 rpm, 9.5 W RS Pro 160 30 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm 10mm MTR8c - RoHS Sintered -
Johnson Electric Synchronous AC Geared Motor, Reversible, 230 V ac, 4 rpm, 3.3 W Johnson Electric 64 4 rpm 230 V ac - Synchronous 3.3 W Reversible 12000 Ncm - - - - - - - - - - - - -
Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 3.5 W Crouzet 49 720 rpm 24 → 240 V ac - - 3.5 W - 0.5 Nm 4mm Ovoid - 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm - 82330 100:1 CE, cULus - -
Mellor Electric Shaded Pole AC Geared Motor, 230 V ac, 5.3 rpm, 59 W Mellor Electric 42 5.3 rpm 230 V ac - Shaded Pole 59 W - 2500 Ncm - Spur - 119mm - 123.5mm - - - - - - -
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
You are viewing 1 - 20 of 411 results