Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.
You are viewing 1 - 20 of 794 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Block Type Series Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included
Lovato 8LM2T Contact Block NC 690 V Screw terminal Lovato Auxiliary Contact Block 8LM2T NC - 690 V - Screw - 10 A -
Lovato 8LM2T Contact Block NC 690 V Screw terminal Lovato Auxiliary Contact Block 8LM2T NC - 690 V - Screw - 10 A -
Lovato 8LM2T Contact Block NO 690 V Screw terminal Lovato Auxiliary Contact Block 8LM2T NO - 690 V - Screw - 10 A -
Lovato 8LM2T Contact Block NO 690 V Screw terminal Lovato Auxiliary Contact Block 8LM2T NO - 690 V - Screw - 10 A -
Lovato LPXC Contact Block NO 690 V Screw terminal Lovato Contact Block LPXC NO - 690 V - Screw - 10 A -
Lovato LPXLP Light Block LED Blue 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - Blue 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Blue 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - Blue 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Blue 85 → 140 V ac Screw terminal Lovato Light Block LPXLP - Blue 85 → 140 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Blue 85 → 140 V ac Screw terminal Lovato Light Block LPXLP - Blue 85 → 140 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Green 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - Green 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Green 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - Green 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Green 85 → 140 V ac Screw terminal Lovato Light Block LPXLP - Green 85 → 140 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Green 85 → 140 V ac Screw terminal Lovato Light Block LPXLP - Green 85 → 140 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Red 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - Red 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Red 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - Red 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Red 85 → 140 V ac Screw terminal Lovato Light Block LPXLP - Red 85 → 140 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED Red 85 → 140 V ac Screw terminal Lovato Light Block LPXLP - Red 85 → 140 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED White 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - White 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED White 185 → 265 V ac Screw terminal Lovato Light Block LPXLP - White 185 → 265 V ac LED Screw - 4 mA Yes
Lovato LPXLP Light Block LED White 85 → 140 V ac Screw terminal Lovato Light Block LPXLP - White 85 → 140 V ac LED Screw - 4 mA Yes
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
You are viewing 1 - 20 of 794 results