DC Geared Motors

You are viewing 1 - 20 of 1225 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio Series Standards Met Shaft Angle
24 V dc, 12 Nm, 40rpm
  • RS Stock No. 181-6494
  • Brand DOGA
  • Mfr. Part No. 258.3712.3B.00
DOGA - - - - - - - - - - - - - - - - -
12 V dc, 2 Nm, 38rpm, position feedback
  • RS Stock No. 181-6487
  • Brand DOGA
  • Mfr. Part No. 316.9751.2B.00
DOGA - - - - - - - - - - - - - - - - -
DOGA, 24 V dc, 4 nm DC Geared Motor, Output Speed 25 RPM
  • RS Stock No. 181-6492
  • Brand DOGA
  • Mfr. Part No. 317.9706.3B.00
DOGA 25 rpm 24 V dc 4 Nm - 48mm - Worm 51mm 177.5mm 90.8mm 51 x 177.5 x 90.8 mm 1.1 A - 62:1 317H - -
12 V dc, 12 Nm, 40rpm
  • RS Stock No. 181-6493
  • Brand DOGA
  • Mfr. Part No. 258.3712.2B.00
DOGA - - - - - - - - - - - - - - - - -
DOGA, 12 V dc, 4 nm DC Geared Motor, Output Speed 25 RPM
  • RS Stock No. 181-6491
  • Brand DOGA
  • Mfr. Part No. 317.9706.2B.00
DOGA 25 rpm 12 V dc 4 Nm - 48mm - Worm 51mm 177.5mm 90.8mm 51 x 177.5 x 90.8 mm 2.5 A - 62:1 317H - -
DOGA, 24 V dc, 2 nm DC Geared Motor, Output Speed 38 RPM
  • RS Stock No. 181-6488
  • Brand DOGA
  • Mfr. Part No. 316.9751.3B.00
DOGA 38 rpm 24 V dc 2 Nm - 48mm - Worm 51mm 177.5mm 90.8mm 51 x 177.5 x 90.8 mm 1.7 A - 62:1 316H - -
DOGA, 12 V dc, 4 nm DC Geared Motor, Output Speed 25 RPM
  • RS Stock No. 181-6489
  • Brand DOGA
  • Mfr. Part No. 317.2761.2B.00E
DOGA 25 rpm 12 V dc 4 Nm - 48mm - Worm 43.8mm 177.5mm 90.8mm 43.8 x 177.5 x 90.8 mm 2.5 A - 62:1 317 - -
Maxon, 12 V, 0.33 nm, Brushed DC Geared Motor, Output Speed 6200 RPM, 9860 (No Load) RPM Maxon 6200 RPM, 9860 (No Load) RPM 12 V 0.33 nm Brushed 1.5mm 4.22 W Planetary 49.4mm 16mm - 16 Dia. x 49.4 mm 410 mA - 21:1 DCX - Straight
Maxon, 12 V, 0.47 nm, Brushed DC Geared Motor, Output Speed 6200 RPM, 9860 (No Load) RPM Maxon 6200 RPM, 9860 (No Load) RPM 12 V 0.47 nm Brushed 1.5mm 4.22 W Planetary 54.1mm 16mm - 16 Dia. x 54.1 mm 410 mA - 103:1 DCX - Straight
Maxon, 12 V, 0.6 nm, Brushed DC Geared Motor, Output Speed 6200 RPM, 9860 (No Load) RPM Maxon 6200 RPM, 9860 (No Load) RPM 12 V 0.6 Nm Brushed 1.5mm 4.22 W Planetary 58.9mm 16mm - 16 Dia. x 58.9 mm 410 mA - 243:1 DCX - Straight
Maxon, 12 V, 2 Nm, Brushed DC Geared Motor, Output Speed 10800 RPM, 12700 (No Load) RPM Maxon 10800 RPM, 12700 (No Load) RPM 12 V 2 Nm Brushed 2mm 2 W Planetary 74.7mm 22mm - 22 Dia. x 74.7 mm 1.35 A - 1526:1 DCX - Straight
Maxon, 12 V, 2 Nm, Brushed DC Geared Motor, Output Speed 5260 RPM, 7140 (No Load) RPM Maxon 5260 RPM, 7140 (No Load) RPM 12 V 2 Nm Brushed 2mm 10.4 W Planetary 78.1mm 22mm - 22 Dia. x 78.1 mm 810 mA - 243:1 DCX - Straight
Maxon, 24 V, 0.33 nm, Brushed DC Geared Motor, Output Speed 4210 RPM, 7470 (No Load) RPM Maxon 4210 RPM, 7470 (No Load) RPM 24 V 0.33 nm Brushed 1.5mm 4.07 W Planetary 49.4mm 16mm - 16 Dia. x 49.4 mm 120 mA - 21:1 DCX - Straight
Maxon, 24 V, 2 Nm, Brushed DC Geared Motor, Output Speed 5350 RPM, 7330 (No Load) RPM Maxon 5350 RPM, 7330 (No Load) RPM 24 V 2 Nm Brushed 2mm 9.81 W Planetary 78.1mm 22mm - 22 Dia. x 78.1 mm 390 mA - 243:1 DCX - Straight
Maxon, 24 V, 8 Nm, Brushed DC Geared Motor, Output Speed 7710 RPM, 8270 (No Load) RPM Maxon 7710 RPM, 8270 (No Load) RPM 24 V 8 Nm Brushed 4mm 102 W Planetary 124.3mm 32mm - 32 Dia. x 124.3 mm 4.12 A - 83:1 DCX - Straight
Maxon, 24 V, 9 Nm, Brushed DC Geared Motor, Output Speed 7710 RPM, 8270 (No Load) RPM Maxon 7710 RPM, 8270 (No Load) RPM 24 V 9 Nm Brushed 4mm 102 W Planetary 132.1mm 32mm - 32 Dia. x 132.1 mm 4.12 A - 243:1 DCX - Straight
DOGA, 24 V dc, 4 nm DC Geared Motor, Output Speed 25 RPM
  • RS Stock No. 181-6490
  • Brand DOGA
  • Mfr. Part No. 317.2761.3B.00E
DOGA 25 rpm 24 V dc 4 Nm - 48mm - Worm 43.8mm 177.5mm 90.8mm 43.8 x 177.5 x 90.8 mm 1.1 A - 62:1 317 - -
Maxon, 12 V, 0.9 nm, Brushed DC Geared Motor, Output Speed 5260 RPM, 7140 (No Load) RPM Maxon 5260 RPM, 7140 (No Load) RPM 12 V 0.9 Nm Brushed 2mm 10.4 W Planetary 61.6mm 22mm - 22 Dia. x 61.6 mm 810 mA - 21:1 DCX - Straight
Maxon, 24 V, 1.6 nm, Brushed DC Geared Motor, Output Speed 5350 RPM, 7330 (No Load) RPM Maxon 5350 RPM, 7330 (No Load) RPM 24 V 1.6 Nm Brushed 2mm 9.81 W Planetary 67.3mm 22mm - 22 Dia. x 67.3 mm 390 mA - 103:1 DCX - Straight
Brushless EC Motor with angle gearhead, ebm-papst - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 1225 results