EMI/RFI Inductor Components

You are viewing 1 - 20 of 1083 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Inductance Maximum dc Current Series Impedance Test Frequency DC Resistance Maximum Current Dimensions Operating Temperature Range Number of Lines Mounting Type Maximum DC Resistance Termination Style Package/Case Depth Length Height Maximum Operating Temperature Minimum Operating Temperature
1.1 mH Wurth Elektronik WE-TPB Common Mode Choke Wurth Elektronik 1.1 mH - WE-TPB - 10 kHz 7mΩ 18 A 47 Dia. x 39mm -40 → +125 °C - Through Hole - - - 47mm - 39mm +125°C -40°C
1.5 mH Wurth Elektronik WE-CMBNC Common Mode Choke Wurth Elektronik 1.5 mH - WE-CMBNC - 10 kHz 8mΩ 6 A 18 x 14 x 22mm -40 → +125 °C - Through Hole - - - 14mm 18mm 22mm +125°C -40°C
10 mH Wurth Elektronik WE-CMBNC Common Mode Choke Wurth Elektronik 10 mH - WE-CMBNC - 10 kHz 85mΩ 2 A 18 x 14 x 22mm -40 → +125 °C - Through Hole - - - 14mm 18mm 22mm +125°C -40°C
100 μH 2 TDK B82789C0 Common Mode Choke 6.2 kΩ
  • RS Stock No. 184-9017
  • Brand TDK
  • Mfr. Part No. B82789C0104H002
TDK 100 μH - B82789C0 6.2 kΩ 50/60 Hz 1500mΩ 150 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 Surface Mount - Solder Pad 1812 3.2mm 5.2mm 3mm +150°C -55°C
100 μH 2 TDK B82789C0 Common Mode Choke 6.2 kΩ
  • RS Stock No. 184-9167
  • Brand TDK
  • Mfr. Part No. B82789C0104H002
TDK 100 μH - B82789C0 6.2 kΩ 50/60 Hz 1500mΩ 150 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 Surface Mount - Solder Pad 1812 3.2mm 5.2mm 3mm +150°C -55°C
107 μH 2 KEMET SHBC Common Mode Choke
  • RS Stock No. 183-6763
  • Brand KEMET
  • Mfr. Part No. SHBC10-0R8A0107V
KEMET 107 μH - SHBC - 100 kHz 53mΩ 3 A 22 Dia. x 12.1mm -40 → +125 °C 2 Through Hole - Solder Pad - 12.1mm - 22mm +125°C -40°C
127 μH 2 KEMET SHBC Common Mode Choke
  • RS Stock No. 183-6857
  • Brand KEMET
  • Mfr. Part No. SHBC13-1R2A0127V
KEMET 127 μH - SHBC - 100 kHz 31.7mΩ 6 A 30 Dia. x 16.2mm -40 → +125 °C 2 Through Hole - Solder Pad - 16.2mm - 30mm +125°C -40°C
152 μH 2 KEMET SHBC Common Mode Choke
  • RS Stock No. 183-6797
  • Brand KEMET
  • Mfr. Part No. SHBC20-1R7A0152V
KEMET 152 μH - SHBC - 100 kHz 20.4mΩ 12 A 41.2 Dia. x 20.4mm -40 → +125 °C 2 Through Hole - Solder Pad - 20.4mm - 41.2mm +125°C -40°C
2.2 mH 1 TDK B82793C0 Common Mode Choke 3.4 kΩ
  • RS Stock No. 185-7561
  • Brand TDK
  • Mfr. Part No. B82793C0225N265
TDK 2.2 mH - B82793C0 3.4 kΩ 50/60 Hz 400mΩ 500 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 Surface Mount - Solder Pad SMD 6mm 7.1mm 4.8 (with Pin)mm +125°C -40°C
2.2 mH 1 TDK B82793C0 Common Mode Choke 3.4 kΩ
  • RS Stock No. 185-7603
  • Brand TDK
  • Mfr. Part No. B82793C0225N265
TDK 2.2 mH - B82793C0 3.4 kΩ 50/60 Hz 400mΩ 500 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 Surface Mount - Solder Pad SMD 6mm 7.1mm 4.8 (with Pin)mm +125°C -40°C
2.5 mH Wurth Elektronik WE-CMBNC Common Mode Choke Wurth Elektronik 2.5 mH - WE-CMBNC - 10 kHz 15mΩ 5 A 18 x 14 x 22mm -40 → +125 °C - Through Hole - - - 14mm 18mm 22mm +125°C -40°C
2.7 mH Wurth Elektronik WE-TPB Common Mode Choke Wurth Elektronik 2.7 mH - WE-TPB - 10 kHz 18mΩ 11 A 47 Dia. x 39mm -40 → +125 °C - Through Hole - - - 47mm - 39mm +125°C -40°C
20 mH 1 TDK B82793C0 Common Mode Choke 11 kΩ
  • RS Stock No. 185-7559
  • Brand TDK
  • Mfr. Part No. B82793C0206N265
TDK 20 mH - B82793C0 11 kΩ 50/60 Hz 1800mΩ 100 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 Surface Mount - Solder Pad SMD 6mm 7.1mm 4.8 (with Pin)mm +125°C -40°C
20 mH 1 TDK B82793C0 Common Mode Choke 11 kΩ
  • RS Stock No. 185-7600
  • Brand TDK
  • Mfr. Part No. B82793C0206N265
TDK 20 mH - B82793C0 11 kΩ 50/60 Hz 1800mΩ 100 mA 7.1 x 6 x 4.8mm -40 → +125 °C 1 Surface Mount - Solder Pad SMD 6mm 7.1mm 4.8 (with Pin)mm +125°C -40°C
22 μH 2 TDK B82789S0 Common Mode Choke 1.2 kΩ
  • RS Stock No. 184-9019
  • Brand TDK
  • Mfr. Part No. B82789S0223N002
TDK 22 μH - B82789S0 1.2 kΩ 50/60 Hz 580mΩ 250 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 Surface Mount - Solder Pad 1812 3.2mm 5.2mm 3mm +150°C -55°C
22 μH 2 TDK B82789S0 Common Mode Choke 1.2 kΩ
  • RS Stock No. 184-9174
  • Brand TDK
  • Mfr. Part No. B82789S0223N002
TDK 22 μH - B82789S0 1.2 kΩ 50/60 Hz 580mΩ 250 mA 5.2 x 3.2 x 3mm -55 → +150 °C 2 Surface Mount - Solder Pad 1812 3.2mm 5.2mm 3mm +150°C -55°C
24 μH 2 KEMET HHBC Common Mode Choke
  • RS Stock No. 183-6634
  • Brand KEMET
  • Mfr. Part No. HHBC8S-0R6A0024V
KEMET 24 μH - HHBC - 100 kHz 41.1mΩ 2 A 16 Dia. x 8.8mm -40 → +125 °C 2 Through Hole - Solder Pad - 8.8mm - 16mm +125°C -40°C
24 μH 2 KEMET SHBC Common Mode Choke
  • RS Stock No. 183-6606
  • Brand KEMET
  • Mfr. Part No. SHBC8S-0R6A0024V
KEMET 24 μH - SHBC - 100 kHz 41.1mΩ 2 A 16 Dia. x 8.8mm -40 → +125 °C 2 Through Hole - Solder Pad - 8.8mm - 16mm +125°C -40°C
28 μH 2 KEMET PHBC Common Mode Choke
  • RS Stock No. 183-6935
  • Brand KEMET
  • Mfr. Part No. PHBC12-1R0A0028V
KEMET 28 μH - PHBC - 100 kHz 21.1mΩ 5 A 26 Dia. x 12.1mm -40 → +125 °C 2 Through Hole - Solder Pad - 12.1mm - 26mm +125°C -40°C
28 μH 2 KEMET SHBC Common Mode Choke
  • RS Stock No. 183-6613
  • Brand KEMET
  • Mfr. Part No. SHBC12-1R0A0028V
KEMET 28 μH - SHBC - 100 kHz 21.1mΩ 5 A 26 Dia. x 12.1mm -40 → +125 °C 2 Through Hole - Solder Pad - 12.1mm - 26mm +125°C -40°C
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
You are viewing 1 - 20 of 1083 results