Lead Acid Batteries

Lead acid batteries can supply high surge currents despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, meaning that they are able to meet large power requirements applications such as backup power supply storage. Their robustness and long lifetime make sealed lead acid batteries ideal for renewable energy systems: in fact, they are the most commonly used batteries...

Showing 1-20 of 228 products

Filter

Sort

Filter

Sort

RS PRO 12V T12 Sealed Lead Acid Battery, 18.6Ah
RS Stock No.: 198-4039Brand: RS PRO

P.O.A.

Add to basket
RS Pro
18.6Ah
12V
AGM
T12
No
181.5 x 76.5 x 167.5mm
+ 55°C
- 20°C
No
Stand by Use
No
6 to 9 Years
-20 → +55°C
RS PRO
6.0kg
RS PRO 12V T1 Sealed Lead Acid Battery, 6.5Ah
RS Stock No.: 198-4036Brand: RS PRO

P.O.A.

Add to basket
RS Pro
6.5Ah
12V
AGM
T1
No
151 x 65 x 93.5mm
+ 55°C
- 20°C
No
Stand by Use
No
6 to 9 Years
-20 → +55°C
RS PRO
2.08kg
RS PRO 12V T2 Sealed Lead Acid Battery, 7.8Ah
RS Stock No.: 198-4037Brand: RS PRO

P.O.A.

Add to basket
RS Pro
7.8Ah
12V
AGM
T2
No
151 x 65 x 93.5mm
+ 55°C
- 20°C
No
Stand by Use
No
6 to 9 Years
-20 → +55°C
RS PRO
2.5kg
RS PRO 12V T6 Sealed Lead Acid Battery, 38Ah
RS Stock No.: 198-4040Brand: RS PRO

P.O.A.

Add to basket
RS Pro
38Ah
12V
AGM
T6
No
197 x 165 x 170mm
+ 55°C
- 20°C
No
Stand by Use
No
10 to 12 Years
-20 → +55°C
RS PRO
11.6kg
RS PRO 6V T1 Sealed Lead Acid Battery, 4Ah
RS Stock No.: 537-5422Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4Ah
6V
AGM
T1
No
70 x 47 x 100mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
740g
RS PRO 12V T1 Sealed Lead Acid Battery, 1.2Ah
RS Stock No.: 537-5444Brand: RS PRO

P.O.A.

Add to basket
RS Pro
1.2Ah
12V
AGM
T1
No
97 x 43 x 52mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
570g
RS PRO 12V T1 Sealed Lead Acid Battery, 2.9Ah
RS Stock No.: 698-8082Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2.9Ah
12V
AGM
T1
No
178 x 34.5 x 60.5mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
1.1kg
RS PRO 12V T1 Sealed Lead Acid Battery, 12Ah
RS Stock No.: 537-7305Brand: RS PRO

P.O.A.

Add to basket
RS Pro
12Ah
12V
AGM
T1
No
151 x 98 x 95mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
3.5kg
RS PRO 12V T1 Sealed Lead Acid Battery, 2.3Ah
RS Stock No.: 537-5450Brand: RS PRO

P.O.A.

Add to basket
RS Pro
2.3Ah
12V
AGM
T1
No
178 x 35 x 60mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
970g
RS PRO 12V T12 Sealed Lead Acid Battery, 24Ah
RS Stock No.: 537-5501Brand: RS PRO

P.O.A.

Add to basket
RS Pro
24Ah
12V
AGM
T12
No
166 x 175 x 125mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
7.2kg
RS PRO 12V T1 Sealed Lead Acid Battery, 1.2Ah
RS Stock No.: 150-1558Brand: RS PRO

P.O.A.

Add to basket
RS Pro
1.2Ah
12V
AGM
T1
Yes
97 x 43 x 52mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
570g
RS PRO 6V T1 Sealed Lead Acid Battery, 1.2Ah
RS Stock No.: 727-0388Brand: RS PRO

P.O.A.

Add to basket
RS Pro
1.2Ah
6V
AGM
T1
No
97 x 24 x 51.5mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
290g
RS PRO 6V T2 Sealed Lead Acid Battery, 7Ah
RS Stock No.: 727-0382Brand: RS PRO

P.O.A.

Add to basket
RS Pro
7Ah
6V
AGM
T2
No
150 x 34 x 94mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
1.1kg
RS PRO 6V T1 Sealed Lead Acid Battery, 10Ah
RS Stock No.: 537-5438Brand: RS PRO

P.O.A.

Add to basket
RS Pro
10Ah
6V
AGM
T1
No
151 x 51 x 94mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
1.6kg
RS PRO 12V T12 Sealed Lead Acid Battery, 27Ah
RS Stock No.: 174-8863Brand: RS PRO

P.O.A.

Add to basket
RS Pro
27Ah
12V
AGM
T12
Yes
164 x 125 x 172mm
+ 55°C
- 20°C
Yes
UPS
Yes
10 to 12 Years
-20 → +55°C
RS PRO
7.9kg
RS PRO 12V T1 Sealed Lead Acid Battery, 4Ah
RS Stock No.: 698-8091Brand: RS PRO

P.O.A.

Add to basket
RS Pro
4Ah
12V
AGM
T1
No
90 x 70 x 101mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
1.5kg
RS PRO 12V T6 Sealed Lead Acid Battery, 33Ah
RS Stock No.: 727-0420Brand: RS PRO

P.O.A.

Add to basket
RS Pro
33Ah
12V
AGM
T6
No
195 x 130 x 164mm
+ 55°C
- 20°C
Yes
Cyclic
No
3 to 5 Years
-20 → +55°C
RS PRO
11.2kg
RS PRO 12V T1 Sealed Lead Acid Battery, 7Ah
RS Stock No.: 537-5488Brand: RS PRO

P.O.A.

Add to basket
RS Pro
7Ah
12V
AGM
T1
No
151 x 65 x 93.5mm
+ 50°C
- 20°C
No
Stand by Use
No
3 to 5 Years
-20 → +50°C
RS PRO
2.2kg
RS PRO 12V T12 Sealed Lead Acid Battery, 20Ah
RS Stock No.: 727-0405Brand: RS PRO

P.O.A.

Add to basket
RS Pro
20Ah
12V
AGM
T12
No
181.5 x 77 x 166mm
+ 55°C
- 20°C
Yes
Cyclic
No
3 to 5 Years
-20 → +55°C
RS PRO
6.9kg
RS PRO 12V T6 Sealed Lead Acid Battery, 80Ah
RS Stock No.: 122-4863Brand: RS PRO

P.O.A.

Add to basket
RS Pro
80Ah
12V
AGM
T6
No
260 x 168 x 208mm
+ 50°C
- 20°C
No
Stand by Use
No
10 to 12 Years
-20 → +50°C
RS PRO
23.8kg

...