Metal Tubes

Metal tubes are used for a range of applications in many sectors including industrial and DIY and can be manufactured with different materials. Metal tubes are lengths of material formed with a central void along their length. The metal types cover a wide area of tubing from steel tube, aluminium tube, stainless steel tube, mild steel, steel box section and aluminium box section. The type of metal...

Showing 1-20 of 39 products

Filter

Sort

Filter

Sort

Round Aluminium Tube, 2in OD, 1.75in ID, 1m L, 10SWG Thickness
RS Stock No.: 304-7995Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
Round
1m
6063 T6
-
-
1.75in
2in
10SWG
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
80 HB
2.7g/cm³
200W/mK
230 MPa

P.O.A.

Add to basket
RS Pro
Aluminium
Round
1m
6063-T6
-
-
3/8in
1/2in
16SWG
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
80 HB
2.7g/cm³
200W/mK
230 MPa

P.O.A.

Add to basket
RS Pro
Aluminium
Round
1m
6063-T6
10mm
-
-
10mm
1mm
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
Aluminium
Square
1m
6063-T6
1/2in
1/2in
3/8in
-
16SWG
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
80 HB
2.7g/cm³
200W/mK
230 MPa
Round Aluminium Metal Tube, 20mm OD, 1m L, 3mm Thickness
RS Stock No.: 918-6383Brand: RS PRO

P.O.A.

Add to basket
RS Pro
Aluminium
Round
1m
6063-T6
-
-
-
20mm
3mm
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
2m
316L
-
-
5mm
8mm
1.5mm
-
95 HB
8g/cm³
16.3 W/m at 100°c
485 N/mm²

P.O.A.

Add to basket
RS Pro
Aluminium
Round
1m
6063-T6
-
-
3/4in
1in
10SWG
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
80 HB
2.7g/cm³
200W/mK
230 MPa

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
2m
316L
-
-
7mm
10mm
1.5mm
-
95 HB
8g/cm³
16.3 W/m at 100°c
485 N/mm²
Round Aluminium Metal Tube, 40mm OD, 1m L, 3mm Thickness
RS Stock No.: 136-8755Brand: RS PRO

P.O.A.

Add to basket
RS Pro
Aluminium
Round
1m
T6
-
-
-
40mm
3mm
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
95 HB
2.7g/cm³
180W/mK
290 MPa
Square Aluminium Metal Tube, 1m L, 40mm W, 40mm H
RS Stock No.: 124-3638Brand: RS PRO

P.O.A.

Add to basket
RS Pro
Aluminium
Square
1m
6082-T6
40mm
40mm
-
-
-
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
-
2.7g/cm³
201W/mK
-

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
1.8m
316L
-
-
-
1/4in
18SWG
-
95 HB
8g/cm³
16.3 W/m at 100°c
485 N/mm²

P.O.A.

Add to basket
RS Pro
Aluminium
Rectangular
1m
6082 T6
20mm
50mm
46 x 16mm
50 x 20mm
2mm
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
95 HB
2.7g/cm³
180W/mK
290 MPa

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
2m
316L
-
-
3mm
6mm
1.5mm
-
-
-
-
-

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
2m
316L
-
-
22mm
25mm
1.5mm
-
95 HB
8g/cm³
16.3 W/m at 100°c
485 N/mm²

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
2m
316L
-
-
13mm
16mm
1.5mm
-
95 HB
8g/cm³
16.3 W/m at 100°c
485 N/mm²

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
2m
316L
-
-
9mm
12mm
1.5mm
-
95 HB
8g/cm³
16.3 W/m at 100°c
485 N/mm²

P.O.A.

Add to basket
RS Pro
Aluminium
Square
1m
6063-T6
1in
1in
3/4in
-
10SWG
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
80 HB
2.7g/cm³
200W/mK
230 MPa

P.O.A.

Add to basket
RS Pro
Aluminium
Rectangular
1m
6082 T6
40mm
60mm
56 x 36mm
60 x 40mm
2mm
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
95 HB
2.7g/cm³
180W/mK
290 MPa

P.O.A.

Add to basket
RS Pro
Stainless Steel
Round
2m
316L
-
-
17mm
20mm
1.5mm
-
95 HB
8g/cm³
16.3 W/m at 100°c
485 N/mm²

P.O.A.

Add to basket
RS Pro
Aluminium
Rectangular
1m
6063-T6
1in
2in
1 3/4in
-
10SWG
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
80 HB
2.7g/cm³
200W/mK
230 MPa