Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
You are viewing 1 - 20 of 150 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
Control Techniques Dynamics HD Servomoto Control Techniques 1 - - - - - - - - - - - - - -
Control Techniques Dynamics HD Servomoto Control Techniques 1 - - - - - - - - - - - - - -
Control Techniques Dynamics HD Servomoto Control Techniques 1 - - - - - - - - - - - - - -
Control Techniques Dynamics HD Servomoto Control Techniques 1 - - - - - - - - - - - - - -
Control Techniques Dynamics HD Servomoto Control Techniques 1 - - - - - - - - - - - - - -
Brushless Flat DC-Servomotor, 9 W, 6 V D Faulhaber 0 9.5 mNm 6 V 1200 rpm 9 W - 3mm 26.2mm 22mm - 22 Dia. x 26.2 mm 1.18 A - 2214 -
Faulhaber 100 W Servo Motor, 24 V, 4180 RPM Faulhaber 0 127 mNm 24 V 4180 RPM 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 3.17 A - 4221 -
Faulhaber 100 W Servo Motor, 48 V, 4390 rpm Faulhaber 0 134 mNm 48 V 4390 rpm 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 1.66 A - 4221 -
Faulhaber 30 W Servo Motor, 12 V, 3750 RPM Faulhaber 0 40 mNm 12 V 3750 RPM 30 W - 4mm 28.4mm 32mm - 32 Dia. x 28.4 mm 2.28 A - 3216 -
Faulhaber 30 W Servo Motor, 24 V, 4150 RPM Faulhaber 0 41 mNm 24 V 4150 RPM 30 W - 4mm 28.4mm 32mm - 32 Dia. x 28.4 mm 1.17 A - 3216 -
Faulhaber 9 W Servo Motor, 12 V, 2590 rpm Faulhaber 0 10 mNm 12 V 2590 rpm 9 W - 3mm 26.2mm 22mm - 22 Dia. x 26.2 mm 660 mA - 2214 -
Parallax Inc 140 mA Servo Motor, 4 → 6 V Parallax Inc 459 38 Oz-in 4 → 6 V - 140 mA - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm 140 mA - - -
Parallax Inc Servo Motor, 4 → 6 V, 0 → 50 rpm Parallax Inc 74 38 Oz-in 4 → 6 V 0 → 50 rpm - - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm - - - -
Portescap Servo Motor, 15 V dc, 8800 rpm Portescap 34 0.44 Ncm 15 V dc 8800 rpm - - 2mm 32mm - - 26 Dia. x 32 mm - - - -
PITTMAN AMETEK TIP 23 W Servo Motor, 24 V dc, 6151 rpm PITTMAN AMETEK TIP 15 6.1 oz-in 24 V dc 6151 rpm 23 W - 3.97mm 61mm 40.13 (Dia.)mm - 40.13 (Dia.) x 61 mm 160 mA - 9000 RoHS
RS PRO 30 W Servo Motor, 24 V dc, 12Nm, 1600 rpm RS Pro 15 27 Ncm 24 V dc 1600 rpm 30 W 12Nm 6mm 64mm 66mm - 66 (Dia.) x 64 mm 1.3 A 0.214kg.cm² - -
McLennan Servo Supplies 2.9 W Servo Motor, 12 V dc, 0.6Ncm, 3000 rpm McLennan Servo Supplies 14 1.5 Ncm 12 V dc 3000 rpm 2.9 W 0.6Ncm 3mm 39.5mm 29mm - - - - - -
McLennan Servo Supplies 60 W Servo Motor, 24 V dc, 20Ncm, 3200 rpm McLennan Servo Supplies 14 1.05 Nm 24 V dc 3200 rpm 60 W 20Ncm 6mm 142mm 52.5mm - - - - - -
Omron 400 W Servo Motor, 200 V ac, 3000 rpm
  • RS Stock No. 124-1297
  • Brand Omron
  • Mfr. Part No. R88M-G40030H-S2
Omron 13 1.3 Nm 200 V ac 3000 rpm 400 W - 50mm 60mm 60mm 128.5mm 60 x 60 x 128.5 mm 2.6 A - SMARTSTEP2 CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
McLennan Servo Supplies 12 W Servo Motor, 24 V dc, 2.6Ncm, 4000 rpm McLennan Servo Supplies 4 13.5 Ncm 24 V dc 4000 rpm 12 W 2.6Ncm 3mm 39.9mm 40mm - - - - - -
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
You are viewing 1 - 20 of 150 results