Tablets

A tablet is a wireless, portable personal computer with a touchscreen interface. They are larger than a smartphone, but smaller than a laptop. They combine both aspects of these devices into a hybrid device. Tablets vary by operating system and processors, with Apple and Intel are the widely used processors. However some tablets use Android and Windows operating systems.Tablets are lightweight,...

Showing 1-6 of 6 products

Filter

Sort

Filter

Sort

Transport Restrictions Apply
Ceratech TAB-S430-UBK 4 x 3 Linux, Mac, Chrome OS, Android, Windows Tablet
RS Stock No.162-378BrandCeratechManufacturers Part No.TAB-S430-UBK

P.O.A.

Add to basket
Ceratech
TAB-S430-UBK
Linux, Mac, Chrome OS, Android, Windows
4 x 3
-
No
-
8.5mm
No
160mm
98 mm
No
TAB-S430-UBK
-
83g
YATOO TCW06A11-4BN0 5.5 in Android 11 Tablet
RS Stock No.664-845BrandYATOOManufacturers Part No.TCW06A134BN0

P.O.A.

Add to basket
YATOO
TCW06A11-4BN0
Android 11
5.5 in
8GB
-
128GB
22mm
ATEX, MIL-STD-810G, RoHS
195mm
98 mm
ATEX
TCW06A11-4BN0
1080 x 1920 pixel
460g
Transport Restrictions Apply
YATOO TCWJ10A13-4BN0 10.1 in Android Tablet
RS Stock No.652-747BrandYATOOManufacturers Part No.TCWJ10A13-4BN0

P.O.A.

Add to basket
YATOO
TCWJ10A13-4BN0
Android
10.1 in
8GB
Yes
256GB
18mm
MIL-STD-810G, IP67
275mm
178 mm
No
TCWJ10A13-4BN0
1920 x 1200 pixel
1050g
YATOO TCWK10W-4B00 10.1 in Windows Tablet
RS Stock No.664-844BrandYATOOManufacturers Part No.TCWK10W-4B00

P.O.A.

Add to basket
YATOO
TCWK10W-4B00
Windows
10.1 in
8GB
-
128GB
18mm
RoHS
262mm
176 mm
No
TCWK10W-4B00
1920 x 1200 pixel
860g
YATOO TCWT640N0 5.93 in Android Tablet
RS Stock No.664-846BrandYATOOManufacturers Part No.TCWT640N0

P.O.A.

Add to basket
YATOO
TCWT640N0
Android
5.93 in
4GB
-
128GB
15.4mm
RoHS
166.4mm
81.5 mm
No
TCWT640N0
-
30g
Fieldbook P101 10.1 in Windows 11 Pro Tablet
RS Stock No.282-6919BrandFieldbookManufacturers Part No.FBP101CXL0D4AFE0

P.O.A.

Add to basket
Fieldbook
P101
Windows 11 Pro
10.1 in
8GB
Yes
128GB
27.4mm
WEEE, RoHS, CE
289.9mm
27.4 mm
No
P101
1920 x 1200 pixel
1.14kg