Pneumatic Vacuum Filters

Vacuum filters are excellent devices which prevent issues from the vacuum pad caused by dust. Air suction filters are used to prevent trouble in vacuum equipment caused by contaminants in the air. They are lightweight and compact ensuring easy access when repairs or changes are needed to the equipment.
Uses
• Warehouses where dust and small particles in the air are common
• Workshops and engineering departments
• ESD and clean rooms
Benefits
• Clean air in workspaces
• No interference with delicate equipment
You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Manufacturer Series Filtration Size Port Connection Maximum Flow Rate Typical Flow Rate Maximum Operating Pressure Port Connection Thread Size Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure
ZFC Suction filter w/fitting, 100 l/min,
  • RS Stock No. 175-9948
  • Brand SMC
  • Mfr. Part No. ZFC75-B
ZFC 5µm - 100L/min - 1 MPa - - 0°C +60°C -100
ZFC Suction filter w/fitting, 20 l/min,
  • RS Stock No. 175-9945
  • Brand SMC
  • Mfr. Part No. ZFC54-B
ZFC 5µm - 20L/min - 1 MPa - - 0°C +60°C -100
ZFC Suction filter w/fitting, 100 l/min,
  • RS Stock No. 175-9947
  • Brand SMC
  • Mfr. Part No. ZFC74-B
ZFC 5µm - 100L/min - 1 MPa - - 0°C +60°C -100
ZFC Suction filter w/fitting, 100 l/min, ZFC 5µm - 100L/min - 1 MPa - - 0°C +60°C -100
ZFC Suction filter w/fitting, 20 l/min,
  • RS Stock No. 175-9944
  • Brand SMC
  • Mfr. Part No. ZFC53-B
ZFC 5µm - 20L/min - 1 MPa - - 0°C +60°C -100
Suction Filter, ZM Series Vacuum Ejector ZM 30µm - - - 0.7 MPa - - +5°C +60°C -
ZFC In-line filter w/fitting, 10 l/min,
  • RS Stock No. 175-9943
  • Brand SMC
  • Mfr. Part No. ZFC33-B
ZFC 5µm - 10L/min - 1 MPa - - 0°C +60°C -100
6mm push in type vacuum filter, 50 l/min
  • RS Stock No. 249-5898
  • Brand SMC
  • Mfr. Part No. ZFB200-06
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
ZFC In-line filter w/fitting, 100 l/min,
  • RS Stock No. 175-9950
  • Brand SMC
  • Mfr. Part No. ZFC7D-B
ZFC 5µm - 100L/min - 1 MPa - - 0°C +60°C -100
Vacuum Generator, Nozzle Dia. 1.3mm
  • RS Stock No. 175-9951
  • Brand SMC
  • Mfr. Part No. ZM132H-Q
ZM 30µm - 66L/min - 0.7 MPa 1/8 in Rc +5 (With Valve) °C, +5 (Without Valve) °C +50 (With Valve) °C, +60 (Without Valve) °C 0.2 (Without Valve) MPa, 0.25 (With Valve) MPa
10mm push in type vacuum filter, 75l/min
  • RS Stock No. 701-3488
  • Brand SMC
  • Mfr. Part No. ZFB300-10
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
One-Touch Air Suction Filter 8mm Tube
  • RS Stock No. 851-4572
  • Brand SMC
  • Mfr. Part No. ZFB300-08
ZFB 30µm - 75L/min - 0 kPa - - 0°C +60°C -100kPa
1/4 in. vacuum filter, 200 l/min
  • RS Stock No. 201-1333
  • Brand SMC
  • Mfr. Part No. ZFA200-02
ZFA 30µm Rc 1/4 - 200L/min 0.5 MPa 1/4 in Rc +5°C +60°C -100kPa
1/8 in. vacuum filter, 50 l/min
  • RS Stock No. 201-1327
  • Brand SMC
  • Mfr. Part No. ZFA100-01
ZFA 30µm Rc 1/8 - 50L/min 0.5 MPa 1/8 in Rc +5°C +60°C -100kPa
ZFB, Air Suction Filter, 6mm One-touch
  • RS Stock No. 907-6627
  • Brand SMC
  • Mfr. Part No. ZFB100-06
- 30µm - - 20L/min 0.5 MPa - - 0°C +60°C -
6 mm Inline Vacuum Filter, 30 l/min
  • RS Stock No. 388-6992
  • Brand SMC
  • Mfr. Part No. ZFC200-06B
ZFC 10µm - 50L/min 30L/min 0.5 MPa - - 0°C +60°C -100kPa
Air Suction Filter W/One-Touch, 1/4 Inch
  • RS Stock No. 850-9316
  • Brand SMC
  • Mfr. Part No. ZFC201-07B
ZFC 10µm - 50L/min - 0 kPa - - 0°C +60°C -100kPa
Inline Vacuum Filter,Dia.8mm 50l/min
  • RS Stock No. 750-8422
  • Brand SMC
  • Mfr. Part No. ZFC200-08
ZFC 10µm - 50L/min 50L/min 0 (Operating) kPa, 0.5 (Burst) MPa - - 0°C +60°C -100 (Operating)kPa
Vacuum Drain Filter, 1/2" NPT
  • RS Stock No. 827-2076
  • Brand SMC
  • Mfr. Part No. AMJ4000-N04B
AMJ - NPT 1/4 - 300L/min 1 (Operating) MPa, 1.5 (Proof) MPa 1/4 in NPT +5°C +60°C -0.1MPa
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
You are viewing 1 - 20 of 30 results