3M 101 36 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch

RS Stock No.: 515-7505Brand: 3MManufacturers Part No.: 10136-3000PE
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

Solder

Current Rating

1A

Housing Material

Steel

Length

32.2mm

Width

9.1mm

Depth

19.3mm

Series

101

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

3M I/O Shielded Solder Plugs

From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.

Features and Benefits

• Accepts discrete wires 24-30AWG
• Reliable connection

Available in this range:

515-7460 is a 14 pin Cable Mount MDR Connector
515-7476 is a 20 pin Cable Mount MDR Connector
515-7498 is a 26 pin Cable Mount MDR Connector
515-7505 is a 36 pin Cable Mount MDR Connector
515-7511 is a 50 pin Cable Mount MDR Connector
749-4929 is a 40 pin Cable Mount MDR Connector

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 101 36 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch

P.O.A.

3M 101 36 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

36

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

Solder

Current Rating

1A

Housing Material

Steel

Length

32.2mm

Width

9.1mm

Depth

19.3mm

Series

101

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

3M I/O Shielded Solder Plugs

From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.

Features and Benefits

• Accepts discrete wires 24-30AWG
• Reliable connection

Available in this range:

515-7460 is a 14 pin Cable Mount MDR Connector
515-7476 is a 20 pin Cable Mount MDR Connector
515-7498 is a 26 pin Cable Mount MDR Connector
515-7505 is a 36 pin Cable Mount MDR Connector
515-7511 is a 50 pin Cable Mount MDR Connector
749-4929 is a 40 pin Cable Mount MDR Connector

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in