3M Blue Short Peaked Bump Cap, ABS Protective Material

RS Stock No.: 203-0979Brand: 3MManufacturers Part No.: 2014286
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

3M

Colour

Blue

Peak Type

Short

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

3M Blue Short Peaked Bump Cap, ABS Protective Material

P.O.A.

3M Blue Short Peaked Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Blue

Peak Type

Short

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China