3M SDR Adhesive Cable Markers, Pre-printed ""5"", SDR 5-89205

RS Stock No.: 395-103Brand: 3MManufacturers Part No.: SDR 5-89205
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

3M

Affixing Method

Adhesive

Legend

5

Quantity

3

Printable

No

Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Series

SDR

Operating Temperature Range

-40 → +121 °C

Country of Origin

United States

Product details

3M Self-Adhesive Wire Marking Tape Refill Roll

From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.

Features and Benefits

• Firm adhesion
• Easy to use, simply pull and tear from the marker roll
• Suitable for use on large or small gauge wire or cable
• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear
• Available in a range of legends

Applications

From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

You may be interested in
3M Cable Marker
P.O.A.Each (In a Pack of 3) (Exc. Vat)
3M Cable Marker Refill 5
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M SDR Adhesive Cable Markers, Pre-printed ""5"", SDR 5-89205

P.O.A.

3M SDR Adhesive Cable Markers, Pre-printed ""5"", SDR 5-89205
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Cable Marker
P.O.A.Each (In a Pack of 3) (Exc. Vat)
3M Cable Marker Refill 5
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

3M

Affixing Method

Adhesive

Legend

5

Quantity

3

Printable

No

Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Series

SDR

Operating Temperature Range

-40 → +121 °C

Country of Origin

United States

Product details

3M Self-Adhesive Wire Marking Tape Refill Roll

From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.

Features and Benefits

• Firm adhesion
• Easy to use, simply pull and tear from the marker roll
• Suitable for use on large or small gauge wire or cable
• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear
• Available in a range of legends

Applications

From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

You may be interested in
3M Cable Marker
P.O.A.Each (In a Pack of 3) (Exc. Vat)
3M Cable Marker Refill 5
P.O.A.Each (In a Pack of 2) (Exc. Vat)