3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66m

RS Stock No.: 885-4852Brand: 3MManufacturers Part No.: T1350Y15
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Yellow

Width

15mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

SCOTCH 1350

Country of Origin

Taiwan, Province Of China

Product details

3M™ Polyester Film Electrical Tape 1350F-1

From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.

Features and Benefits

• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness
• Polyester film

Applications


This 3M™ polyester film electrical tape is suitable for many applications. The tape has excellent flagging characteristics for insulating applications requiring a thin, durable tape. It is also printable. The tape's ideal use is as an outer wrap on capacitors and coils which additionally require color-coding.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Standards

UL Recognized Class 130°C/CSA

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Stock information temporarily unavailable.

P.O.A.

3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66m

P.O.A.

3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Yellow

Width

15mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

SCOTCH 1350

Country of Origin

Taiwan, Province Of China

Product details

3M™ Polyester Film Electrical Tape 1350F-1

From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.

Features and Benefits

• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness
• Polyester film

Applications


This 3M™ polyester film electrical tape is suitable for many applications. The tape has excellent flagging characteristics for insulating applications requiring a thin, durable tape. It is also printable. The tape's ideal use is as an outer wrap on capacitors and coils which additionally require color-coding.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Standards

UL Recognized Class 130°C/CSA

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.