Technical Document
Specifications
Brand
ABBDimensions L x W x H
100 x 100x 50mm
Dimensions (L x W x H)
100 x 100x 50mm
Material
Thermoplastic
Length
100mm
Width
100mm
Height
50mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy
Product details
ABB Junction Box
You may be interested in
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 55 x 100 x 100mmBrand: Schneider Electric
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB Grey Thermoplastic Junction Box, IP65, 100 x 100x 50mm
1
P.O.A.
ABB Grey Thermoplastic Junction Box, IP65, 100 x 100x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 55 x 100 x 100mmBrand: Schneider Electric
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBDimensions L x W x H
100 x 100x 50mm
Dimensions (L x W x H)
100 x 100x 50mm
Material
Thermoplastic
Length
100mm
Width
100mm
Height
50mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy
Product details
ABB Junction Box
You may be interested in
Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 55 x 100 x 100mmBrand: Schneider Electric
P.O.A.Each (Exc. Vat)