Technical Document
Specifications
Brand
ABBFLC Motor Rating
0.74 → 1.0 A
Contact Current Rating
1 A
Range
Thermal Overload Relays
Pole Configuration
3P
Normal State Configuration
1NC/1NO
Control Voltage
600 V dc
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ABB Thermal Overload Relay 1NC/1NO, 0.74 → 1.0 A F.L.C, 1 A Contact Rating, 600 V dc, 3P, Thermal Overload Relays
1
P.O.A.
ABB Thermal Overload Relay 1NC/1NO, 0.74 → 1.0 A F.L.C, 1 A Contact Rating, 600 V dc, 3P, Thermal Overload Relays
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBFLC Motor Rating
0.74 → 1.0 A
Contact Current Rating
1 A
Range
Thermal Overload Relays
Pole Configuration
3P
Normal State Configuration
1NC/1NO
Control Voltage
600 V dc
Country of Origin
Germany