ABB Contactor, 230 → 240 V Coil, 3-Pole, 9 A, 5.5 kW, 3NO

RS Stock No.: 235-1443Brand: ABBManufacturers Part No.: 1SBL141501R8000
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

5.5 kW

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 230 → 240 V Coil, 3-Pole, 9 A, 5.5 kW, 3NO

P.O.A.

ABB Contactor, 230 → 240 V Coil, 3-Pole, 9 A, 5.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

5.5 kW

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

Bulgaria